Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
RS-stocknr. 859-2875
FabrikantnummerCD50CNF06NO
FabrikantCarlo Gavazzi
€ 35,60
Each
Aantal stuks
Block - NPN-NO 6 mm 10 → 30 V dc Cable - IP67 30V Non Flush 30mm - 50mm 7mm
RS-stocknr. 858-2660
FabrikantnummerEC5525PPAP-1
FabrikantCarlo Gavazzi
€ 224,48
Each
Aantal stuks
Block - PNP-NO/NC 25 mm 10 → 40 V dc M12 - 4 Pin - IP67 40V Flush, Non Flush 35mm - 68.3mm 15mm
RS-stocknr. 188-5248
FabrikantnummerCA18CAN12BPA2IO
FabrikantCarlo Gavazzi
€ 80,73
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 12 mm 10 → 40 V dc M12 - 4 Pin IO-LINK IP67, IP68, IP69K 40V Non Flush 86mm IO-Link - -
RS-stocknr. 188-5246
FabrikantnummerCA18CAF08BPA2IO
FabrikantCarlo Gavazzi
€ 82,80
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 8 mm 10 → 40 V dc M12 - 4 Pin IO-LINK IP67, IP68, IP69K 40V Flush 86mm IO-Link - -
Nieuw
RS-stocknr. 201-0772
FabrikantnummerVC12RT23010M
FabrikantCarlo Gavazzi
€ 88,63
Each
Aantal stuks
Barrel - Relay 12 mm 230 V ac - - IP67 - - 102mm - - -
Nieuw
RS-stocknr. 201-0767
FabrikantnummerCA18CAN12PAM1
FabrikantCarlo Gavazzi
€ 69,15
Each
Aantal stuks
Barrel M18 PNP 12 mm 10 → 40 V - - IP60, IP67, IP68, IP69K - - 85mm - - -
RS-stocknr. 188-5252
FabrikantnummerCA30CAN25BPA2IO
FabrikantCarlo Gavazzi
€ 84,87
Each
Aantal stuks
Barrel M30 x 1.5 PNP/NPN-NO/NC 25 mm 10 → 40 V dc M12 - 4 Pin IO-LINK IP67, IP68, IP69K 40V Non Flush 81mm IO-Link - -
RS-stocknr. 188-5249
FabrikantnummerCA18CAN12BPM1IO
FabrikantCarlo Gavazzi
€ 82,80
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 12 mm 10 → 40 V dc M12 - 4 Pin IO-LINK IP67, IP68, IP69K 40V Non Flush 85mm IO-Link - -
RS-stocknr. 188-5247
FabrikantnummerCA18CAF08BPM1IO
FabrikantCarlo Gavazzi
€ 84,87
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 8 mm 10 → 40 V dc M12 - 4 Pin IO-LINK IP67, IP68, IP69K 40V Flush 85mm IO-Link - -
Nieuw
RS-stocknr. 201-0773
FabrikantnummerVRY2A
FabrikantCarlo Gavazzi
€ 84,15
Each
Aantal stuks
Barrel - - 8 mm 30 V - - IP67 - - 154mm - - -
RS-stocknr. 856-8434
FabrikantnummerEC3025TBAPL
FabrikantCarlo Gavazzi
€ 255,56
Each
Aantal stuks
Barrel M30 x 1.5 NO/NC 25 mm 20 → 265 V ac Cable - IP67 - Non Flush 91mm - - -
RS-stocknr. 188-5253
FabrikantnummerCA30CAN25BPM1IO
FabrikantCarlo Gavazzi
€ 87,04
Each
Aantal stuks
Barrel M30 x 1.5 PNP/NPN-NO/NC 25 mm 10 → 40 V dc M12 - 4 Pin IO-LINK IP67, IP68, IP69K 40V Non Flush 74mm IO-Link - -
Nieuw
RS-stocknr. 201-0771
FabrikantnummerVC12RTM2410M
FabrikantCarlo Gavazzi
€ 88,63
Each
Aantal stuks
Barrel - Relay 12 mm 24 → 230 V ac, V dc - - IP67 - - 101mm - - -
Nieuw
RS-stocknr. 201-0769
FabrikantnummerCA30CAN25PAM1
FabrikantCarlo Gavazzi
€ 73,34
Each
Aantal stuks
Barrel M30 PNP 25 mm 10 → 40 V - - IP60, IP67, IP68, IP69K - - 74mm - - -
RS-stocknr. 188-5251
FabrikantnummerCA30CAF16BPM1IO
FabrikantCarlo Gavazzi
€ 89,11
Each
Aantal stuks
Barrel M30 x 1.5 PNP/NPN-NO/NC 16 mm 10 → 40 V dc M12 - 4 Pin IO-LINK IP67, IP68, IP69K 40V Flush 74mm IO-Link - -
Nieuw
RS-stocknr. 201-0770
FabrikantnummerEC3016PPASL-1
FabrikantCarlo Gavazzi
€ 131,53
Each
Aantal stuks
Barrel M30 PNP 16 mm 10 → 40 V - - IP67 - - 80mm - - -
Nieuw
RS-stocknr. 201-0768
FabrikantnummerCA30CAN25PA
FabrikantCarlo Gavazzi
€ 71,24
Each
Aantal stuks
Barrel M30 PNP 25 mm 10 → 40 V - - IP60, IP67, IP68, IP69K - - 81mm - - -
RS-stocknr. 857-7264
FabrikantnummerCA18CLN12TC
FabrikantCarlo Gavazzi
€ 196,53
Each
Aantal stuks
Barrel - NO/NC 12 mm 20 → 250 V ac Cable - IP67 - Non Flush 87mm - - -
RS-stocknr. 188-5250
FabrikantnummerCA30CAF16BPA2IO
FabrikantCarlo Gavazzi
€ 87,04
Each
Aantal stuks
Barrel M30 x 1.5 PNP/NPN-NO/NC 16 mm 10 → 40 V dc M12 - 4 Pin IO-LINK IP67, IP68, IP69K 40V Flush 81mm IO-Link - -