Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal. How Fibre Optic Sensors Work A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor. Uses of Fiber Optic Sensors Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS-stocknr. 359-3139
FabrikantnummerE20712
Fabrikantifm electronic
€ 53,00
Each
Aantal stuks
20 mm, 25 mm, 60 mm PNP - - - - Cable - 500 Hz IP65 Aluminium 10 → 30 V dc 18mm -
RS-stocknr. 136-5406
Fabrikantnummer005003
Fabrikantifm electronic
€ 648,30
Each
Aantal stuks
3800 mm PNP Plastic M16 Connector 0.001 → 0.1 s Red LED Quick Disconnect Connector 1.3 VA 800 Hz IP65 Plastic 12 → 36 V dc 105.4mm -
RS-stocknr. 208-7627
FabrikantnummerE20633
Fabrikantifm electronic
€ 50,50
Each
Aantal stuks
70 mm, 100 mm, 300 mm PNP - - - - Cable - 500 Hz IP65 Aluminium 10 → 30 V dc 35mm -
RS-stocknr. 136-5404
Fabrikantnummer005001
Fabrikantifm electronic
€ 393,40
Each
Aantal stuks
300 mm PNP Plastic M12 Connector 0.001 → 0.1 s Red LED Quick Disconnect Connector 1.2 VA 1.5 kHz IP65 Plastic 12 → 36 V dc 79.4mm -
RS-stocknr. 208-7560
FabrikantnummerE20603
Fabrikantifm electronic
€ 47,70
Each
Aantal stuks
200 mm, 350 mm, 800 mm PNP - - - - Cable - 500 Hz IP65 Aluminium 10 → 30 V dc 18mm -
RS-stocknr. 136-5405
Fabrikantnummer005002
Fabrikantifm electronic
€ 521,00
Each
Aantal stuks
3800 mm PNP Plastic M16 Connector 0.001 → 0.1 s Red LED Quick Disconnect Connector 1.2 VA 1 kHz IP65 Plastic 12 → 36 V dc 92.4mm -