Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

1 - 20 van 86 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating Interface
RS-stocknr. 370-7489
FabrikantnummerIFS204
Fabrikantifm electronic
€ 44,30
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 3 pin 10 → 36 V dc 45mm - - - 36V Flush Mount IP67 -
RS-stocknr. 158-4852
FabrikantnummerIA0032
Fabrikantifm electronic
€ 94,62
Each
Aantal stuks
Barrel - NO/NC 10 mm M16 Gland 20 → 250 V ac/dc 92mm 250V 20mm - 250V Non Flush IP65 -
RS-stocknr. 158-4874
FabrikantnummerIA5082
Fabrikantifm electronic
€ 55,20
Each
Aantal stuks
Barrel - PNP-NO 10 mm Cable 10 → 36 V dc 77mm - 20mm - 36V Non Flush IP67 -
RS-stocknr. 158-4868
FabrikantnummerIA5062
Fabrikantifm electronic
€ 58,00
Each
Aantal stuks
Barrel - PNP-NO 10 mm M16 Gland 10 → 36 V dc 92mm - 20mm - 36V Non Flush IP65 -
RS-stocknr. 158-4975
FabrikantnummerIN5129
Fabrikantifm electronic
€ 54,30
Each
Aantal stuks
Block - PNP-NO 4 mm Cable 10 → 36 V dc 40mm - 26mm 12mm 36V Non Flush IP67 -
RS-stocknr. 480-9075
FabrikantnummerNF5002
Fabrikantifm electronic
€ 26,60
Each
Aantal stuks
Barrel M12 x 1 NAMUR 2 mm Cable 7.5 → 30 V dc 30mm - - - 30V Flush Mount IP67 -
RS-stocknr. 814-0260
FabrikantnummerIY5049
Fabrikantifm electronic
€ 68,70
Each
Aantal stuks
Barrel M5 x 0.5 PNP-NO 1.5 mm Cable 10 → 30 V dc 27mm - - - 30V Non Flush IP67 -
RS-stocknr. 158-4830
FabrikantnummerIB0016
Fabrikantifm electronic
€ 91,30
Each
Aantal stuks
Barrel - NO/NC 20 mm M20 Gland 20 → 250 V ac/dc 98mm 250V 34mm - 250V Non Flush IP65 -
RS-stocknr. 158-5029
FabrikantnummerIS5001
Fabrikantifm electronic
€ 56,00
Each
Aantal stuks
Block - PNP-NO 2 mm Cable 10 → 36 V dc 27.8mm - 16mm 10.2mm 36V Flush Mount IP67 -
RS-stocknr. 370-7372
FabrikantnummerIGS204
Fabrikantifm electronic
€ 44,30
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 36 V dc 46mm - - - 36V Flush Mount IP67 -
RS-stocknr. 814-0282
FabrikantnummerIE5338
Fabrikantifm electronic
€ 50,30
Each
Aantal stuks
Barrel M8 x 1 PNP/NPN-NO 3 mm M8 - 3 Pin 10 → 30 V dc 40mm - - - 30V Flush Mount IP65, IP67 -
RS-stocknr. 158-5041
FabrikantnummerIY5029
Fabrikantifm electronic
€ 68,80
Each
Aantal stuks
Barrel M5 x 0.5 PNP-NO 0.8 mm Cable 10 → 36 V dc 30mm - - - 36V Flush Mount IP65 -
RS-stocknr. 739-6594
FabrikantnummerIIS204
Fabrikantifm electronic
€ 55,90
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 15 mm M12 - 4 Pin 10 → 36 V dc 50mm - - - 36V Flush Mount IP67 -
RS-stocknr. 814-0294
FabrikantnummerIFW200
Fabrikantifm electronic
€ 48,70
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 3 mm M12 - 4 Pin 10 → 30 V dc 65mm - - - 30V Flush Mount IP67 -
RS-stocknr. 488-069
FabrikantnummerIM5116
Fabrikantifm electronic
€ 43,90
Each
Aantal stuks
Block - PNP-NO 35 mm M12 - 4 Pin 10 → 36 V dc 54mm - 40mm 40mm 36V Non Flush IP67 -
RS-stocknr. 480-9081
FabrikantnummerNE5001
Fabrikantifm electronic
€ 31,60
Each
Aantal stuks
Barrel M8 x 1 NAMUR 1 mm Cable 7.5 → 30 V dc 30mm - - - 30V Flush Mount IP67 -
RS-stocknr. 158-4846
FabrikantnummerIB5063
Fabrikantifm electronic
€ 84,10
Each
Aantal stuks
Barrel - NO/NC 20 mm M20 Gland 10 → 36 V dc 98mm - 34mm - 36V Non Flush IP65 -
RS-stocknr. 191-9898
FabrikantnummerIY5036
Fabrikantifm electronic
€ 81,80
Each
Aantal stuks
Barrel M5 x 0.5 PNP-NO 0.8 mm M8 - 3 Pin 10 → 36 V dc 45mm - - - 36V Flush Mount IP65 -
RS-stocknr. 158-4919
FabrikantnummerIE5288
Fabrikantifm electronic
€ 63,70
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 36 V dc 62mm - - - 36V Non Flush IP67 -
RS-stocknr. 370-7439
FabrikantnummerIFS208
Fabrikantifm electronic
€ 49,70
Each
Aantal stuks
Barrel M12 x 1 PNP/NPN-NO 4 mm M12 - 4 Pin 10 → 30 V dc 70mm - - - 30V Flush Mount IP67 -