Load Cells

Filters

1 - 20 van 112 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Force Measured Force/ Load Measurement Range Maximum Excitation Voltage Output At Rated Load Housing Material IP Rating Terminal Type Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Hysteresis Maximum DC Switching Voltage
RS-stocknr. 414-0859
Fabrikantnummer0615-0200-G000-RS
FabrikantTedea Huntleigh
€ 248,11
Each
Aantal stuks
Compression, Tension 200kg 15V dc 2mV/V Nickel Plated Alloy Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C - -
RS-stocknr. 206-8632
FabrikantnummerMODEL3510-1000-C2
FabrikantTedea Huntleigh
€ 390,89
Each
Aantal stuks
Compression 1000kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead 32mm 130mm 32mm -10°C +40°C - -
RS-stocknr. 206-0290
Fabrikantnummer0616-0500-F000-RS
FabrikantTedea Huntleigh
€ 389,25
Each
Aantal stuks
Compression, Tension 500kg 15V dc 2mV/V Stainless Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C - -
RS-stocknr. 414-0865
Fabrikantnummer0615-0300-G000-RS
FabrikantTedea Huntleigh
€ 248,11
Each
Aantal stuks
Compression, Tension 300kg 15V dc 2mV/V Nickel Plated Alloy Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C - -
RS-stocknr. 414-0843
Fabrikantnummer1004-00.6-JW00-RS
FabrikantTedea Huntleigh
€ 87,75
Each
Aantal stuks
Compression 0.6kg 15V dc 0.9mV/V Aluminium IP66 Wire Lead 33mm 110mm 10mm +5°C +40°C - -
RS-stocknr. 443-8134
Fabrikantnummer1042-0005-F000-RS
FabrikantTedea Huntleigh
€ 168,45
Each
Aantal stuks
Compression 5kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C - -
RS-stocknr. 414-0821
Fabrikantnummer1004-00.3-JW00-RS
FabrikantTedea Huntleigh
€ 88,17
Each
Aantal stuks
Compression 0.3kg 15V dc 0.9mV/V Aluminium IP66 Wire Lead 33mm 110mm 10mm +5°C +40°C - -
RS-stocknr. 206-0307
Fabrikantnummer0355-0100-G300-RS
FabrikantTedea Huntleigh
€ 349,00
Each
Aantal stuks
Compression 100kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead - 120mm - -10°C +40°C - -
RS-stocknr. 443-8320
Fabrikantnummer1250-1000-F000-RS
FabrikantTedea Huntleigh
€ 258,91
Each
Aantal stuks
Compression 1000kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C - -
RS-stocknr. 443-8190
Fabrikantnummer1042-0030-F000-RS
FabrikantTedea Huntleigh
€ 172,02
Each
Aantal stuks
Compression 30kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C - -
RS-stocknr. 206-8626
Fabrikantnummer0355-0250-G300-RS
FabrikantTedea Huntleigh
€ 379,56
Each
Aantal stuks
Compression 250kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead - 120mm - -10°C +40°C - -
RS-stocknr. 443-8308
Fabrikantnummer1250-0500-F000-RS
FabrikantTedea Huntleigh
€ 258,91
Each
Aantal stuks
Compression 500kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C - -
RS-stocknr. 443-8229
Fabrikantnummer1042-0100-F000-RS
FabrikantTedea Huntleigh
€ 172,02
Each
Aantal stuks
Compression 100kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 25.4mm -10°C +40°C - -
RS-stocknr. 443-8213
Fabrikantnummer1042-0075-F000-RS
FabrikantTedea Huntleigh
€ 172,02
Each
Aantal stuks
Compression 75kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 25.4mm -10°C +40°C - -
RS-stocknr. 443-8140
Fabrikantnummer1042-0007-F000-RS
FabrikantTedea Huntleigh
€ 172,02
Each
Aantal stuks
Compression 7kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C - -
RS-stocknr. 443-8257
Fabrikantnummer1250-0050-F000-RS
FabrikantTedea Huntleigh
€ 258,91
Each
Aantal stuks
Compression 50kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C - -
RS-stocknr. 443-8128
Fabrikantnummer1042-0003-F000-RS
FabrikantTedea Huntleigh
€ 172,02
Each
Aantal stuks
Compression 3kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C - -
RS-stocknr. 632-742
Fabrikantnummer1040-0020-F000-RS
FabrikantTedea Huntleigh
€ 249,00
Each
Aantal stuks
Compression 20kg 15V dc 2mV/V Aluminium IP67 Wire Lead 40mm 150mm 29.5mm -10°C +40°C - -
RS-stocknr. 443-8279
Fabrikantnummer1250-0100-F000-RS
FabrikantTedea Huntleigh
€ 306,49
Each
Aantal stuks
Compression 100kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C - -
RS-stocknr. 443-8156
Fabrikantnummer1042-0010-F000-RS
FabrikantTedea Huntleigh
€ 172,02
Each
Aantal stuks
Compression 10kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C - -