Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Output Type Detection Range Switching Frequency Reverse Polarity Protection Short Circuit Overload Protection Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Thread Size Supply Voltage Housing Material
RS-stocknr. 786-5832
FabrikantnummerMPS-224TSTP0
FabrikantSick
€ 292,00
Each
Aantal stuks
Barrel Analogue 224 mm - Yes Yes 4-Pin M8 Connector Drop In 20 mA - 30V - 15 30 V dc Plastic
RS-stocknr. 789-7624
FabrikantnummerRZC1-04ZRS-KU0
FabrikantSick
€ 19,70
Each
Aantal stuks
Barrel - 7 mm 500 Hz - - Cable Drop In - 30V 30V M12 5 30 V ac/dc Plastic
RS-stocknr. 786-5857
FabrikantnummerMZC1-4V3PS-KUO
FabrikantSick
€ 38,10
Each
Aantal stuks
Barrel PNP/NO - 1 kHz Yes Yes Cable Socket/Screw 100 mA - 30V - 10 30 V dc Plastic
RS-stocknr. 789-7621
FabrikantnummerMZC1-2V2PS-KU0
FabrikantSick
€ 33,39
Each
Aantal stuks
Barrel PNP 4 mm 1 kHz Yes Yes Cable Drop In - 30V 30V M12 5 30 V ac/dc Plastic
RS-stocknr. 789-7628
FabrikantnummerMZC1-2V2PS-KP0
FabrikantSick
€ 34,70
Each
Aantal stuks
Barrel PNP 4 mm 1 kHz Yes Yes Cable Drop In - 30V 30V M8 5 30 V ac/dc Plastic
RS-stocknr. 111-3711
FabrikantnummerRZT7-03ZRS-KW0
FabrikantSick
€ 19,90
Each
Aantal stuks
Block Reed-NO 10 mm 400 Hz Yes Yes Wire Lead Panel 300 mA, 500 mA 30V 30V - 5 30 V ac/dc Plastic
RS-stocknr. 111-3710
FabrikantnummerRZT7-03ZWS-KWB
FabrikantSick
€ 24,20
Each
Aantal stuks
Block Reed-NO 10 mm 400 Hz - Yes Wire Lead Panel 100 mA 230V 230V - 5 230 V ac/dc Plastic
RS-stocknr. 111-3712
FabrikantnummerMZC1-4V3PS-KP0
FabrikantSick
€ 40,10
Each
Aantal stuks
Block PNP-NO 7 mm 1 kHz Yes Yes Cable with M8 Connector Panel 100 mA - 30V M8 10 30 V dc Plastic
RS-stocknr. 111-3708
FabrikantnummerMZT7-03VPS-KW0
FabrikantSick
€ 27,80
Each
Aantal stuks
Block PNP-NO 10 mm 1 kHz Yes Yes Wire Lead Panel 100 mA - 30V - 10 30 V dc Plastic
RS-stocknr. 786-5829
FabrikantnummerMPS-160TSTP0
FabrikantSick
€ 245,00
Each
Aantal stuks
Barrel Analogue 160 mm - Yes Yes 4-Pin M8 Connector Drop In 20 mA - 30V - 15 30 V dc Plastic