Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.


There are various different technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.


Capacitive - Are highly sensitive and are able to measure low-pressure under 10 bar while still withstanding large overloads.


Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.


Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.


Types of Pressure Sensors


Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.


Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).


Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.


Sealed Gauge Pressure Sensor - Similar to a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.


Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.


Pressure Sensor Applications


Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Supply Voltage
RS-stocknr. 914-8390
FabrikantnummerDP102EP
FabrikantPanasonic
€ 111,36
Each
Aantal stuks
Gauge -0.1MPa 1MPa ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - 12 24 V dc
RS-stocknr. 914-8328
FabrikantnummerDP-101-M-P
FabrikantPanasonic
€ 109,26
Each
Aantal stuks
Gauge -0.1MPa 0.1MPa - PNP Non-Corrosive Gas - G1/8 - Wire Lead - 5000 ms 100 mA 12 24 V dc
RS-stocknr. 836-8966
FabrikantnummerADP42510
FabrikantPanasonic
€ 15,53
Each
Aantal stuks
Gauge - - ±0.3 % Voltage Air, Fluid - - 100±40 mV PCB - - 1.5 mA -
RS-stocknr. 169-8085
FabrikantnummerADP42510
FabrikantPanasonic
€ 14,118
Each (In a Tube of 100)
Aantal stuks
Gauge - - ±0.3 % Voltage Air, Fluid - - 100±40 mV PCB - - 1.5 mA -
RS-stocknr. 169-8087
FabrikantnummerADP51A11
FabrikantPanasonic
€ 9,551
Each (In a Tube of 100)
Aantal stuks
Gauge - - ±4 % Amplified Air - - 2.4 V PCB - - 3 mA 5 V dc
RS-stocknr. 836-9004
FabrikantnummerADP51A11
FabrikantPanasonic
€ 10,51
Each
Aantal stuks
Gauge - - ±4 % Amplified Air - - 2.4 V PCB - - 3 mA 5 V dc
RS-stocknr. 169-8094
FabrikantnummerADP51B63
FabrikantPanasonic
€ 0,01
Each (In a Tube of 100)
Aantal stuks
Gauge - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS-stocknr. 836-9039
FabrikantnummerADP51B63
FabrikantPanasonic
€ 8,07
Each
Aantal stuks
Gauge - - ±2.5 % Amplified Air - - 4 V PCB - - 10 mA -
RS-stocknr. 914-8322
FabrikantnummerDP-101A-M-P
FabrikantPanasonic
€ 121,87
Each
Aantal stuks
Gauge -100kPa 100kPa - PNP Non-Corrosive Gas - G1/8 1 5 V dc, 4 20 mA Wire Lead - 5000 ms 100 mA 12 24 V dc
RS-stocknr. 914-8347
FabrikantnummerDP101
FabrikantPanasonic
€ 111,36
Each
Aantal stuks
Gauge - - - NPN-NO/NC Non-Corrosive Gas - G1/8 - Wire Lead - 5000 ms 100 mA 12 → 24 V dc
RS-stocknr. 914-8413
FabrikantnummerDP112EPJ
FabrikantPanasonic
€ 128,17
Each
Aantal stuks
Gauge -0.1MPa 1MPa ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - 12 24 V dc
RS-stocknr. 836-9026
FabrikantnummerADP5160
FabrikantPanasonic
€ 37,69
Each
Aantal stuks
Gauge - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA 5 V dc
RS-stocknr. 169-8090
FabrikantnummerADP5160
FabrikantPanasonic
€ 25,70
Each (In a Tube of 100)
Aantal stuks
Gauge - - ±1.25 % Amplified Air - - 4.5 V PCB - - 10 mA 5 V dc
RS-stocknr. 914-8417
FabrikantnummerDP-001
FabrikantPanasonic
€ 96,66
Each
Aantal stuks
Gauge -0.1MPa 0.1MPa - NPN-NO/NC Air, Non-Corrosive Gas - G1/8 - Wire Lead - 250 ms 50 mA 12 → 24 V dc
RS-stocknr. 914-8362
FabrikantnummerDP101M
FabrikantPanasonic
€ 109,26
Each
Aantal stuks
Gauge -0.1MPa 0.1MPa - NPN-NO/NC Non-Corrosive Gas - G1/8 - Wire Lead - 5000 ms 100 mA 12 → 24 V dc
RS-stocknr. 914-8344
FabrikantnummerDP101AEP
FabrikantPanasonic
€ 123,97
Each
Aantal stuks
Gauge -100kPa 100kPa ±1 % PNP Open Collector Non-Corrosive Gas - G1/8 1 5 V dc, 100 mA Wire Lead - 2.5 ms - 12 24 V dc
RS-stocknr. 914-8369
FabrikantnummerDP101EP
FabrikantPanasonic
€ 111,36
Each
Aantal stuks
Gauge -100kPa 100kPa ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - 12 24 V dc
RS-stocknr. 914-8404
FabrikantnummerDP102NP
FabrikantPanasonic
€ 111,36
Each
Aantal stuks
Gauge -0.1MPa 1MPa - PNP Non-Corrosive Gas - NPT 1/8 - Wire Lead - 5000 ms 100 mA 12 24 V dc
RS-stocknr. 914-8401
FabrikantnummerDP111EPJ
FabrikantPanasonic
€ 128,17
Each
Aantal stuks
Gauge -100kPa 100kPa ±1 % Relay Non-Corrosive Gas - G1/8 100 mA Wire Lead - 2.5 ms - 12 24 V dc
RS-stocknr. 914-8429
FabrikantnummerDP-002
FabrikantPanasonic
€ 93,84
Each
Aantal stuks
Gauge 1MPa 0MPa - PNP-NO/NC Air, Non-Corrosive Gas - G1/8 - Wire Lead - 250 ms 50 mA 12 → 24 V dc