Ultrasonic Proximity Sensors

Ultrasonic proximity sensors are a type of non-contact sensor. They use transmitted or reflected ultrasonic waves to detect whether an object or material is present or absent. They are reliable and versatile and can be used reliably in almost all conditions.

How do they work?
These sensors work by emitting a short bust of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

What are they used for?
Typical applications for these ultrasonic sensors include stacking height control, irregular part detection within hoppers and feeder bowls, automotive assembly and loop control. Other suitable applications include thread or wire break detection, robotic sensing, detection of people for counting and liquid level control.

Things to consider
When deciding which sensor you should choose, there are a few things that you should bear in mind. Ultrasonic proximity sensors can be affected by noise interference and some will have a blind zone at close proximity. The surface angle of the target, and the roughness of the target surface can also affect the sensor. Some materials such as cloth or carpeting can absorb soundwaves rather than reflecting them. The speed of sound can be affected by temperature and humidity which can impact the resolution and accuracy of the sensor.

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum AC Voltage Maximum DC Voltage Supply Voltage Terminal Type IP Rating Housing Material Reverse Polarity Protection Short Circuit Overload Protection
RS-stocknr. 123-2460
FabrikantnummerUGT511
Fabrikantifm electronic
€ 208,00
Each
Aantal stuks
150 → 1600 mm Analogue, PNP-NO/NC Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2459
FabrikantnummerUGT510
Fabrikantifm electronic
€ 208,00
Each
Aantal stuks
150 → 1600 mm Analogue, PNP-NO/NC Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2457
FabrikantnummerUGT508
Fabrikantifm electronic
€ 172,30
Each
Aantal stuks
80 → 1200 mm Analogue, PNP-NO Barrel M18 x 1 200kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2448
FabrikantnummerUGT500
Fabrikantifm electronic
€ 155,40
Each
Aantal stuks
40 → 300 mm PNP NO/NC Barrel M18 x 1 300kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes Yes
RS-stocknr. 123-2449
FabrikantnummerUGT501
Fabrikantifm electronic
€ 172,30
Each
Aantal stuks
40 → 300 mm Analogue, PNP-NO Barrel M18 x 1 300kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2454
FabrikantnummerUGT505
Fabrikantifm electronic
€ 172,30
Each
Aantal stuks
60 → 800 mm Analogue, PNP-NO Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2456
FabrikantnummerUGT507
Fabrikantifm electronic
€ 172,30
Each
Aantal stuks
80 → 1200 mm Analogue, PNP-NO Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2442
FabrikantnummerUGT203
Fabrikantifm electronic
€ 187,00
Each
Aantal stuks
150 → 1600 mm PNP 2NO/NC Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes Yes
RS-stocknr. 123-2465
FabrikantnummerUGT581
Fabrikantifm electronic
€ 172,30
Each
Aantal stuks
40 → 300 mm Analogue, PNP-NO/NC Block M18 x 1 300kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2453
FabrikantnummerUGT504
Fabrikantifm electronic
€ 172,30
Each
Aantal stuks
60 → 800 mm Analogue, PNP-NO Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2447
FabrikantnummerUGT208
Fabrikantifm electronic
€ 187,00
Each
Aantal stuks
200 → 2200 mm Analogue, PNP-NO/NC Barrel M18 x 1 200kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes Yes
RS-stocknr. 123-2443
FabrikantnummerUGT204
Fabrikantifm electronic
€ 187,00
Each
Aantal stuks
150 → 1600 mm Analogue, PNP-NO/NC Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes Yes
RS-stocknr. 123-2444
FabrikantnummerUGT205
Fabrikantifm electronic
€ 187,00
Each
Aantal stuks
150 → 1600 mm Analogue, PNP-NO/NC Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes Yes
RS-stocknr. 123-2439
FabrikantnummerUGT200
Fabrikantifm electronic
€ 134,50
Each
Aantal stuks
40 → 300 mm PNP NO/NC Barrel M18 x 1 300kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes Yes
RS-stocknr. 123-2469
FabrikantnummerUGT585
Fabrikantifm electronic
€ 172,30
Each
Aantal stuks
80 → 1200 mm Analogue, PNP-NO/NC Block M18 x 1 200kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2446
FabrikantnummerUGT207
Fabrikantifm electronic
€ 187,00
Each
Aantal stuks
200 → 2200 mm Analogue, PNP-NO/NC Barrel M18 x 1 200kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes Yes
RS-stocknr. 123-2467
FabrikantnummerUGT583
Fabrikantifm electronic
€ 172,30
Each
Aantal stuks
60 → 800 mm Analogue, PNP-NO/NC Block M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2463
FabrikantnummerUGT514
Fabrikantifm electronic
€ 208,00
Each
Aantal stuks
200 → 2200 mm Analogue, PNP-NO/NC Barrel M18 x 1 200kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2470
FabrikantnummerUGR500
Fabrikantifm electronic
€ 197,40
Each
Aantal stuks
250 → 1600 mm PNP NO/NC Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes
RS-stocknr. 123-2455
FabrikantnummerUGT506
Fabrikantifm electronic
€ 155,40
Each
Aantal stuks
80 → 1200 mm PNP NO/NC Barrel M18 x 1 230kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes Yes