Ultrasonic Proximity Sensors

Ultrasonic proximity sensors are a type of non-contact sensor. They use transmitted or reflected ultrasonic waves to detect whether an object or material is present or absent. They are reliable and versatile and can be used reliably in almost all conditions. How do they work?These sensors work by emitting a short bust of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object. What are they used for?Typical applications for these ultrasonic sensors include stacking height control, irregular part detection within hoppers and feeder bowls, automotive assembly and loop control. Other suitable applications include thread or wire break detection, robotic sensing, detection of people for counting and liquid level control. Things to considerWhen deciding which sensor you should choose, there are a few things that you should bear in mind. Ultrasonic proximity sensors can be affected by noise interference and some will have a blind zone at close proximity. The surface angle of the target, and the roughness of the target surface can also affect the sensor. Some materials such as cloth or carpeting can absorb soundwaves rather than reflecting them. The speed of sound can be affected by temperature and humidity which can impact the resolution and accuracy of the sensor.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum AC Voltage Maximum DC Voltage Supply Voltage Terminal Type IP Rating Housing Material Reverse Polarity Protection Short Circuit Overload Protection
RS-stocknr. 175-7685
FabrikantnummerRU130U-M18E-LI8X2-H1151
FabrikantTurck
€ 337,13
Each
Aantal stuks
150 1300 mm Analogue, PNP-NO Barrel M18 x 1 200kHz 18 mm - 30V 30 V dc - IP67 Metal Yes Yes
RS-stocknr. 175-7681
FabrikantnummerRU50U-S18-AP8X-H1141
FabrikantTurck
€ 247,08
Each
Aantal stuks
50 500 mm PNP-NO Barrel M18 x 1 300kHz 18 mm - 30V 30 V dc - IP67 Plastic Yes Yes
RS-stocknr. 175-7682
FabrikantnummerRU50U-S18-AN8X
FabrikantTurck
€ 247,08
Each
Aantal stuks
50 500 mm NPN-NO Barrel M18 x 1 300kHz 18 mm - 30V 30 V dc - IP67 Plastic Yes Yes
RS-stocknr. 175-7686
FabrikantnummerRU300U-M30E-LI8X2-H1151
FabrikantTurck
€ 701,42
Each
Aantal stuks
300 3000 mm Analogue, PNP-NO Barrel M30 x 1.5 120kHz 30 mm - 30V 30 V dc - IP67 Metal Yes Yes
RS-stocknr. 175-7687
FabrikantnummerRU600U-M30E-LI18X2-H1151
FabrikantTurck
€ 777,08
Each
Aantal stuks
600 6000 mm Analogue, PNP-NO Barrel M30 x 1.5 75kHz 44.7 mm - 30V 30 V dc - IP67 Metal Yes Yes
RS-stocknr. 175-7689
FabrikantnummerRU130U-M18ES-L18X2-H1151
FabrikantTurck
€ 460,17
Each
Aantal stuks
150 1300 mm Analogue, PNP-NO Barrel M18 x 1 200kHz 18 mm - 30V 30 V dc - IP67 Metal Yes Yes
RS-stocknr. 175-7684
FabrikantnummerRU40U-M18E-LI8X2-H1151
FabrikantTurck
€ 464,43
Each
Aantal stuks
25 400 mm Analogue, PNP-NO Barrel M18 x 1 300kHz 18 mm - 30V 30 V dc - IP67 Metal Yes Yes
RS-stocknr. 175-7688
FabrikantnummerRU40U-M18ES-L18X2-H1151
FabrikantTurck
€ 460,17
Each
Aantal stuks
25 400 mm Analogue/PNP-NO Barrel M18 x 1 300kHz 18 mm - 30V 30 V dc - IP67 Metal Yes Yes
RS-stocknr. 175-7683
FabrikantnummerRU50U-S18-AN8X-H1141
FabrikantTurck
€ 247,08
Each
Aantal stuks
50 500 mm NPN-NO Barrel M18 x 1 300kHz 18 mm - 30V 30 V dc - IP67 Plastic Yes Yes
RS-stocknr. 175-7680
FabrikantnummerRU50U-S18-AP8X
FabrikantTurck
€ 247,08
Each
Aantal stuks
50 500 mm PNP-NO Barrel M18 x 1 300kHz 18 mm - 30V 30 V dc - IP67 Plastic Yes Yes