Light Curtains

Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

Selecting the right light curtains

Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

Typical Applications

Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

  • Packaging machines
  • Process machinery
  • Automated warehouses
  • Textile machinery
  • Electronic component assembly lines
  • Mechanical and hydraulic power presses

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Protective Height Maximum Protective Width Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Supply Voltage
RS-stocknr. 191-9841
Fabrikantnummer632041
FabrikantPilz
€ 907,27
Each
Aantal stuks
- PSEN opII3F 14mm Receiver, Transmitter 3 - D - 300mm - 0.2m 8m 15.2 ms 24 V dc
RS-stocknr. 191-9842
Fabrikantnummer632061
FabrikantPilz
€ 993,46
Each
Aantal stuks
- opII4H 30mm Receiver, Transmitter 4 - E - 300mm - 0.2m 18m 11.7 ms 24 V dc
RS-stocknr. 191-9846
Fabrikantnummer632066
FabrikantPilz
€ 1.968,26
Each
Aantal stuks
- opII4H 30mm Receiver, Transmitter 4 - E - 1050mm - 0.2m 18m 22.3 ms 24 V dc
RS-stocknr. 191-9849
Fabrikantnummer632069
FabrikantPilz
€ 2.575,00
Each
Aantal stuks
- opII4H 30mm Receiver, Transmitter 4 - E - 1500mm - 0.2m 18m 22.3 ms 24 V dc
RS-stocknr. 191-9840
Fabrikantnummer632027
FabrikantPilz
€ 1.636,28
Each
Aantal stuks
- PSEN opII3H 30mm Receiver, Transmitter 3 - D - 1200mm - 0.2m 18m 22.3 ms 24 V dc
RS-stocknr. 191-9851
Fabrikantnummer632082
FabrikantPilz
€ 1.529,30
Each
Aantal stuks
- opII4F 14mm Receiver, Transmitter 4 - E - 450mm - 0.2m 8m 15.2 ms 24 V dc
RS-stocknr. 191-9838
Fabrikantnummer632025
FabrikantPilz
€ 1.357,04
Each
Aantal stuks
- PSEN opII3H 30mm Receiver, Transmitter 3 - D - 900mm - 0.2m 18m 15.2 ms 24 V dc
RS-stocknr. 191-9835
Fabrikantnummer632022
FabrikantPilz
€ 900,22
Each
Aantal stuks
- PSEN opII3H 30mm Receiver, Transmitter 3 - D - 450mm - 0.2m 18m 11.7 ms 24 V dc
RS-stocknr. 191-9844
Fabrikantnummer632064
FabrikantPilz
€ 1.584,00
Each
Aantal stuks
- opII4H 30mm Receiver, Transmitter 4 - E - 750mm - 0.2m 18m 15.2 ms 24 V dc
RS-stocknr. 191-9836
Fabrikantnummer632023
FabrikantPilz
€ 1.057,56
Each
Aantal stuks
- PSEN opII3H 30mm Receiver, Transmitter 3 - D - 600mm - 0.2m 18m 15.2 ms 24 V dc
RS-stocknr. 191-9845
Fabrikantnummer632065
FabrikantPilz
€ 1.785,57
Each
Aantal stuks
- opII4H 30mm Receiver, Transmitter 4 - E - 900mm - 0.2m 18m 15.2 ms 24 V dc
RS-stocknr. 191-9843
Fabrikantnummer632063
FabrikantPilz
€ 1.391,53
Each
Aantal stuks
- opII4H 30mm Receiver, Transmitter 4 - E - 600mm - 0.2m 18m 15.2 ms 24 V dc
RS-stocknr. 191-9850
Fabrikantnummer632081
FabrikantPilz
€ 1.193,77
Each
Aantal stuks
- opII4F 14mm Receiver, Transmitter 4 - E - 300mm - 0.2m 8m 15.2 ms 24 V dc
RS-stocknr. 191-9837
Fabrikantnummer632024
FabrikantPilz
€ 1.203,83
Each
Aantal stuks
- PSEN opII3H 30mm Receiver, Transmitter 3 - D - 750mm - 0.2m 18m 15.2 ms 24 V dc
RS-stocknr. 191-9847
Fabrikantnummer632067
FabrikantPilz
€ 2.153,00
Each
Aantal stuks
- opII4H 30mm Receiver, Transmitter 4 - E - 1200mm - 0.2m 18m 22.3 ms 24 V dc
RS-stocknr. 191-9839
Fabrikantnummer632026
FabrikantPilz
€ 1.495,87
Each
Aantal stuks
- PSEN opII3H 30mm Receiver, Transmitter 3 - D - 1050mm - 0.2m 18m 22.3 ms 24 V dc