Light Sensor | Light Detection & Ranging | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Light Detection and Ranging

    Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or larger light curtains. In the case of a light curtain, this has excellent safety applications, as machinery or automated processes can be programmed to stop in when a light beam is broken. The technology has security and access protection applications for the same reason.

    The RS range of light detection and ranging sensors has excellent solutions for safety and machine guarding applications, such as light beams or laser scanning systems. They can be used in the following scenarios.

    • Monitoring hazardous areas and access protection
    • Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
    • Industrial settings including factories and automated production lines
    • Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines

    122 Producten voor Light Detection and Ranging

    SICK
    TiM
    TiM1xx
    -
    3m
    0.05m
    -
    -
    -
    -
    850nm
    70 ms
    M12 5 Pin Connector
    75.8 x 60 x 60 mm
    -
    -
    -
    SICK
    -
    NANS3
    -
    3m
    -
    3
    2
    d
    -
    905nm
    95 ms
    Plug
    106.6 x 80 x 117.5 mm
    117.5mm
    -
    -
    SICK
    -
    L2000
    Sender
    16m
    0m
    2
    1
    c
    1
    660nm
    -
    M12 Connector
    M18 x 97.7 mm
    97.7mm
    M18
    -
    SICK
    -
    L4000
    Sender
    10m
    0m
    4
    3
    e
    1
    660nm
    -
    M12 Connector
    M18 x 97.7 mm
    97.7mm
    M18
    -
    SICK
    -
    S300 Mini Standard
    Scanner
    30m
    3m
    3
    2
    d
    -
    905nm
    80 ms
    8-Pin M12 Male Connector
    102 x 105 x 116 mm
    -
    -
    -
    SICK
    -
    L2000
    Receiver
    16m
    0m
    2
    1
    c
    1
    660nm
    200 μs
    M12 Connector
    M18 x 97.7 mm
    97.7mm
    M18
    -
    SICK
    -
    L4000
    Receiver
    10m
    0m
    4
    3
    e
    1
    660nm
    200 μs
    M12 Connector
    M18 x 97.7 mm
    97.7mm
    M18
    -
    SICK
    -
    MICS3
    -
    4m
    -
    3
    2
    d
    -
    845nm
    80 ms
    RJ45 Pushpull AIDA
    112 x 163.1 x 111.1 mm
    111.1mm
    -
    -
    SICK
    -
    RMS1000
    -
    -
    -
    -
    -
    -
    -
    -
    -
    M12 Male And Female Connectors
    -
    -
    -
    -
    SICK
    TiM
    TiM3xx
    -
    2m
    -
    -
    -
    -
    -
    -
    134 ms
    D-Sub Connector
    60 x 60 x 79 mm
    -
    -
    -
    SICK
    -
    L4000
    Sender
    60m
    0m
    4
    3
    e
    1
    660nm
    -
    M12 Connector
    M30 x 100 mm
    100mm
    M30
    -
    SICK
    TiM
    TiM1xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    70000 ?s
    1 x 5-Pin M12 Male Device Connector
    60 x 60 x 76 mm
    -
    -
    -
    Allen Bradley
    -
    -
    Receiver
    5m
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    S32B
    -
    2m
    -
    3
    2
    d
    -
    905nm
    80 ms
    Cable
    102 x 116 x 105 mm
    105mm
    -
    -
    SICK
    -
    NANS3
    -
    3m
    -
    3
    2
    d
    -
    905nm
    60 ms
    Plug
    106.6 x 80 x 117.5 mm
    117.5mm
    -
    -
    SICK
    -
    SG2
    -
    1.1m
    -
    -
    SIL 1
    PL c
    -
    -
    60 ms
    M12 Connector
    160 x 43 x 56 mm
    -
    -
    -
    SICK
    -
    MICS3
    -
    4m
    -
    3
    2
    d
    -
    845nm
    90 ms
    M12 Connector
    -
    -
    -
    -
    SICK
    TiM
    TiM3xx
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    MICS3
    -
    4m
    -
    3
    2
    d
    -
    845nm
    70 ms
    M12 Connector
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    -
    SICK
    -
    S30B
    -
    30m
    -
    3
    2
    d
    -
    905nm
    80 ms
    Plug
    102 x 152 x 106 mm
    106mm
    -
    -
    Resultaten per pagina