Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

1 - 20 van 134 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 712-5424
FabrikantnummerDFS60B-S4PA10000
FabrikantSick
€ 268,00
Each
Aantal stuks
Incremental 10000 - HTL, TTL Solid - 10mm 5 → 32 V dc - - IP65, IP67 - 40.1mm -
RS-stocknr. 712-5430
FabrikantnummerDFS60B-BHPK10000
FabrikantSick
€ 282,00
Each
Aantal stuks
Incremental 10000 - HTL, TTL Hollow - 15mm 5 → 32 V dc - - IP65, IP67 - 45.5mm -
RS-stocknr. 712-5437
FabrikantnummerDFS60B-BHPA10000
FabrikantSick
€ 289,00
Each
Aantal stuks
Incremental 10000 - HTL, TTL Hollow - 15mm 5 → 32 V dc - - IP65, IP67 - 45.5mm -
RS-stocknr. 492-9208
FabrikantnummerAD-ATM60-KA3PR
FabrikantSick
€ 166,00
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 122-4634
FabrikantnummerPFG08-P1AM03PP
FabrikantSick
€ 557,00
Each
Aantal stuks
Linear Measuring 65536 - - - - - 4.5 → 32 V 0.014 mm - IP50, IP67 - 190mm 190mm
RS-stocknr. 492-9163
FabrikantnummerARS60-G4A00360
FabrikantSick
€ 522,00
Each
Aantal stuks
Absolute 360 10000rpm Gray Solid - 10mm 10 → 32 V dc - 360Steps IP64, IP65, IP66 Parallel 78.5mm -
RS-stocknr. 712-5421
FabrikantnummerDFS60B-S1PK10000
FabrikantSick
€ 264,00
Each
Aantal stuks
Incremental 10000 - HTL, TTL Solid - 6mm 5 → 32 V dc - - IP65, IP67 - 43.1mm -
RS-stocknr. 122-4632
FabrikantnummerPFG05-E1KM0160
FabrikantSick
€ 300,00
Each
Aantal stuks
Linear Measuring 2500 - - - - - 7 → 30 V 0.06 mm - IP50, IP65 - 55mm 55mm
RS-stocknr. 786-5832
FabrikantnummerMPS-224TSTP0
FabrikantSick
€ 305,00
Each
Aantal stuks
- - - - - - - 15 → 30 V dc - - IP67 - 237mm 13.6mm
RS-stocknr. 122-4626
FabrikantnummerAFS60A-S4NB262144
FabrikantSick
€ 545,00
Each
Aantal stuks
Absolute - 9000rpm - Solid - 10mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 PROFINET - 60 Dia.mm
RS-stocknr. 492-9157
FabrikantnummerARS60-A4A08192
FabrikantSick
€ 504,00
Each
Aantal stuks
Absolute 8192 10000rpm Gray, SSI Solid - 10mm 10 → 32 V dc - 8192Steps IP64, IP65, IP66 SSI-Gray 78.5mm -
RS-stocknr. 122-4635
FabrikantnummerPFG13-P1AM05PP
FabrikantSick
€ 679,00
Each
Aantal stuks
Linear Measuring 65536 - - - - - 4.5 → 32 V 0.023 mm - IP50, IP67 - 190mm 190mm
RS-stocknr. 122-4628
FabrikantnummerAFS60A-BHNB262144
FabrikantSick
€ 563,00
Each
Aantal stuks
Absolute 262144 6000rpm - Hollow - 15mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 PROFINET - 60 Dia.mm
RS-stocknr. 122-4627
FabrikantnummerAFM60A-S4NB018X12
FabrikantSick
€ 625,00
Each
Aantal stuks
Absolute 262144 4096rpm - Solid - 10mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 PROFINET - 60 Dia.mm
RS-stocknr. 712-5412
FabrikantnummerDFS60B-S1PA10000
FabrikantSick
€ 268,00
Each
Aantal stuks
Incremental 10000 - HTL, TTL Solid - 6mm 5 → 32 V dc - - IP65, IP67 - 40.1mm -
RS-stocknr. 492-9179
FabrikantnummerATM60-A4A12X12
FabrikantSick
€ 651,00
Each
Aantal stuks
Absolute 8192 6000rpm Digital, Gray Solid - 10mm 10 → 32 V dc - 8192Steps IP43, IP65, IP67 SSI-Gray 93.8mm -
RS-stocknr. 789-7624
FabrikantnummerRZC1-04ZRS-KU0
FabrikantSick
€ 21,10
Each
Aantal stuks
- - - - - - - 5 → 30 V ac/dc - - IP67 - 26.3mm 2.9mm
RS-stocknr. 786-5857
FabrikantnummerMZC1-4V3PS-KUO
FabrikantSick
€ 39,80
Each
Aantal stuks
- - - - - - - 10 → 30 V dc - - IP67, IP68, IP69 - 23.7mm 4.7mm
RS-stocknr. 492-9191
FabrikantnummerATM60-P4H13X13
FabrikantSick
€ 679,00
Each
Aantal stuks
Absolute 8192 6000rpm - Solid - 10mm 10 → 32 V dc - 8192Steps IP43, IP65, IP66 PROFIBUS 93.8mm -
RS-stocknr. 111-3711
FabrikantnummerRZT7-03ZRS-KW0
FabrikantSick
€ 20,80
Each
Aantal stuks
- - - - - - - 5 → 30 V ac/dc - - IP65, IP67 - 32.2mm 5.7mm