Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 332-2353
FabrikantnummerPY-1-C-100 0000X000X00
FabrikantGefran
€ 160,13
Each
Aantal stuks
- - - - - 100mm - 60 V - - IP60 - 41mm 257mm
RS-stocknr. 176-936
FabrikantnummerPZ-67-S-050 0000X000X00
FabrikantGefran
€ 214,49
Each
Aantal stuks
- - - - - 50mm - 40 V - - IP60 - - 168.5mm
RS-stocknr. 390-8020
FabrikantnummerPZ-34-A-150 0000X000X00
FabrikantGefran
€ 165,90
Each
Aantal stuks
- - - - - 150mm - 60 V - - IP43, IP65 - - 443mm
RS-stocknr. 332-2167
FabrikantnummerLT-M-0050-S 0000X000X00
FabrikantGefran
€ 120,75
Each
Aantal stuks
- - - - - 50mm - 60 V - - IP60 - 34.5mm 218mm
RS-stocknr. 798-4019
FabrikantnummerLT-H-0175-S 0000X000X00
FabrikantGefran
€ 178,50
Each
Aantal stuks
- - - - - 175mm - 60 V - - IP60 - 34.5mm 163mm
RS-stocknr. 332-2252
FabrikantnummerPC-M-0200 0000X000X00
FabrikantGefran
€ 269,33
Each
Aantal stuks
- - - - - 200mm - 60 V - - IP40 - - 382mm
RS-stocknr. 283-0572
FabrikantnummerLT-M-0600-S 0000X000X00
FabrikantGefran
€ 240,45
Each
Aantal stuks
- - - - - 600mm - 60 V - - IP65 - 34.5mm 1338mm
RS-stocknr. 283-0673
FabrikantnummerPY-2-C-025 0000X000X00
FabrikantGefran
€ 150,15
Each
Aantal stuks
- - - - - 25mm - 25 V - - IP65 - 41mm 138mm
RS-stocknr. 332-2369
FabrikantnummerPY-2-C-010 0000X000X00
FabrikantGefran
€ 145,95
Each
Aantal stuks
- - - - - 10mm - 14 V - - IP40 - 41mm 108mm
RS-stocknr. 332-2375
FabrikantnummerPY-2-C-050 0000X000X00
FabrikantGefran
€ 153,30
Each
Aantal stuks
- - - - - 50mm - 60 V - - IP40 - 41mm 156mm
RS-stocknr. 390-8008
FabrikantnummerPZ-34-A-250 0000X000X00
FabrikantGefran
€ 173,25
Each
Aantal stuks
- - - - - 250mm - 60 V - - IP65, IP67 - - 643mm
RS-stocknr. 176-447
FabrikantnummerPS-11-B-0-103 0000X000X00
FabrikantGefran
€ 194,78
Each
Aantal stuks
Absolute - 600rpm - - - - - - - IP40 - 37mm -
RS-stocknr. 178-471
FabrikantnummerPS-20-B-0-103 0000X000X00
FabrikantGefran
€ 223,65
Each
Aantal stuks
Absolute - 600rpm - - - - - - - IP40 - 37mm -
RS-stocknr. 176-425
FabrikantnummerPC-67-0100 0000X000X00
FabrikantGefran
€ 354,38
Each
Aantal stuks
- - - - - 100mm - 60 V - - IP60 - - 404mm
RS-stocknr. 798-4012
FabrikantnummerLT-H-0100-S 0000X000X00
FabrikantGefran
€ 163,80
Each
Aantal stuks
- - - - - 100mm - 60 V - - IP60 - 34.5mm 163mm
RS-stocknr. 332-2218
FabrikantnummerPC-M-0050 0000X000X00
FabrikantGefran
€ 232,05
Each
Aantal stuks
- - - - - 50mm - 60 V - - IP40 - - 231mm
RS-stocknr. 798-4043
FabrikantnummerPK-M-0500 0000X000X00
FabrikantGefran
€ 230,48
Each
Aantal stuks
- - - - - 500mm - 60 V - - IP40 - 61mm 659mm
RS-stocknr. 283-0667
FabrikantnummerPY-1-C-050 0000X000X00
FabrikantGefran
€ 158,03
Each
Aantal stuks
- - - - - 50mm - 60 V - - IP65 - 41mm 50mm
RS-stocknr. 332-2331
FabrikantnummerPY-1-C-075 0000X000X00
FabrikantGefran
€ 159,08
Each
Aantal stuks
- - - - - 75mm - 60 V - - IP60 - 41mm 75mm
RS-stocknr. 283-0516
FabrikantnummerLT-M-0100-S 0000X000X00
FabrikantGefran
€ 130,20
Each
Aantal stuks
- - - - - 100mm - 60 V - - IP65 - 34.5mm 318mm