Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS-stocknr. 136-7756
Fabrikantnummer842E-SIP5BA
FabrikantAllen Bradley
€ 1.010,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 1/4in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7770
Fabrikantnummer842E-MIP7BA
FabrikantAllen Bradley
€ 1.200,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 3/8in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7757
Fabrikantnummer842E-SIP6BA
FabrikantAllen Bradley
€ 1.010,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 8mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7762
Fabrikantnummer842E-SIP11BA
FabrikantAllen Bradley
€ 1.010,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 14mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7764
Fabrikantnummer842E-MIP1BA
FabrikantAllen Bradley
€ 1.120,00
Each
Aantal stuks
Absolute 262144 9000rpm Analogue, Binary Solid - 3/8in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 60 Dia.mm
RS-stocknr. 136-7775
Fabrikantnummer842E-MIP12BA
FabrikantAllen Bradley
€ 1.200,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 15mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7773
Fabrikantnummer842E-MIP10BA
FabrikantAllen Bradley
€ 1.200,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 1/2in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7772
Fabrikantnummer842E-MIP9BA
FabrikantAllen Bradley
€ 1.200,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 12mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7767
Fabrikantnummer842E-MIP4BA
FabrikantAllen Bradley
€ 1.120,00
Each
Aantal stuks
Absolute 262144 9000rpm Analogue, Binary Solid - 10mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 60 Dia.mm
RS-stocknr. 136-7758
Fabrikantnummer842E-SIP7BA
FabrikantAllen Bradley
€ 1.010,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 3/8in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7755
Fabrikantnummer842E-SIP4BA
FabrikantAllen Bradley
€ 930,00
Each
Aantal stuks
Absolute 262144 9000rpm Analogue, Binary Solid - 10mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 60 Dia.mm
RS-stocknr. 136-7768
Fabrikantnummer842E-MIP5BA
FabrikantAllen Bradley
€ 1.200,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 1/4in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7761
Fabrikantnummer842E-SIP10BA
FabrikantAllen Bradley
€ 1.010,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 1/2in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7763
Fabrikantnummer842E-SIP12BA
FabrikantAllen Bradley
€ 1.010,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 15mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7752
Fabrikantnummer842E-SIP1BA
FabrikantAllen Bradley
€ 930,00
Each
Aantal stuks
Absolute 262144 9000rpm Analogue, Binary Solid - 3/8in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 60 Dia.mm
RS-stocknr. 136-7759
Fabrikantnummer842E-SIP8BA
FabrikantAllen Bradley
€ 1.010,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 10mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7769
Fabrikantnummer842E-MIP6BA
FabrikantAllen Bradley
€ 1.200,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 8mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7774
Fabrikantnummer842E-MIP11BA
FabrikantAllen Bradley
€ 1.200,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 14mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7771
Fabrikantnummer842E-MIP8BA
FabrikantAllen Bradley
€ 1.200,00
Each
Aantal stuks
Absolute 262144 6000rpm Analogue, Binary Hollow - 10mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 63 Dia.mm
RS-stocknr. 136-7766
Fabrikantnummer842E-MIP3BA
FabrikantAllen Bradley
€ 1.120,00
Each
Aantal stuks
Absolute 262144 9000rpm Analogue, Binary Solid - 10mm 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 60 Dia.mm