Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Lees meer Lees minder

Filters

1 - 20 van 584 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
RS-stocknr. 695-6726
FabrikantnummerXS112B3PAM12
€ 43,80
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 4 mm M12 - 4 Pin - 10 → 36 V dc - 50mm - - - 36V
RS-stocknr. 816-7397
FabrikantnummerXS112BLPAM12
€ 24,50
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 2 mm M12 - 4 Pin - 12 → 24 V dc - 53mm - - - 24V
RS-stocknr. 612-2229
FabrikantnummerXX518A3PAM12
€ 170,00
Each
Aantal stuks
Barrel Ultrasonic M18 x 1 PNP-NO 50 → 500 mm M12 - 4 Pin - 12 → 24 V dc - 79mm - - - 24V
RS-stocknr. 764-0618
FabrikantnummerXXV18B1NAL2
€ 100,00
Each
Aantal stuks
Barrel Ultrasonic M18 x 1 NPN 3 → 50 mm Cable - 12 → 24 V dc - 65mm - - - 36V
RS-stocknr. 793-1807
FabrikantnummerXS7C4A1MPG13
€ 90,60
Each
Aantal stuks
Block Inductive - - 15 mm PG 13.5 Gland - 20 → 264 V ac/dc - 40mm 240V 40mm 117mm 240V
RS-stocknr. 612-2241
FabrikantnummerXX512A2PAM8
€ 226,00
Each
Aantal stuks
Barrel Ultrasonic M18 x 1 PNP-NO 6 → 100 mm M8 - 3 Pin - 12 → 24 V dc - 50mm - - - 24V
RS-stocknr. 772-9874
FabrikantnummerXS918R4PAM12
€ 95,00
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP 20 mm M12 - 4 Pin - 10 → 30 V dc - 63.5mm - - - 24V
RS-stocknr. 444-3293
FabrikantnummerXS618B1PAM12
€ 49,85
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP 8 mm M12 - 4 Pin - 12 → 48 V dc - 74mm - - - 58V
RS-stocknr. 609-7274
FabrikantnummerXS4P18AB120
€ 78,20
Each
Aantal stuks
Barrel Inductive M18 x 1 Analogue 8 mm Cable - 10 → 38 V dc - 40.6mm - - - 36V
RS-stocknr. 182-966
FabrikantnummerXS1M18MA250
€ 90,30
Each
Aantal stuks
Barrel Inductive M18 x 1 - 5 mm Cable - 20 → 210 V dc, 20 → 264 V ac - 55mm 264V - - 264V
RS-stocknr. 695-6729
FabrikantnummerXS108B3PAM8
€ 50,50
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 2.5 mm M8 - 3 Pin - 10 → 36 V dc - 42mm - - - 36V
RS-stocknr. 512-4448
FabrikantnummerXS508B1PAL2
€ 46,60
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 1.5 mm Cable - 10 → 36 V dc - 33mm - - - 36V
RS-stocknr. 324-1333
FabrikantnummerXS4P30MA230
€ 79,10
Each
Aantal stuks
Barrel Inductive M30 x 1.5 - 15 mm Cable - 20 → 264 V ac/dc - 70mm 264V - - 264V
RS-stocknr. 444-3164
FabrikantnummerXS8C1A1PAL2
€ 84,00
Each
Aantal stuks
Block Inductive - PNP 25 mm Cable - 12 → 24 V dc - 40mm - 40mm 15mm 36V
RS-stocknr. 609-7224
FabrikantnummerXS1M18KP340
€ 77,09
Each
Aantal stuks
Barrel Inductive M18 x 1 NPN, PNP 5 mm Cable - 10 → 36 V dc - 60mm - - - 36V
RS-stocknr. 444-3243
FabrikantnummerXS608B1PAL2
€ 48,68
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 2.5 mm Cable - 12 → 48 V dc - 51mm - - - 58V
RS-stocknr. 609-7347
FabrikantnummerXS508B1PAM8
€ 46,60
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 1.5 mm M8 - 3 Pin - 10 → 36 V dc - 42mm - - - 36V
RS-stocknr. 695-6710
FabrikantnummerXS108B3PAL2
€ 47,40
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 2.5 mm Cable - 10 → 36 V dc - 33mm - - - 36V
RS-stocknr. 444-3344
FabrikantnummerXS618B1MAL2
€ 75,60
Each
Aantal stuks
Barrel Inductive M18 x 1 - 8 mm Cable - 20 → 264 V ac/dc - 62mm 264V - - 264V
RS-stocknr. 181-613
FabrikantnummerXS218AAMAL2
€ 62,50
Each
Aantal stuks
Barrel Inductive M18 x 1 - 12 mm Cable - 20 → 264 V ac/dc - 60mm 264V - - 264V