PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

21 - 40 van 724 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS-stocknr. 790-3599
FabrikantnummerP108/CC/VH/LRR
FabrikantEurotherm
€ 260,64
Each
Aantal stuks
Logic, Relay 100 → 230 V ac 48 x 96mm - 3 0°C +55°C -210 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C - - Yes LED IP66 Piccolo P108
RS-stocknr. 668-3030
Fabrikantnummer701550/181-000-25/000
FabrikantJumo
€ 327,36
Each
Aantal stuks
Logic, Relay 20 30 V ac/dc 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - - - - LCD IP20, IP65 -
RS-stocknr. 760-4599
FabrikantnummerE5CC-CX2ASM-800
FabrikantOmron
€ 132,32
Each
Aantal stuks
- 100 240 V ac 48 x 48mm - 1 -10°C +50°C - - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA
RS-stocknr. 327-5011
Fabrikantnummer702043/88-888-000-23/210
FabrikantJumo
€ 317,77
Each
Aantal stuks
1 Logic, 2 Relay 110 → 240 V ac 96 x 48 (1/8 DIN)mm - 3 0°C +55°C - - 1 Logic, 2 Relay - LED IP20, IP65 -
RS-stocknr. 489-4089
Fabrikantnummer3216/CC/VH/LDXX/R
FabrikantEurotherm
€ 327,71
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - LCD, Single Line IP65 Eurotherm 3216
RS-stocknr. 760-5321
FabrikantnummerE5CC-QX3D5M-003
FabrikantOmron
€ 281,30
Each
Aantal stuks
Voltage 24 V ac/dc 48 x 48mm - 1 -10°C +55°C - - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA
RS-stocknr. 208-2880
Fabrikantnummer2216e/CC/VH/RH/RC/FH
FabrikantEurotherm
€ 523,43
Each
Aantal stuks
Relay 85 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -210 +1820 °C - - - LED IP65 Eurotherm 2216e
RS-stocknr. 815-8807
Fabrikantnummer702032/8-2100-25
FabrikantJumo
€ 241,47
Each
Aantal stuks
Logic, Relay 20 30 V ac/dc 48 x 96mm - 2 -5°C +55°C - P, PD, PI, PID - Yes 7-Segment LED Display IP65 Quantrol LC200
RS-stocknr. 612-0453
Fabrikantnummer3208/CC/VH/RRDX/R
FabrikantEurotherm
€ 412,39
Each
Aantal stuks
Analogue, Changeover Relay, Relay 85 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - - - IP65 Eurotherm 3208
RS-stocknr. 798-4093
Fabrikantnummer600-R-D-0-0-1
FabrikantGefran
€ 257,77
Each
Aantal stuks
Logic, Relay 100 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C -200 +400 (Type T Thermocouple) °C, -200 +400 (Type U Thermocouple) °C, -200 +600 (RTD 2/3 Wires - JPT100) °C, -200 +850 (RTD 2/3 Wires - PT100) °C, -100 +750 (Type E Thermocouple) °C, -55 +120 (PTC - 990Ω. 25) °C, -10 +70 (NTC - 1KΩ. 25) °C, 0 +1000 (Type J Thermocouple) °C, 0 +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 +1300 (Type K Thermocouple) °C, 0 +1300 (Type N Thermocouple) °C, 0 +1750 (Type R Thermocouple) °C, 0 +1750 (Type S Thermocouple) °C, 0 +2300 (Type C Thermocouple) °C, 0 +2300 (Type D Thermocouple) °C, 0 +2300 (Type G Thermocouple) °C, 0 +600 (Type L-GOST Thermocouple) °C, 44 +1800 (Type B Thermocouple) °C - - - LED IP65 Gefran 600
RS-stocknr. 815-8781
Fabrikantnummer702031/8-3100-23
FabrikantJumo
€ 221,00
Each
Aantal stuks
Analogue 110 → 240 V ac 48 x 48mm - 2 -5°C +55°C - - - Yes 7-Segment LED Display IP65 Quantrol LC100
RS-stocknr. 745-7955
FabrikantnummerIR33A7LR20
FabrikantCarel
€ 113,67
Each
Aantal stuks
SSR 12 24 V ac/dc, 24 V ac/dc, 115 230 V ac 76.2 x 34.2mm - 4 - - -50 +150 (PTC/PT1000) °C, -40 +150 (NTC-HT) °C - - Yes - - Carel IR33
RS-stocknr. 773-7535
Fabrikantnummer701160/8-0153-001-23
FabrikantJumo
€ 341,47
Each
Aantal stuks
Relay 110 → 240 V ac - 1 2 0°C +55°C - - - - - IP20 -
RS-stocknr. 745-7967
FabrikantnummerIR33W9MR20
FabrikantCarel
€ 158,30
Each
Aantal stuks
Relay 12 24 V ac/dc, 24 V ac/dc, 115 230 V ac 76.2 x 34.2mm - 2 - - -199 +800 (PT100/1000) °C, -50 +150 (PTC) °C, -40 +150 (NTC-HT) °C - - Yes - - Carel IR33
RS-stocknr. 467-135
Fabrikantnummer702074/8-1134-23-00
FabrikantJumo
€ 394,92
Each
Aantal stuks
Analogue 110 240 V ac 96 x 96 (1/4 DIN)mm - 3 -5°C +55°C - ON/OFF - - LED IP20, IP65 CTRON 04
RS-stocknr. 905-5731
FabrikantnummerPXU20030
FabrikantRed Lion
€ 122,88
Each
Aantal stuks
SSR 100 240 V ac 48 x 95.8mm - 1 0°C +50°C - PID Function Only - Yes LCD IP65 -
RS-stocknr. 454-2211
FabrikantnummerP6100-2100-02-0
FabrikantWest Instruments
€ 264,48
Each
Aantal stuks
Relay 24 48 V ac/dc 48 x 48 (1/16 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 6100
RS-stocknr. 623-3830
FabrikantnummerP6100-2200-000
FabrikantWest Instruments
€ 264,69
Each
Aantal stuks
SSR 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 6100
RS-stocknr. 312-1857
Fabrikantnummer941100000
FabrikantCAL
€ 184,55
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - - LED IP66 CAL 9400
RS-stocknr. 312-1863
Fabrikantnummer940000000
FabrikantCAL
€ 222,81
Each
Aantal stuks
Relay, SSD 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - - LED IP66 CAL 9400
Related Products
An advanced, high-performance controller: High Resolution, High Speed, ...
Description:
An advanced, high-performance controller: High Resolution, High Speed, and High Input Accuracy, with Logic Operations and preventivemaintenance functions. High-speed sampling cycle of 60 msThermocouple/Pt input: ±0.1% of PVAnalog input: ±0.1% FSUniversal inputs on all models (thermocouple, PT, analogue) to handle ...
A high-performance controller with high resolution, high speed, ...
Description:
A high-performance controller with high resolution, high speed, and high input accuracy.In addition it has logic operations and preventive maintenance functions, and has an infrared port on the front panel. High-resolution display with 5 digits/0.01°C displayHigh-speed sampling cycle of 60 ...
Premium range of temperature controllers which support a ...
Description:
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your ...
A compact, fully featured controller for demanding applications.Pro-16 ...
Description:
A compact, fully featured controller for demanding applications.Pro-16 is the only controller of its size, flexible with up to 6 outputs, 2 digital inputs, a remote setpoint input, RS485 communications* and linked to best in class Blue Control software.The Pro-16 ...