Temperature Transmitters

What is it?A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices. Types of Transmitters Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements. Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments. Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification Barrier Type Output Range Operating Temperature Range
RS-stocknr. 452-8681
Fabrikantnummer707031/880-001-005/000,000 0..100°C
FabrikantJumo
€ 53,95
Each
Aantal stuks
PT100 7.5 → 30 V dc 44 mm - - - -40°C +85°C dTrans T03 21mm - - - -
RS-stocknr. 382-258
Fabrikantnummer707040/1-888-888-22
FabrikantJumo
€ 136,29
Each
Aantal stuks
PT100 20 → 53 V ac/dc - - - - -25°C +55°C dTrans T04 61.6mm - - - -
RS-stocknr. 548-8540
Fabrikantnummer707010/888-888-888/000 0..100°C Pt100vl
FabrikantJumo
€ 108,77
Each
Aantal stuks
PT100 8 → 35 V dc 44 mm - - - -40°C +85°C dTrans T01 21mm - - - -
RS-stocknr. 909-2907
Fabrikantnummer582220
FabrikantJumo
€ 122,54
Each
Aantal stuks
PT100 11 → 35 V - - - - -10°C +70°C dTrans T05 102.5mm - - - -
RS-stocknr. 452-8704
Fabrikantnummer707031/990-001-005/000,000 0..200°C
FabrikantJumo
€ 53,95
Each
Aantal stuks
PT100 7.5 → 30 V dc 44 mm - - - -40°C +85°C dTrans T03 21mm - - - -
RS-stocknr. 463-5571
Fabrikantnummer707015/888-888-888/000 0..100°C Pt100vl
FabrikantJumo
€ 141,75
Each
Aantal stuks
PT100 8 → 30 V dc 44 mm - - - -40°C +85°C dTrans T01 21mm ATEX - - -
RS-stocknr. 410-5238
Fabrikantnummer707020/888-888-29 0..100°C Pt100vl
FabrikantJumo
€ 209,63
Each
Aantal stuks
PT100 24 V dc - - - - -10°C +60°C dTrans T02 124.8mm - - - -
RS-stocknr. 467-107
Fabrikantnummer902930/10-596-1006-2-4-100-2-10-000/000
FabrikantJumo
€ 270,49
Each
Aantal stuks
PT1000 3.6 V 32 mm - - - -30°C +260°C Wtrans T01.G1 126mm - - - -
RS-stocknr. 452-8697
Fabrikantnummer707031/880-001-005/000,000 0..150°C
FabrikantJumo
€ 53,95
Each
Aantal stuks
PT100 7.5 → 30 V dc 44 mm - - - -40°C +85°C dTrans T03 21mm - - - -
RS-stocknr. 382-078
Fabrikantnummer707040/1-888-888-23
FabrikantJumo
€ 135,89
Each
Aantal stuks
PT100 110 → 240 V ac - - - - -25°C +55°C dTrans T04 61.6mm - - - -
RS-stocknr. 452-8760
Fabrikantnummer707034/880-001-040/000,000 0..100°C
FabrikantJumo
€ 105,00
Each
Aantal stuks
PT100 15 → 30 V dc - - - - -25°C +85°C dTrans T03 T 94mm - - - -
RS-stocknr. 518-4484
Fabrikantnummer707040/1-888-888-23
FabrikantJumo
€ 132,62
Each
Aantal stuks
Pt100 110 → 240 V ac - - - - -25°C +55°C dTRANS - - - - -
RS-stocknr. 909-2897
Fabrikantnummer582219
FabrikantJumo
€ 96,10
Each
Aantal stuks
PT100 11 → 35 V 44 mm - - - -40°C +85°C dTrans T05 21mm - - - -
RS-stocknr. 410-5216
Fabrikantnummer707022/888-888-23 0..100°C Pt100vl
FabrikantJumo
€ 342,56
Each
Aantal stuks
PT100 110 → 240 V ac - - - - -10°C +60°C dTrans T02 124.8mm - - - -
RS-stocknr. 410-5222
Fabrikantnummer707021/888-888-23 0..100°C Pt100vl
FabrikantJumo
€ 318,00
Each
Aantal stuks
PT100 110 → 240 V ac - - - - -10°C +60°C dTrans T02 124.8mm - - - -
RS-stocknr. 452-8899
Fabrikantnummer707032/880-001-005/000,000 0..100°C
FabrikantJumo
€ 105,00
Each
Aantal stuks
PT100 7.5 → 30 V dc - - - - -25°C +70°C dTrans T03 T 94mm - - - -
RS-stocknr. 452-8726
Fabrikantnummer707032/880-001-005/000,000 0..200°C
FabrikantJumo
€ 105,00
Each
Aantal stuks
PT100 7.5 → 30 V dc - - - - -25°C +70°C dTrans T03 T 94mm - - - -