Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain times

How do they work?

The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.

Features and benefits:
• Automatic timed/dated light functions of ON/OFF
• Automatic summer/winter change over (on some models)
• Easy to read digital LED screens (on some models)
• Easy installation
• Internal battery (on some models)
• Power saving models are available

Where might I use one?
• In your home
• Your business or workplace
• Public access areas





...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS-stocknr. 309-6278
FabrikantnummerELPA8
€ 40,92
Each
Aantal stuks
Staircase 230 V ac - - - 1 → 7min - - - 64mm 128mm - IP20 -
RS-stocknr. 620-3851
FabrikantnummerELPA 6
€ 85,77
Each
Aantal stuks
Staircase 220 → 240 V ac 1 - - 0.5 → 20min SPNO - - 65.5mm 128mm - IP20 -
RS-stocknr. 738-8758
FabrikantnummerELPA 041
€ 114,05
Each
Aantal stuks
Staircase 230 V ac 1 - - 0.5 → 20min SPNO - - 23.5mm 48.4mm - IP20 -
RS-stocknr. 852-4576
FabrikantnummerZV700B
€ 67,38
Each
Aantal stuks
Digital 220 → 240 V ac - - - - - 720h - 50mm 115 (Open) mm, 86 (Closed) mm Screw - <10lux
RS-stocknr. 821-5073
FabrikantnummerELPA 7
€ 64,33
Each
Aantal stuks
Staircase 230 V ac - - - 0.5 → 20min SPDT - - 65.5mm 84mm Screw - -
RS-stocknr. 738-8767
FabrikantnummerELPA 047
€ 98,74
Each
Aantal stuks
Staircase 230 V ac 1 - - 0.5 → 20min SPNO - - 23.5mm 48.4mm - IP20 -
RS-stocknr. 620-3930
Fabrikantnummer1290700
€ 189,18
Each
Aantal stuks
Light Sensitive 220 → 230 V ac 1 - - 0 → 10min SPNO - - 49.4mm 118.4mm Screw IP55 2 → 200lux