Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 200-9776
FabrikantnummerYF2A15-020UB5M2A15
FabrikantSick
€ 16,40
Each
Aantal stuks
- 0.34 mm² - 2m 4.8mm - - Polyurethane PUR - - - - - -
RS-stocknr. 200-9777
FabrikantnummerYF2A15-020UB5XLEAX
FabrikantSick
€ 10,40
Each
Aantal stuks
- 0.34 mm² - 2m 4.8mm - - Polyurethane PUR - - - - - -
RS-stocknr. 200-9775
FabrikantnummerYF2A14-020UA3M8U14
FabrikantSick
€ 15,20
Each
Aantal stuks
- 0.25 mm² - 2m 4.5mm - - Polyurethane PUR - - - - - -