CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Lees meer Lees minder

Filters

21 - 40 van 360 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS-stocknr. 445-1799
Fabrikantnummer0034508
FabrikantLapp
€ 196,00
1 Reel of 100 Metre(s)
Reel(s)
8 0.34 mm² 100m 6 A 7.8mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8466
Fabrikantnummer0034602
FabrikantLapp
€ 90,58
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² 100m 9 A 5.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0597
Fabrikantnummer1136404
FabrikantLapp
€ 224,64
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 26 A 9.9mm 300/500 V Grey 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 827-4149
FabrikantRS PRO
€ 70,80
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² 50m 9 A 6.1mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 455-0240
Fabrikantnummer1136305
FabrikantLapp
€ 336,51
1 Reel of 100 Metre(s)
Reel(s)
5 1.5 mm² 100m 18 A 8.9mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 529-936
Fabrikantnummer90410400
FabrikantCAE Groupe
€ 7,919
Each
Aantal stuks
4 4 mm² 50m 34 A 14.8mm 1 kV Grey 11 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0200
Fabrikantnummer0035005
FabrikantLapp
€ 108,81
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 12 A 7.9mm 300/500 V Transparent 18 AWG Yes -40°C +80°C - Polyvinyl Chloride PVC -
RS-stocknr. 529-542
Fabrikantnummer90310250T3000
FabrikantCAE Groupe
€ 3,808
Each
Aantal stuks
3 2.5 mm² 50m 26 A 11.2mm 1 kV Grey 13 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 144-872
Fabrikantnummer36426
FabrikantLapp
€ 298,35
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 26 A 12.4mm 600/1000 V Transparent 13 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 363-367
FabrikantnummerCYSB03.0050
FabrikantBelden
€ 69,11
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 6 A 7.06mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 437-601
Fabrikantnummer0034704-50
FabrikantLapp
€ 80,86
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m - 7mm - Grey 18 AWG - -5°C +70°C - Polyvinyl Chloride PVC Multicore
RS-stocknr. 491-8680
Fabrikantnummer0034406
FabrikantLapp
€ 109,18
1 Reel of 100 Metre(s)
Reel(s)
6 0.25 mm² 100m 4.5 A 6mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 529-766
Fabrikantnummer91210025
FabrikantCAE Groupe
€ 95,14
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² 50m 4 A 6.8mm 300 V Grey 18 AWG, 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1676
Fabrikantnummer0034405
FabrikantLapp
€ 136,01
1 Reel of 100 Metre(s)
Reel(s)
5 0.25 mm² 100m 4.5 A 5.6mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8494
Fabrikantnummer0034306
FabrikantLapp
€ 95,90
1 Reel of 100 Metre(s)
Reel(s)
6 0.14 mm² 100m 3 A 4.9mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1698
Fabrikantnummer0034408
FabrikantLapp
€ 166,00
1 Reel of 100 Metre(s)
Reel(s)
8 0.25 mm² 100m 4.5 A 7.1mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 369-107
FabrikantnummerCYSE03.00100
FabrikantBelden
€ 261,25
1 Reel of 100 Metre(s)
Reel(s)
3 2.5 mm² 100m 25 A 9.75mm 300/500 V Grey 13 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 445-1711
Fabrikantnummer0034412
FabrikantLapp
€ 241,01
1 Reel of 100 Metre(s)
Reel(s)
12 0.25 mm² 100m 4.5 A 7.7mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 827-4145
FabrikantRS PRO
€ 70,23
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² 50m 18 A 7.1mm 300/500 V Grey 15 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 437-578
Fabrikantnummer0034902-100
FabrikantLapp
€ 163,80
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m - 7.5mm 250 V Grey 15 AWG Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore