CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Lees meer Lees minder

Filters

81 - 100 van 360 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS-stocknr. 807-9105
Fabrikantnummer0036914
FabrikantLapp
€ 243,00
1 Reel of 50 Metre(s)
Reel(s)
9 0.5 mm² 50m 9 A 8.8mm 30 V Green 20 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS-stocknr. 514-3900
FabrikantnummerCYSB04.01100
FabrikantBelden
€ 177,48
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 6 A 7.8mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 491-8674
Fabrikantnummer0034404
FabrikantLapp
€ 88,58
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² 100m 4.5 A 5mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 437-594
Fabrikantnummer0034802-100
FabrikantLapp
€ 128,69
1 Reel of 100 Metre(s)
Reel(s)
2 1 mm² 100m - 6.8mm 250 V Grey 17 AWG Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS-stocknr. 807-9111
Fabrikantnummer0036917
FabrikantLapp
€ 243,35
1 Reel of 50 Metre(s)
Reel(s)
12 0.14 mm², 0.5 mm² 50m 3 A 7.7mm 30 V Green 26 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS-stocknr. 437-534
Fabrikantnummer0034802-50
FabrikantLapp
€ 67,39
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² 50m - 6.3mm 250 V Grey 17 AWG Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS-stocknr. 529-970
Fabrikantnummer90210025C50
FabrikantCAE Groupe
€ 0,566
Each
Aantal stuks
2 0.25 mm² 50m 4 A 4.1mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 807-9085
Fabrikantnummer0036428
FabrikantLapp
€ 472,68
1 Reel of 50 Metre(s)
Reel(s)
4 6 mm² 50m 44 A 17mm 600/1000 V Transparent 9 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 491-8719
Fabrikantnummer0034525
FabrikantLapp
€ 195,04
1 Reel of 50 Metre(s)
Reel(s)
25 0.34 mm² 100m 6 A 11.9mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8450
Fabrikantnummer0034504
FabrikantLapp
€ 104,67
1 Reel of 100 Metre(s)
Reel(s)
4 0.34 mm² 100m 6 A 5.7mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 514-4105
FabrikantnummerCYSD05.0150
FabrikantBelden
€ 164,97
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 16 A 10.3mm 300/500 V Grey 15 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 827-4142
FabrikantRS PRO
€ 49,89
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1749
Fabrikantnummer0034425
FabrikantLapp
€ 203,00
1 Reel of 50 Metre(s)
Reel(s)
25 0.25 mm² 100m 4.5 A 10.7mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 363-373
FabrikantnummerCYSC03.0050
FabrikantBelden
€ 83,78
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² 50m 10 A 7.45mm 300/500 V Grey 17 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 522-575
FabrikantRS PRO
€ 94,83
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 9 A 8.1mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS-stocknr. 522-557
FabrikantRS PRO
€ 175,06
1 Reel of 50 Metre(s)
Reel(s)
5 2.5 mm² 50m 15 A 9.8mm 300/500 V Grey 13 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS-stocknr. 608-4234
Fabrikantnummer0034250
FabrikantLapp
€ 238,68
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² 100m 4.5 A 9.3mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0519
Fabrikantnummer1136103
FabrikantLapp
€ 77,70
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 12 A 6.5mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0632
Fabrikantnummer1136307
FabrikantLapp
€ 168,48
1 Reel of 50 Metre(s)
Reel(s)
7 1.5 mm² 50m 18 A 9.9mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1626
Fabrikantnummer0034312
FabrikantLapp
€ 170,00
1 Reel of 100 Metre(s)
Reel(s)
12 0.14 mm² 100m 3 A 6.3mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -