Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Lees meer Lees minder

Filters

1 - 20 van 650 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Sheath Colour American Wire Gauge Current Rating Core Strands Screen Type Maximum Operating Temperature Voltage Rating Sheath Material Fire Behaviour
RS-stocknr. 168-1600
Fabrikantnummer2401CB1 SL033
FabrikantAlpha Wire
€ 75,28
1 Reel of 100 Metre(s)
Reel(s)
2 0.35 mm² Screened 100m 4.27mm Grey 22 AWG - 7/0.25 mm Foil +75°C 300 V Polyvinyl Chloride PVC -
RS-stocknr. 111-9177
Fabrikantnummer2401C SL005
FabrikantAlpha Wire
€ 24,98
1 Reel of 30 Metre(s)
Reel(s)
2 0.35 mm² Screened 30m 4.27mm Grey 22 AWG - 7/0.25 mm Foil +75°C 300 V Polyvinyl Chloride PVC -
RS-stocknr. 828-2250
Fabrikantnummer1172C SL005
FabrikantAlpha Wire
€ 31,67
1 Reel of 30 Metre(s)
Reel(s)
2 0.35 mm² Unscreened 30m 4.17mm Grey 22 AWG - 7/0.25 mm Unscreened +80°C 300 V Polyvinyl Chloride PVC Halogen Free
RS-stocknr. 724-3374
Fabrikantnummer1728 SL005
FabrikantAlpha Wire
€ 702,75
1 Reel of 30 Metre(s)
Reel(s)
20 0.5 mm² Screened 30m 11.73mm Grey 20 AWG - 26/0.16 mm Braid +60°C 600 V Polyvinyl Chloride PVC Halogen Free
RS-stocknr. 673-3245
Fabrikantnummer1175L SL005
FabrikantAlpha Wire
€ 46,58
1 Reel of 30 Metre(s)
Reel(s)
5 0.35 mm² Unscreened 30m 4.72mm Grey 22 AWG - 7/0.25 mm Unscreened +80°C 300 V Low Smoke Zero Halogen (LSZH) Halogen Free
RS-stocknr. 673-3260
Fabrikantnummer1896L SL005
FabrikantAlpha Wire
€ 41,16
1 Reel of 30 Metre(s)
Reel(s)
3 0.56 mm² Unscreened 30m 5.11mm Grey 20 AWG - 7/0.32 mm Unscreened +75°C 300 V Low Smoke Zero Halogen (LSZH) -
RS-stocknr. 740-4474
FabrikantnummerB951021 GE321
FabrikantAlpha Wire
€ 174,14
1 Reel of 50 Metre(s)
Reel(s)
2 0.09 mm² Unscreened 50m 3.48mm Grey 28 AWG - 7/0.127 mm Unscreened +105°C 300 V Polyvinyl Chloride PVC Flame Retardant
RS-stocknr. 832-4795
Fabrikantnummer78042 SL005
FabrikantAlpha Wire
€ 149,03
1 Reel of 30 Metre(s)
Reel(s)
2 0.61 mm² Unscreened 30m 3.61mm Grey 20 AWG - 19/0.203 mm Unscreened +80°C 300 V Modified Polyphenylene Ether MPPE Halogen Free
RS-stocknr. 673-3251
Fabrikantnummer1178L SL005
FabrikantAlpha Wire
€ 71,47
1 Reel of 30 Metre(s)
Reel(s)
8 0.35 mm² Unscreened 30m 5.48mm Grey 22 AWG - 7/0.25 mm Unscreened +80°C 300 V Low Smoke Zero Halogen (LSZH) -
RS-stocknr. 298-4102
Fabrikantnummer3304 SL001
FabrikantAlpha Wire
€ 0,888
Each
Aantal stuks
4 0.09 mm² Screened 305m 3.4mm Grey 28 AWG - 7/0.13 mm Braid +105°C 600 V Polyvinyl Chloride PVC -
RS-stocknr. 828-2288
Fabrikantnummer1181C SL005
FabrikantAlpha Wire
€ 93,82
1 Reel of 30 Metre(s)
Reel(s)
12 0.35 mm² Unscreened 30m 6.91mm Grey 22 AWG - 7/0.25 mm Unscreened +80°C 300 V Polyvinyl Chloride PVC -
RS-stocknr. 828-2421
Fabrikantnummer1219/12C SL005
FabrikantAlpha Wire
€ 160,76
1 Reel of 30 Metre(s)
Reel(s)
12 0.23 mm² Screened 30m 6.38mm Grey 24 AWG - 7/0.20 mm Foil +80°C 300 V Polyvinyl Chloride PVC -
RS-stocknr. 302-8994
Fabrikantnummer3304 SL033
FabrikantAlpha Wire
€ 170,82
1 Reel of 100 Metre(s)
Reel(s)
4 0.09 mm² Screened 100m 3.4mm Grey 28 AWG - 7/0.13 mm Braid +105°C 600 V Polyvinyl Chloride PVC -
RS-stocknr. 828-2443
Fabrikantnummer1292C SL005
FabrikantAlpha Wire
€ 84,07
1 Reel of 30 Metre(s)
Reel(s)
2 0.35 mm² Screened 30m 4.27mm Grey 22 AWG - 7/0.25 mm Foil +80°C 300 V Polyvinyl Chloride PVC -
RS-stocknr. 828-2320
Fabrikantnummer1896/8C SL005
FabrikantAlpha Wire
€ 135,18
1 Reel of 30 Metre(s)
Reel(s)
8 0.56 mm² Unscreened 30m 6.93mm Grey 20 AWG - 7/0.32 mm Unscreened +80°C 300 V Polyvinyl Chloride PVC -
RS-stocknr. 673-3236
Fabrikantnummer1174L SL005
FabrikantAlpha Wire
€ 48,43
1 Reel of 30 Metre(s)
Reel(s)
4 0.35 mm² Unscreened 30m 4.34mm Grey 22 AWG - 7/0.25 mm Unscreened +80°C 300 V Low Smoke Zero Halogen (LSZH) -
RS-stocknr. 832-4745
Fabrikantnummer78012 SL005
FabrikantAlpha Wire
€ 111,59
1 Reel of 30 Metre(s)
Reel(s)
2 0.15 mm² Unscreened 30m 2.59mm Grey 26 AWG - 19/0.102 mm Unscreened +80°C 300 V Modified Polyphenylene Ether MPPE Halogen Free
RS-stocknr. 828-2348
Fabrikantnummer1897C SL005
FabrikantAlpha Wire
€ 30,01
1 Reel of 30 Metre(s)
Reel(s)
2 0.81 mm² Unscreened 30m 5.03mm Grey 18 AWG - 16/0.25 mm Unscreened +80°C 300 V Polyvinyl Chloride PVC -
RS-stocknr. 828-2257
Fabrikantnummer1174C SL005
FabrikantAlpha Wire
€ 45,68
1 Reel of 30 Metre(s)
Reel(s)
4 0.35 mm² Unscreened 30m 4.7mm Grey 22 AWG - 7/0.25 mm Unscreened +80°C 300 V Polyvinyl Chloride PVC Halogen Free
RS-stocknr. 168-1155
Fabrikantnummer2413C SL005
FabrikantAlpha Wire
€ 41,29
1 Reel of 30 Metre(s)
Reel(s)
3 0.56 mm² Screened 30m 4.95mm Grey 20 AWG - 7/0.32 mm Foil +75°C 300 V Polyvinyl Chloride PVC -