Twisted & Multipair Industrial Cable

Twisted pair cables are a type of wiring that features two conductors on a single circuit, twisted together. When a wire is carrying its current, it naturally creates an electromagnetic fields around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

Why use a twisted pair cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining a high quality.

The twisted cable usually comes in two basic types, either shielded (STP) or unshielded (UTP), depending on where you were using the cable would determine the usage.

Some common industry acronyms you might see are:

U = unshielded
F = foil shielding
TP = twisted pair
S = braided shielding
Different levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

Applications of twisted pairs

Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen free, making them ideal for public buildings like schools, offices or hospitals.

...
Lees meer Lees minder

Filters

1 - 20 van 99 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Screened/Unscreened Voltage Rating Fire Behaviour Length
RS-stocknr. 608-4010
Fabrikantnummer0035141
FabrikantLapp
€ 127,33
1 Reel of 100 Metre(s)
Reel(s)
3 0.14 mm² LiYCY 26 AWG 5.8mm S/UTP PVC Grey - - Screened 350 V Flame Retardant 100m
RS-stocknr. 807-9067
Fabrikantnummer0031336
FabrikantLapp
€ 90,68
1 Reel of 50 Metre(s)
Reel(s)
1 0.5 mm² Li2YCY 20 AWG 6.3mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS-stocknr. 807-9215
Fabrikantnummer0038606
FabrikantLapp
€ 210,42
1 Reel of 50 Metre(s)
Reel(s)
6 0.5 mm² LiHCH 20 AWG 11.3mm S/UTP - Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 608-3871
Fabrikantnummer0035102
FabrikantLapp
€ 38,15
1 Reel of 100 Metre(s)
Reel(s)
3 0.14 mm² LiYY 26 AWG 4.9mm U/UTP PVC Grey - 0.14 mm² Unscreened 350 V - 100m
RS-stocknr. 608-4357
Fabrikantnummer0035150
FabrikantLapp
€ 231,40
1 Reel of 100 Metre(s)
Reel(s)
8 0.14 mm² LiYCY 26 AWG 8.2mm S/UTP PVC Grey - 0.14 mm² Screened 350 V - 100m
RS-stocknr. 807-9082
Fabrikantnummer0031373
FabrikantLapp
€ 139,13
1 Reel of 50 Metre(s)
Reel(s)
5 0.25 mm² Li2YCY 24 AWG 8.3mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS-stocknr. 807-8969
Fabrikantnummer0030932
FabrikantLapp
€ 375,82
1 Reel of 50 Metre(s)
Reel(s)
6 0.34 mm² FD CP 22 AWG 10.6mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 608-4161
Fabrikantnummer0035810
FabrikantLapp
€ 178,08
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² LiYCY 20 AWG 8.6mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 100m
RS-stocknr. 608-4082
Fabrikantnummer0035800
FabrikantLapp
€ 129,11
1 Reel of 100 Metre(s)
Reel(s)
2 0.25 mm² LiYCY 24 AWG 6.2mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 100m
RS-stocknr. 608-4032
Fabrikantnummer0035133
FabrikantLapp
€ 190,00
1 Reel of 100 Metre(s)
Reel(s)
6 0.14 mm² LiYCY 26 AWG 7.1mm S/UTP PVC Grey - 0.14 mm² Screened 350 V - 100m
RS-stocknr. 807-9054
Fabrikantnummer0031331
FabrikantLapp
€ 139,13
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² Li2YCY 20 AWG 9.3mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS-stocknr. 608-4048
Fabrikantnummer0035101
FabrikantLapp
€ 47,86
1 Reel of 100 Metre(s)
Reel(s)
2 0.14 mm² LiYY 26 AWG 4.8mm U/UTP PVC Grey - - Unscreened 350 V Flame Retardant 100m
RS-stocknr. 807-9209
Fabrikantnummer0038602
FabrikantLapp
€ 136,50
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² LiHCH 20 AWG 8.8mm S/UTP - Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 807-9219
Fabrikantnummer0038608
FabrikantLapp
€ 260,18
1 Reel of 50 Metre(s)
Reel(s)
8 0.5 mm² LiHCH 20 AWG 13.3mm S/UTP - Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 807-8950
Fabrikantnummer0030923
FabrikantLapp
€ 290,81
1 Reel of 50 Metre(s)
Reel(s)
6 0.25 mm² FD CP 24 AWG 9.3mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 608-3950
Fabrikantnummer0035170
FabrikantLapp
€ 107,23
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² LiYY 20 AWG 7.9mm U/UTP PVC Grey - - Unscreened 500 V Flame Retardant 100m
RS-stocknr. 608-4026
Fabrikantnummer0035132
FabrikantLapp
€ 140,06
1 Reel of 100 Metre(s)
Reel(s)
4 0.14 mm² LiYCY 26 AWG 6.2mm S/UTP PVC Grey - - Screened 350 V Flame Retardant 100m
RS-stocknr. 807-8941
Fabrikantnummer0030921
FabrikantLapp
€ 285,00
1 Reel of 50 Metre(s)
Reel(s)
4 0.25 mm² FD CP 24 AWG 8.3mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS-stocknr. 608-4127
Fabrikantnummer0035804
FabrikantLapp
€ 322,77
1 Reel of 100 Metre(s)
Reel(s)
8 0.25 mm² LiYCY 24 AWG 10.3mm S/UTP PVC Grey - 0.25 mm² Screened 500 V - 100m
RS-stocknr. 608-4149
Fabrikantnummer0035806
FabrikantLapp
€ 208,75
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² LiYCY 24 AWG 11.3mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 50m