Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Lees meer Lees minder

Filters

1 - 20 van 138 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS-stocknr. 194-6727
Fabrikantnummer21.15.2730-100
FabrikantRoline
€ 3,45
Each
Aantal stuks
500mm Terminated Male RJ45 UTP Green - - - - -
RS-stocknr. 197-3665
Fabrikantnummer21.15.2808-30
FabrikantRoline
€ 26,26
Each
Aantal stuks
15m Terminated Male RJ45 S/FTP Grey - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 194-6728
Fabrikantnummer21.15.2740-100
FabrikantRoline
€ 3,45
Each
Aantal stuks
500mm Terminated Male RJ45 UTP Blue - - - - -
RS-stocknr. 194-6777
Fabrikantnummer21.15.2729-20
FabrikantRoline
€ 33,84
Each
Aantal stuks
20m Terminated Male RJ45 UTP Yellow - - - - -
RS-stocknr. 197-3631
Fabrikantnummer21.15.2851-100
FabrikantRoline
€ 4,85
Each
Aantal stuks
1m Terminated Male RJ45 S/FTP Black - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 197-3675
Fabrikantnummer21.15.2839-20
FabrikantRoline
€ 33,96
Each
Aantal stuks
20m Terminated Male RJ45 S/FTP - - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 197-3619
Fabrikantnummer21.15.2800-100
FabrikantRoline
€ 4,08
Each
Aantal stuks
500mm Terminated Male RJ45 S/FTP Grey - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 197-3666
Fabrikantnummer21.15.2818-30
FabrikantRoline
€ 26,26
Each
Aantal stuks
15m Terminated Male RJ45 S/FTP Red - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 194-6729
Fabrikantnummer21.15.2750-100
FabrikantRoline
€ 3,45
Each
Aantal stuks
500mm Terminated Male RJ45 UTP Black - - - - -
RS-stocknr. 194-6738
Fabrikantnummer21.15.2761-100
FabrikantRoline
€ 4,46
Each
Aantal stuks
1m Terminated Male RJ45 UTP White - - - - -
RS-stocknr. 194-6720
Fabrikantnummer21.15.2984-50
FabrikantRoline
€ 3,19
Each
Aantal stuks
300mm Terminated Male RJ45 UTP Green - - - - -
RS-stocknr. 194-6778
Fabrikantnummer21.15.2739-20
FabrikantRoline
€ 33,84
Each
Aantal stuks
20m Terminated Male RJ45 UTP Green - - - - -
RS-stocknr. 194-6774
Fabrikantnummer21.15.2768-30
FabrikantRoline
€ 26,28
Each
Aantal stuks
15m Terminated Male RJ45 UTP White - - - - -
RS-stocknr. 197-3632
Fabrikantnummer21.15.2861-100
FabrikantRoline
€ 4,85
Each
Aantal stuks
1m Terminated Male RJ45 S/FTP White - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 197-3659
Fabrikantnummer21.15.2827-40
FabrikantRoline
€ 18,58
Each
Aantal stuks
10m Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 197-3635
Fabrikantnummer21.15.2812-100
FabrikantRoline
€ 6,37
Each
Aantal stuks
2m Terminated Male RJ45 S/FTP Red - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 197-3620
Fabrikantnummer21.15.2810-100
FabrikantRoline
€ 4,08
Each
Aantal stuks
500mm Terminated Male RJ45 S/FTP Red - - - - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 194-6781
Fabrikantnummer21.15.2769-20
FabrikantRoline
€ 33,84
Each
Aantal stuks
20m Terminated Male RJ45 UTP White - - - - -
RS-stocknr. 194-6739
Fabrikantnummer21.15.2702-100
FabrikantRoline
€ 6,23
Each
Aantal stuks
2m Terminated Male RJ45 UTP Grey - - - - -
RS-stocknr. 197-3614
Fabrikantnummer21.15.2972-50
FabrikantRoline
€ 3,84
Each
Aantal stuks
300mm Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)