Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Lees meer Lees minder

Filters

1 - 20 van 163 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS-stocknr. 842-5306
Fabrikantnummer3051 BK001
FabrikantAlpha Wire
€ 129,99
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS-stocknr. 168-1559
Fabrikantnummer3051 BK005
FabrikantAlpha Wire
€ 18,99
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS-stocknr. 176-9823
Fabrikantnummer3050 BL005
FabrikantAlpha Wire
€ 13,66
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Blue UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS-stocknr. 124-3040
Fabrikantnummer3050 BL001
FabrikantAlpha Wire
€ 46,96
1 Reel of 304 Metre(s)
Reel(s)
0.23 mm² Blue UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS-stocknr. 842-5319
Fabrikantnummer3051 RD001
FabrikantAlpha Wire
€ 84,51
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS-stocknr. 168-1571
Fabrikantnummer3051 RD005
FabrikantAlpha Wire
€ 13,66
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS-stocknr. 878-8468
Fabrikantnummer2844/19 WH005
FabrikantAlpha Wire
€ 57,90
1 Reel of 30 Metre(s)
Reel(s)
0.24 mm² White MIL-W-16878 24 PTFE Chemicals, Oils, Solvents 19/36 -60°C 200°C -60 → +200 °C 30.5m 0.91mm 250 V -
RS-stocknr. 878-8281
Fabrikantnummer2841/1 WH005
FabrikantAlpha Wire
€ 38,25
1 Reel of 30 Metre(s)
Reel(s)
0.05 mm² White MIL-W-16878 30 PTFE Chemicals, Oils, Solvents 1/0.25 mm -60°C 200°C -60 → +200 °C 30.5m 0.56mm 250 V -
RS-stocknr. 124-3006
Fabrikantnummer3050 RD001
FabrikantAlpha Wire
€ 46,96
1 Reel of 304 Metre(s)
Reel(s)
0.23 mm² Red UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS-stocknr. 124-2996
Fabrikantnummer3050 BK001
FabrikantAlpha Wire
€ 46,96
1 Reel of 304 Metre(s)
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS-stocknr. 176-9801
Fabrikantnummer3050 RD005
FabrikantAlpha Wire
€ 13,66
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Red UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS-stocknr. 176-9794
Fabrikantnummer3050 BK005
FabrikantAlpha Wire
€ 18,05
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS-stocknr. 878-8442
Fabrikantnummer2844/19 BL005
FabrikantAlpha Wire
€ 57,90
1 Reel of 30 Metre(s)
Reel(s)
0.24 mm² Blue MIL-W-16878 24 PTFE Chemicals, Oils, Solvents 19/36 -60°C 200°C -60 → +200 °C 30.5m 0.91mm 250 V -
RS-stocknr. 176-9817
Fabrikantnummer3050 GR005
FabrikantAlpha Wire
€ 13,66
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Green UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS-stocknr. 124-3012
Fabrikantnummer3050 GR001
FabrikantAlpha Wire
€ 46,96
1 Reel of 304 Metre(s)
Reel(s)
0.23 mm² Green UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS-stocknr. 111-9559
Fabrikantnummer3050 GY005
FabrikantAlpha Wire
€ 13,66
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Green/Yellow UL1007 24 AWG PVC Flame 7/0.20 mm -40°C +80°C -40 → +80 °C 30m 1.42mm 300 V -
RS-stocknr. 842-5334
Fabrikantnummer3051 YL001
FabrikantAlpha Wire
€ 84,51
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Yellow UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS-stocknr. 878-8452
Fabrikantnummer2844/19 RD005
FabrikantAlpha Wire
€ 57,90
1 Reel of 30 Metre(s)
Reel(s)
0.24 mm² Red MIL-W-16878 24 PTFE Chemicals, Oils, Solvents 19/36 -60°C 200°C -60 → +200 °C 30.5m 0.91mm 250 V -
RS-stocknr. 111-8685
Fabrikantnummer3051 YL005
FabrikantAlpha Wire
€ 13,66
1 Reel of 30
Reel(s)
0.35 mm² Yellow UL1007 22 AWG PVC Flame 7/0.25 mm -40°C 80°C -40 → +80 °C 30m 1.57mm 300 V -
RS-stocknr. 878-8455
Fabrikantnummer2844/19 GR005
FabrikantAlpha Wire
€ 57,90
1 Reel of 30 Metre(s)
Reel(s)
0.24 mm² Green MIL-W-16878 24 PTFE Chemicals, Oils, Solvents 19/36 -60°C 200°C -60 → +200 °C 30.5m 0.91mm 250 V -