Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Lees meer Lees minder

Filters

1 - 20 van 144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Hook Up Wire Type Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Number of Strands Voltage Rating Conductor Material Size of Strands Wire Style Maximum Operating Temperature
RS-stocknr. 724-4305
Fabrikantnummer4510041
FabrikantLapp
€ 18,68
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² - Red - 16/32 PVC 2.1mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4383
Fabrikantnummer4520011
FabrikantLapp
€ 44,39
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Black - 30/30 PVC 3mm 100m - 750 V Bare Copper - - +80°C
RS-stocknr. 724-4314
Fabrikantnummer4510011
FabrikantLapp
€ 22,38
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² - Black 20 AWG 16/32 mm PVC 2.1mm 100m - 500 V Copper - - +80°C
RS-stocknr. 724-4351
Fabrikantnummer4510142
FabrikantLapp
€ 25,83
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² - Dark Blue - 24/32 PVC 2.4mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4345
Fabrikantnummer4510042
FabrikantLapp
€ 25,83
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² - Red - 24/32 PVC 2.4mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 721-0550
Fabrikantnummer4725041
FabrikantLapp
€ 39,96
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² - Red 20 AWG - - 2.6mm 100m - 500 V Copper - - +90°C
RS-stocknr. 724-4301
Fabrikantnummer4510001
FabrikantLapp
€ 18,68
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² - Green/Yellow - 16/32 PVC 2.1mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4389
Fabrikantnummer4520001
FabrikantLapp
€ 44,39
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Green/Yellow - 30/30 PVC 3mm 100m - 750 V Bare Copper - - +80°C
RS-stocknr. 724-4276
Fabrikantnummer4160406
FabrikantLapp
€ 58,49
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Grey 15 AWG - PVC 3.1mm 100m - 600 V Tinned Copper - UL1015 +70°C
RS-stocknr. 724-4288
Fabrikantnummer4160500
FabrikantLapp
€ 89,53
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² - Green/Yellow 13 AWG - PVC 3.7mm 100m - 600 V Tinned Copper - UL1015 +70°C
RS-stocknr. 724-4339
Fabrikantnummer4510012
FabrikantLapp
€ 25,83
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² - Black - 24/32 PVC 2.4mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4421
Fabrikantnummer4520032
FabrikantLapp
€ 68,13
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² - Brown - 50/30 PVC 3.7mm 100m - 750 V Bare Copper - - +80°C
RS-stocknr. 724-4392
Fabrikantnummer4520021
FabrikantLapp
€ 44,39
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Blue - 30/30 PVC 3mm 100m - 750 V Bare Copper - - +80°C
RS-stocknr. 724-4370
Fabrikantnummer4510033
FabrikantLapp
€ 31,87
1 Reel of 100 Metre(s)
Reel(s)
1 mm² - Brown - 32/32 PVC 2.6mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 721-0639
Fabrikantnummer4726011
FabrikantLapp
€ 81,25
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Black 15 AWG - - 3.5mm 100m - 750 V Copper - - +90°C
RS-stocknr. 724-4412
Fabrikantnummer4520022
FabrikantLapp
€ 68,13
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² - Blue - 50/30 PVC 3.7mm 100m - 750 V Bare Copper - - +80°C
RS-stocknr. 724-4367
Fabrikantnummer4510023
FabrikantLapp
€ 31,87
1 Reel of 100 Metre(s)
Reel(s)
1 mm² - Blue - 32/32 PVC 2.6mm 100m - 500 V Bare Copper - - +80°C
RS-stocknr. 724-4395
Fabrikantnummer4520031
FabrikantLapp
€ 44,39
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Brown - 30/30 PVC 3mm 100m - 750 V Bare Copper - - +80°C
RS-stocknr. 721-0636
Fabrikantnummer4726001
FabrikantLapp
€ 53,28
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² - Green/Yellow 15 AWG - - 3.5mm 100m - 750 V Copper - - +90°C
RS-stocknr. 724-4418
Fabrikantnummer4520012
FabrikantLapp
€ 68,13
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² - Black - 50/30 PVC 3.7mm 100m - 750 V Bare Copper - - +80°C