Hard Drive Enclosures

Hard Drive Enclosures
A hard drive enclosure is a simple piece of equipment that helps transform a typical internal hard drive into an external hard drive. The drive enclosure also acts as protective equipment, covering and storing the hard drive or an optical drive.
What is a hard drive?
A hard drive enclosure provides drives with superior protection from potential external contamination. Through the use of a hard drive enclosure you can also prevent accidental damage and breakage of the internal hard drive, keeping it safe and fully functional.
Types of hard drive enclosures
Hard drive enclosures can vary, this depends of a few different factors.
• Size - the dimensions of the enclosure will be important, as it'll need to match up with your internal hard disk
• Composition - what the material of the main body is made from
• Connection Type - usually a straight forward connectivity with a USB port
Where can I use my hard drive enclosure?
Many hard drive enclosures are compatible with both windows and Mac drives. A hard drive enclosure is also a great solution for when you are looking to upgrade your laptop but not ready to remove your hard drive, some enclosures can keep your SATA III / SATA HDD / eSATA drive and allow you to use a new external hard drive with an external hard drive enclosure (HDD) as an additional storage system.

...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Drive Interface Port Types Body Material Dimensions Height Length Width
RS-stocknr. 186-1930
FabrikantnummerS251BPU31C3
FabrikantStartech
€ 40,33
Each
Aantal stuks
2.5in SATA USB 3.1 Plastic 132 x 15 x 88mm 15mm 132mm 88mm
RS-stocknr. 186-1931
FabrikantnummerS251BU31C3CB
FabrikantStartech
€ 55,15
Each
Aantal stuks
2.5in SATA USB C Aluminium, Plastic 138.8 x 15.4 x 82.8mm 15mm 138.8mm 82.8mm
RS-stocknr. 179-8092
FabrikantnummerS251SMU33EP
FabrikantStartech
€ 52,68
Each
Aantal stuks
2.5in SATA ESATA, USB 3.0 Aluminium, Plastic 125 x 16 x 77mm 16mm 125mm 77mm
RS-stocknr. 179-8106
FabrikantnummerSLSODDU33B
FabrikantStartech
€ 29,52
Each
Aantal stuks
5.5in SATA USB 3.0 Aluminium, Plastic 150 x 20 x 136mm 20mm 150mm 136mm
RS-stocknr. 179-8093
FabrikantnummerS251BRU33
FabrikantStartech
€ 55,03
Each
Aantal stuks
2.5in SATA USB 3.0 - 143 x 29 x 112mm 29mm 143mm 112mm
RS-stocknr. 179-8098
FabrikantnummerS2510BMU33
FabrikantStartech
€ 31,52
Each
Aantal stuks
2.5in SATA USB 3.0 Aluminium, Plastic 120 x 9.5 x 77mm 16mm 120mm 77mm
RS-stocknr. 179-8090
FabrikantnummerS3510SMU33
FabrikantStartech
€ 57,50
Each
Aantal stuks
3.5in SATA USB 3.0 Aluminium, Plastic 191.5 x 115.4 x 31.4mm 115mm 191.5mm 31.4mm
RS-stocknr. 179-8114
FabrikantnummerS354SMTB2R
FabrikantStartech
€ 683,35
Each
Aantal stuks
- - - - 195 x 158 x 116mm 158mm 195mm 116mm
Nieuw
RS-stocknr. 213-3109
FabrikantnummerSM21BMU31CI3
FabrikantStartech
€ 60,68
Each
Aantal stuks
- - - Aluminium 50 x 110 x 14mm - - -
RS-stocknr. 186-1928
FabrikantnummerS352BU33RER
FabrikantStartech
€ 181,15
Each
Aantal stuks
3.5in SATA ESATA, USB 3.0 - 215 x 118 x 130mm 118mm 215mm 130mm
RS-stocknr. 179-8105
FabrikantnummerS251BMU313
FabrikantStartech
€ 47,31
Each
Aantal stuks
2.5in SATA USB 3.1 Aluminium 123 x 12 x 75mm 12mm 123mm 75mm
RS-stocknr. 186-1925
FabrikantnummerS251BPU313
FabrikantStartech
€ 39,80
Each
Aantal stuks
2.5in SATA USB 3.1 Plastic 132 x 15 x 88mm 15mm 132mm 88mm
RS-stocknr. 197-5477
FabrikantnummerSMS2BU31C3R
FabrikantStartech
€ 56,25
Each
Aantal stuks
- MSATA USB 3.1 Aluminium 10 x 8 x 1.6cm 16mm 100mm 80mm
RS-stocknr. 186-1932
FabrikantnummerUNI251BMU33
FabrikantStartech
€ 40,33
Each
Aantal stuks
2.5in IDE/SATA USB 3.0 Aluminium 125 x 16 x 77mm 17mm 125mm 80mm
RS-stocknr. 179-8091
FabrikantnummerS3510BMU33
FabrikantStartech
€ 63,23
Each
Aantal stuks
3.5in SATA USB 3.0 Aluminium, Plastic 191.5 x 115.4 x 31.4mm 115mm 191.5mm 31.4mm
RS-stocknr. 179-8097
FabrikantnummerS2510BPU33
FabrikantStartech
€ 29,52
Each
Aantal stuks
2.5in SATA USB 3.0 Plastic 131.9 x 9.5 x 88mm 15mm 131.9mm 88mm
RS-stocknr. 179-8089
FabrikantnummerS351BU313
FabrikantStartech
€ 68,98
Each
Aantal stuks
3.5in SATA USB 3.1 Aluminium, Plastic 191.5 x 31.4 x 115.4mm 31mm 191.5mm 115.4mm
RS-stocknr. 197-5476
FabrikantnummerS352BU33HR
FabrikantStartech
€ 165,10
Each
Aantal stuks
3.5in SATA USB 3.0 Metal 18.2 x 11.6 x 9.5cm 95mm 182mm 115.5mm
RS-stocknr. 186-1919
FabrikantnummerS351BMU33ETG
FabrikantStartech
€ 95,38
Each
Aantal stuks
3.5in SATA ESATA, USB 3.0 - 210 x 35 x 135mm 35mm 210mm 135mm
RS-stocknr. 186-1945
FabrikantnummerSM22BU31C3R
FabrikantStartech
€ 75,19
Each
Aantal stuks
- M.2 SATA USB 3.1 Aluminium 165 x 32 x 130mm 32mm 165mm 130mm