Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called “ports” in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.



What kind of devices can I connect to the switch?




  • Desktop Computers

  • Printers

  • Servers

  • Game Consoles

  • HD Drive Stations

  • Smart TVs

  • Laptops

  • Routers


What is a difference between Network Switch and Hub?



Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.



What switches types are available on the market? 




  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.

  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.

  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth
RS-stocknr. 330-0791
FabrikantnummerATMC102XL
FabrikantAllied Telesis
€ 93,07
Each
Aantal stuks
MC102XL 2 Rack Mount - 10/100Mbit/s 1 - - - 105 x 95 x 25mm 25mm 105mm 95mm
RS-stocknr. 330-1148
FabrikantnummerATMC101XL
FabrikantAllied Telesis
€ 92,82
Each
Aantal stuks
MC101XL 2 Rack Mount - 10/100Mbit/s 1 - - - 105 x 95 x 25mm 25mm 105mm 95mm
RS-stocknr. 330-0808
FabrikantnummerATMC103XL
FabrikantAllied Telesis
€ 139,60
Each
Aantal stuks
MC103XL 2 Rack Mount - 10/100Mbit/s 1 - - - 105 x 95 x 25mm 25mm 105mm 95mm
RS-stocknr. 136-3005
FabrikantnummerAT-GS950/8-30
FabrikantAllied Telesis
€ 215,60
Each
Aantal stuks
GS950/8 8 Rack Mount Smart 10/100/1000Mbit/s 8 2 Gigabit - 280 x 180 x 44mm 44mm 280mm 180mm
RS-stocknr. 136-3003
FabrikantnummerAT-GS910/8-30
FabrikantAllied Telesis
€ 81,89
Each
Aantal stuks
GS910, GS910/8 8 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 8 - Gigabit - 210 x 121 x 38mm 38mm 210mm 121mm
RS-stocknr. 760-4084
FabrikantnummerAT-8000S/24POE-30
FabrikantAllied Telesis
€ 1.167,94
Each
Aantal stuks
8000S/24POE, AT-8000S/24POE 26 Rack Mount Managed 10/100Mbit/s 24 2 - - 440 x 257 x 43mm 43mm 440mm 257mm
RS-stocknr. 136-3004
FabrikantnummerAT-FS708/POE-30
FabrikantAllied Telesis
€ 137,75
Each
Aantal stuks
AT-FS708/POE, FS708/POE 9 Desktop, Rack Mount Unmanaged 10/100Mbit/s 8 1 - - 265 x 162 x 43mm 43mm 265mm 162mm