Wireless Adapters & WiFi dongles

A wireless adapter allows a wireless connection between a router and non-wireless devices. By simple installation, you can connect any non-wifi computer or smart device e.g. thermostat, CCTV or TV, to the Internet. The connection has the same stability level as if it were connected directly via Ethernet cable.

Types of wireless adapters
The most common types are USB and PCI adapters.

  • USB adapters are able to work with any device equipped with a USB port.
  • PCI adapters are designed to work within the PC body, connecting straight to the mainboard using an empty PCI port.

All wireless adapters offered by the RS Components meet 802.11 technology standards. Within our wide range of adapters, we offer the new super-fast 802.11n adapters as well as the standard 802.11 type. Our range delivers long-life products with hassle-free operation.

How to choose a correct adapter
First, decide on an interface (port) that is going to be used for the adapter. USB adapters are the most common and the easiest to install but at the same time need an empty USB port for operation. Installing an adapter directly to the main board using the PCI port keeps your device within an existing body cover and does not use up valuable USB ports. The second consideration is the data transfer capability. Faster 802.11 g or n adapters guarantee a super-fast and strong signal.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Interface Wireless Connectivity WiFi Rating WiFi Standard WiFi Band Wireless Data Rate Security Protocols
RS-stocknr. 123-8025
FabrikantnummerUSBBT1EDR4
FabrikantStartech
€ 29,27
Each
Aantal stuks
Mini USB - - - - - -
RS-stocknr. 123-8122
FabrikantnummerUSB433WACDB
FabrikantStartech
€ 42,20
Each
Aantal stuks
USB 2.0 WiFi AC600 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 433Mbit/s -
RS-stocknr. 123-8121
FabrikantnummerUSB150WN1X1W
FabrikantStartech
€ 18,27
Each
Aantal stuks
USB 2.0 WiFi N150 802.11b, 802.11g, 802.11n 2.4GHz 150Mbit/s -
RS-stocknr. 898-8585
FabrikantnummerUSB150WN1X1
FabrikantStartech
€ 16,43
Each
Aantal stuks
USB 2.0 WiFi N150 802.11b, 802.11g, 802.11n 2.4GHz 150Mbit/s -
RS-stocknr. 138-5580
FabrikantnummerUSBBT1EDR2
FabrikantStartech
€ 19,66
Each
Aantal stuks
USB - - - - - -
RS-stocknr. 898-8582
FabrikantnummerUSB300WN2X2C
FabrikantStartech
€ 23,82
Each
Aantal stuks
USB 2.0 WiFi N300 802.11b, 802.11g, 802.11n 2.4GHz 300Mbit/s WEP, WPA, WPA2, WPS