WiFi Range Extender, Access Point & Wireless Extender | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wireless Access Points

    An access point is a device that creates a wireless local area network (or WLAN), usually in an office or large building. An access point connects to a wired router, switch or hub via an Ethernet cable and projects a WiFi signal to a designated area. They are designed to expand the WiFi coverage you are currently receiving, these access points act as receivers and transmitters of wireless signals.

    A wireless access point also known as a hotspot operating in the same way, providing network connectivity to other devices, providing network connectivity to other devices.

    The wireless router in your home will already have an access point built into it, but will also work with another access point to create better internet coverage over a larger area. The access point plugs into a wired router, switch or hub, sending out wireless signals to your mobile phone, desktop, tablet and laptop. So you can access the network anywhere in your office or home.

    118 Producten voor Wireless Access Points

    Siemens
    -
    Bluetooth
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    AC750
    802.11ac, 802.11b, 802.11g, 802.11n
    10/100Mbit/s
    IEEE 802.11/b/g/n
    5GHz
    433 and 300Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    UN Model
    802.11
    10/100/1000Mbit/s
    IEEE 802.11a/b/g/n/ac
    2.4 GHz, 5 GHz
    1267Mbit/s
    2
    -
    -
    -
    -
    -
    -
    -
    -
    Anybus
    AWB2030
    802.11n
    -
    802.11n
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SCALANCE MUM853-1
    5G, HSDPA, HSPA+, HSUPA, LTE, UMTS
    10/100/1000Mbit/s
    -
    -
    10 Mbit/s, 100 Mbit/s, 1000 Mbit/s
    4
    -
    -
    -
    -
    -
    -
    -
    -
    Edimax
    EW-7438RPN Mini
    802.11n
    -
    -
    2.4GHz
    300Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    NEARFI PD 2A ETH R
    NearFi
    100Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DAP-1360
    802.11n/g/b
    10/100Mbit/s
    802.11b, 802.11g
    2.4GHz
    300Mbit/s
    1
    -
    144 x 109 x 30mm
    229g
    109mm
    -
    30mm
    -
    144mm
    Ezurio
    RG1xx
    -
    -
    802.11a, 802.11b, 802.11g, 802.11n
    0.915GHz
    144.4Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    AC1200
    802.11a/b/g/n/ac
    1200Mbit/s
    802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
    2.4 GHz, 5 GHz
    300 Mbit/s, 866 Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    AWK-1131A-EU
    802.11n
    10/100Mbit/s
    802.11n
    2.4/5GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    802.11a, 802.11b, 802.11g, 802.11n
    10/100Mbit/s
    802.11a, 802.11b, 802.11g, 802.11n
    2.4 and 5GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wieland
    83.040.0051.0
    802.11 b/g/n
    300Mbit/s
    IEEE 802.11/b/g/n
    -
    300Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SCALANCE WAM766-1
    IWLAN
    10/100/1000Mbit/s
    802.11ax
    2.4/5GHz
    1201Mbit/s
    2 x M12
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    RE700X
    802.11 b/g/n
    -
    IEEE 802.11 a/b/g/n
    2.4 GHz, 5 GHz
    574 Mbit/s, 2402 Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    -
    802.11a/b/g/n/ac
    -
    IEEE 802.11 ac/n/g/b/a
    2.4 GHz, 5 GHz
    300867Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    -
    802.11 b/g/n
    10/100Mbit/s
    802.11 b/g/n
    2.4GHz
    300Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    AX3000
    802.11a/b/g/n/ac/ax
    2402Mbit/s
    IEEE 802.11 ac/n/g/b/a
    5GHz
    2402Mbit/s
    2
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    AX1800
    802.11a/b/g/n/ac/ax
    1201Mbit/s
    IEEE 802.11 ac/n/g/b/a
    5GHz
    1201Mbit/s
    4
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DAP-2610
    802.11a/b/g/n/ac
    1300Mbit/s
    802.11ac
    2.4GHz
    450Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina