GSM & GPRS Antennas

Antennas are a vital component in any wireless technology. The products within GSM Antennas are optimised for the transmission and receiving of radio signals across the various mobile communication bands.

They are generally optimised to cover a range of radio frequencies. For example, a 2G antenna might be optimised to cover 850 MHz to 960 MHz and 1.7 GHz to 2.2 GHz.

Each country has its own mobile networks and the frequencies used will vary. There are worldwide standards for telecommunications - Global System for Mobile Communications - GSM.

Mobile communications have evolved rapidly and there are now a huge number of different standards. The first generation covered just voice. 2G brought full duplex voice then General Packet Radio Service (GPRS) - basic data which evolved into EDGE. 3G enhanced the data speeds and reliability with 3GPP and UMTS. The current 4G uses the LTE Advanced standard.

These antennas are available in a range of shapes and styles to suit your application including:


  • Whip antenna
  • Stubby antenna
  • Puck antenna
  • Shark fin antenna
  • T-Bar antenna

The most common mounting options include; adhesive mount, magnetic mount and bolted. These antennas are available with a wide range of connectors; FME, SMA, IPEX, UFL, and some supplied with a length of cable. We also supply antennas which can be integrated directly onto the PCB - SMT Antennas.

GSM Antennas are often used with a GSM and GPRS Modem or a GSM and GPRS Module to connect remote equipment back to a central server:


  • Weather Stations
  • Parking Meters
  • Vehicles
  • Pumping Stations
  • Vending Machines

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Antenna Internal Construction Series
RS-stocknr. 132-8141
Fabrikantnummer1399.17.0231
FabrikantHuber+Suhner
€ 128,16
Each
Aantal stuks
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Rod 790 → 960 MHz, 1710 → 2690 MHz Wall/Pole N Type 3dBi No - Female - - -
RS-stocknr. 132-8142
Fabrikantnummer1399.17.0232
FabrikantHuber+Suhner
€ 100,53
Each
Aantal stuks
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Rod 1710 → 2690 MHz Wall/Pole N Type 2dBi No - Female - - -
RS-stocknr. 132-8139
Fabrikantnummer1399.19.0224
FabrikantHuber+Suhner
€ 132,07
Each
Aantal stuks
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 790 → 930 MHz, 930 → 960 MHz, 1710 → 2170 MHz, 2300 → 2690 MHz Through Hole/Bolted SMA 4dBi Yes - Male 1m - -