GSM & GPRS Modems

GSM and GPRS modems are network hardware devices that send and receive data through radio waves.

GSM and GPRS modems can be PC cards or external units. An external unit is connected to a PC through a serial cable, USB cable, Infrared or Bluetooth. Like GSM and GPRS phones, they require a SIM card from a wireless network provider to operate.

How do GSM and GPRS modems work?

GSM and GPRS modems support an extended set of AT command sets (Attention command sets) used to activate certain features on the modem. The command sets are machine instructions which allow you to do things like:

  • Read, write and delete Short Message Service (SMS) and Multimedia Messaging Service (MMS) messages
  • Monitor signal strength
  • Monitor the charge level and charging status of the battery
  • Send SMS and MMS messages
  • Read, write and search phonebook entries

What are GSM and GPRS modems used for?

GSM and GPRS modems are used to remotely manage installed equipment such as traffic counters and fire alarm panels. Other examples of applications include:

  • Automated meter reading
  • Oil pressure monitoring
  • Vending machines
  • Cable replacement

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Frequency Bands Interface Antenna Connector SIM Socket Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS-stocknr. 125-8172
FabrikantnummerM1003G-02
FabrikantRF Solutions
€ 179,39
Each
Aantal stuks
900 MHz, 2100 MHz Micro-Fit 4-Pin Connector, RS232C on 15-Pin D-Sub Connector, SMA Antenna Connector SMA Yes 62.8 x 60 x 21.8mm 90g 60mm 21.8mm +75°C 32V dc -30°C 5V dc 62.8mm
RS-stocknr. 144-4476
FabrikantnummerT61-EHS5
FabrikantRF Solutions
€ 119,99
Each
Aantal stuks
900 (GSM/GPRS/EDGE/GSM) MHz, 900 (UMTS/HSPA+/UMTS ) MHz, 1800 (GSM/GPRS/EDGE/GSM) MHz, 2100 (UMTS/HSPA+/UMTS ) MHz RS232, RS485 SMA Female Yes 53 x 70 x 20mm 60g 70mm 20mm +85°C 32V dc -25°C 5V dc 53mm