GSM & GPRS Modems

GSM and GPRS modems are network hardware devices that send and receive data through radio waves.

GSM and GPRS modems can be PC cards or external units. An external unit is connected to a PC through a serial cable, USB cable, Infrared or Bluetooth. Like GSM and GPRS phones, they require a SIM card from a wireless network provider to operate.

How do GSM and GPRS modems work?

GSM and GPRS modems support an extended set of AT command sets (Attention command sets) used to activate certain features on the modem. The command sets are machine instructions which allow you to do things like:

  • Read, write and delete Short Message Service (SMS) and Multimedia Messaging Service (MMS) messages
  • Monitor signal strength
  • Monitor the charge level and charging status of the battery
  • Send SMS and MMS messages
  • Read, write and search phonebook entries

What are GSM and GPRS modems used for?

GSM and GPRS modems are used to remotely manage installed equipment such as traffic counters and fire alarm panels. Other examples of applications include:

  • Automated meter reading
  • Oil pressure monitoring
  • Vending machines
  • Cable replacement

...
Lees meer Lees minder

Filters

21 - 33 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Frequency Bands Interface Antenna Connector SIM Socket Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS-stocknr. 185-3052
FabrikantnummerZETA-N-LTE(EU)
FabrikantSiretta
€ 212,47
Each
Aantal stuks
1800 (GSM, GPRS) MHz, 900 (GSM, GPRS) MHz RJ12, RS232, SIM Card, SMA Antenna Connector, USB 2.0 SMA Yes 93 x 28 x 67mm 104g 28mm 67mm +85°C 12V -40°C - 93mm
RS-stocknr. 193-5618
FabrikantnummerM1000-U4L
FabrikantRobustel
€ 203,29
Each
Aantal stuks
850 MHz, 900 MHz, 1800 MHz, 1900 MHz - SMA Female Yes 102 x 71 x 29mm 300g 71mm 29mm +85°C 36V dc -40°C 12V dc 102mm
RS-stocknr. 185-3058
FabrikantnummerZETA-NLP-LTEM(GL) Starter kit
FabrikantSiretta
€ 213,63
Each
Aantal stuks
1800 (GSM, GPRS) MHz, 1800 (LTE) MHz, 1900 (GSM, GPRS) MHz, 800 (LTE) MHz, 850 (GSM, GPRS) MHz, 900 (GSM, GPRS) MHz, 900 (LTE) MHz - SMA Female Yes 93 x 28 x 67mm 90g 28mm 67mm +85°C 12 (Nominal)V -40°C - 93mm
RS-stocknr. 124-8728
FabrikantnummerLC300-UMTS
FabrikantSiretta
€ 275,89
Each
Aantal stuks
2.1 (3G) MHz RS232, USB 2.0 SMA Female Yes 67 x 93 x 28mm - 93mm 28mm +75°C 42V dc -30°C 6V dc 67mm
RS-stocknr. 144-4476
FabrikantnummerT61-EHS5
FabrikantRF Solutions
€ 119,99
Each
Aantal stuks
1800 (GSM/GPRS/EDGE/GSM) MHz, 2100 (UMTS/HSPA+/UMTS ) MHz, 900 (GSM/GPRS/EDGE/GSM) MHz, 900 (UMTS/HSPA+/UMTS ) MHz RS232, RS485 SMA Female Yes 53 x 70 x 20mm 60g 70mm 20mm +85°C 32V dc -25°C 5V dc 53mm
RS-stocknr. 124-8733
FabrikantnummerLC400-UMTS-STARTER KIT
FabrikantSiretta
€ 295,44
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 185-3055
FabrikantnummerZETA-NLP-LTEM(GL)
FabrikantSiretta
€ 163,77
Each
Aantal stuks
1800 (GSM, GPRS) MHz, 1900 (GSM, GPRS) MHz, 850 (GSM, GPRS) MHz, 900 (GSM, GPRS) MHz RJ12, RS232, SIM Card, SMA Antenna Connector, USB 2.0 SMA Yes 93 x 28 x 67mm 90g 28mm 67mm +85°C 12V -40°C - 93mm
RS-stocknr. 176-7069
FabrikantnummerLC300-N2-GPRS STARTER KIT
FabrikantSiretta
€ 188,48
Each
Aantal stuks
850 MHz, 900 MHz, 1800 MHz, 1900 MHz - SMA Female Yes 67 x 28 x 93mm - 28mm 93mm +85°C 42V dc -40°C 5V dc 67mm
RS-stocknr. 124-8730
FabrikantnummerLC400-GPRS
FabrikantSiretta
€ 177,56
Each
Aantal stuks
1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz 20 Way IDE Communication Header, 20 Way IDE Function Header SMA Female Yes 60 x 85 x 24mm - 85mm 24mm +80°C 42V dc -30°C 5V dc 60mm
RS-stocknr. 124-8736
FabrikantnummerLC200-UMTS(EU)
FabrikantSiretta
€ 207,38
Each
Aantal stuks
2100 (3G) MHz RS232, USB 2.0 SMA Female - 84 x 75 x 31mm - 75mm 31mm +75°C 21V dc -30°C 5V dc 84mm
RS-stocknr. 896-8134
FabrikantnummerZETA-G-UMTS -V2
FabrikantSiretta
€ 228,77
Each
Aantal stuks
800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1900 MHz, 2100 MHz RS232, Serial, USB 2.0 SMA Female Yes 68 x 93 x 28mm 101g 93mm 28mm +80°C 42V dc -30°C 5V dc 68mm
RS-stocknr. 164-1323
FabrikantnummerLT910 E - 06307
FabrikantTelic
€ 246,49
Each
Aantal stuks
GPRS, GSM, LTE RS232, USB 2.0 FME Yes 77 x 66 x 26mm 91g 66mm 26mm +80°C 32V -30°C 5V 77mm
RS-stocknr. 176-7059
FabrikantnummerZETA-N2-GPRS STARTER KIT
FabrikantSiretta
€ 259,19
Each
Aantal stuks
850 MHz, 900 MHz, 1800 MHz, 1900 MHz - - Yes 68 x 28 x 93mm 101g 28mm 93mm +85°C 42V dc -40°C 5V dc 68mm
Related Products
The BLIZZARD-868 rugged radio modem can operate in ...
Description:
The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One. RF Carrier Frequency: 868MHz ISM Band with 8 channelsRF Output Power: +20dBmReceiver Sensitivity: –116dBmRange: up tp 1km (line of sight)OTA Data ...
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM ...
Description:
3 Bands LTE: B3(1800), B8(900), B20(800)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel. 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended coverageSMS and PDU message modesSIM Application Tool Kit 3GPP TS ...
13 Bands: B1(2100), B2(1900), B3(1800), B4(AWS1700), B5(850), B8(900), ...
Description:
13 Bands: B1(2100), B2(1900), B3(1800), B4(AWS1700), B5(850), B8(900), B12(700), B13(700), B18(800), B19(800), B20(800), B26(850), B28(700)4 Bands GSM / GPRS: B2(1900), B3(1800), B5(850), B8(900)Half Duplex FDD3GPP Rel. 12 Power Saving Mode (PSM)3GPP Rel. 13 Discontinuous Reception (eDRX)3GPP Rel. 13 Extended ...
FIREFLY-TXn remote control transmitters are available in 1-, ...
Description:
FIREFLY-TXn remote control transmitters are available in 1-, 2- and 4-button versions and are compatible with the VIPER remote control system. An optional sealing kit makes the unit weatherproof to IP67 standard. No of Tx buttons: up to 4Carrier frequency: ...