DVI Connectors

DVI stands for Digital Video Interface and is an interface designed to maximize the quality of flat panel LCD monitors and video graphics cards. DVI-D stands for DVI-digital. DVI-D connectors can only be used with monitors that accept digital signals such as LCD monitors. DVI-I stands for DVI-integrated. These connectors have more pins and can transmit both analogue and digital signals. These connectors can be used to connect cables to digital displays and older analogue displays such as CRT monitors. The connector can be used as a VGA port when used with a DVI-I to VGA converter or with a DVI-D or DV-A monitor DVI-A stands for DVI analogue. These connectors can only be used with monitors that accept analogue signals such as a VGA monitor with an adapter, a DVD-I monitor or a DVI-A monitor. Both the DVI-D and DVI-I connectors are available with a Single-Link or Dual-Link configuration Single Link connectors (DVI-D Single Link and DVI-I Single link) use one 165 MHz transmitter that supports resolutions of up to 1920 x 1200 @ 60 Hz. Dual Link connectors (DVI-D Dual Link/DVI-DL and DVI-I Dual Link) have 6 extra pins for a second transmitter. This extra transmitter increases the bandwidth and supports resolutions of up to 2560 x 1600 at 60 Hz DVI connectors are commonly used in computers, LCD monitors, projectors, television sets, DVD players and other digital display equipment.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Maximum Operating Temperature Contact Material Gender Minimum Operating Temperature
RS-stocknr. 822-3210
Fabrikantnummer74320-5004
FabrikantMolex
€ 3,15
Each
Aantal stuks
24 Gold Straight Screw 3A 40 V ac Glass Filled Polymer +85°C Copper Alloy Female -20°C
RS-stocknr. 178-8786
Fabrikantnummer74320-3004
FabrikantMolex
€ 1,979
Each (In a Tray of 56)
Aantal stuks
29 Gold Straight Solder 3 40 V dc Liquid Crystal Polymer +85 Copper Alloy Female -20°C
RS-stocknr. 179-0525
Fabrikantnummer74320-1007
FabrikantMolex
€ 2,24
Each (In a Pack of 5)
Aantal stuks
29 Tin Right Angle Solder 3A 40 V ac Liquid Crystal Polymer +85°C Copper Alloy Female -20°C
RS-stocknr. 178-9643
Fabrikantnummer74320-1007
FabrikantMolex
€ 1,67
Each (In a Tray of 672)
Aantal stuks
29 Tin Right Angle Solder 3A 40 V ac Liquid Crystal Polymer +85°C Copper Alloy Female -20°C
Nieuw
RS-stocknr. 178-9561
Fabrikantnummer74320-3004
FabrikantMolex
€ 2,58
Each (In a Pack of 5)
Aantal stuks
29 Gold Straight Solder 3A 40 V dc Liquid Crystal Polymer +85°C Copper Alloy Female -20°C