Jack Plugs

Jack plugs and socket are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refereed to as TRS connectors, which stands for Tip/Ring/Sleeve. TRS stands for tip/ring/sleeve: the tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal. They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed. 6.35 mm Jack Connectors Also known as ¼ inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with ¼ inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems. 3.5 mm Jack Connectors Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets. 2.5mm Jack Connectors Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 166-361
FabrikantnummerNP3X
FabrikantNeutrik
€ 5,16
Each
Aantal stuks
Male 1/4 in Cable Mount Stereo Straight Solder Nickel - PA 50 V - Brass - -
RS-stocknr. 880-8114
FabrikantnummerNYS231L
FabrikantNeutrik
€ 0,934
Each (In a Pack of 5)
Aantal stuks
Male 3.5 mm Cable Mount Stereo Straight Crimp Nickel - - - - Brass - -
RS-stocknr. 395-1074
FabrikantnummerNYS224G
FabrikantNeutrik
€ 1,79
Each
Aantal stuks
Male 6.35 mm Cable Mount Mono - - Gold - - - - - - -
RS-stocknr. 167-667
FabrikantnummerNP3RX
FabrikantNeutrik
€ 7,04
Each
Aantal stuks
Male 1/4 in Cable Mount Stereo Right Angle Solder Nickel - Zinc 50 V - Brass - -
RS-stocknr. 166-327
FabrikantnummerNP2X
FabrikantNeutrik
€ 3,31
Each
Aantal stuks
Male 1/4 in Cable Mount Mono Straight Solder - 15A - - - Brass - -
RS-stocknr. 899-7393
FabrikantnummerRSNP2X-B
FabrikantNeutrik
€ 4,50
Each
Aantal stuks
Male 1/4 in Cable Mount Mono Straight Solder Gold 15A Zinc 50 V Black Brass - -
RS-stocknr. 329-6995
FabrikantnummerNP3TTPB
FabrikantNeutrik
€ 5,30
Each
Aantal stuks
Male 4.4 mm Cable Mount Stereo Straight Crimp Nickel - Brass 50 V - Brass, Bronze - -
RS-stocknr. 166-282
FabrikantnummerNP2RX
FabrikantNeutrik
€ 4,92
Each
Aantal stuks
Male 1/4 in Cable Mount Mono Right Angle Solder Nickel - Nylon 50 V - Brass - -
RS-stocknr. 899-7429
FabrikantnummerRSNP2X-AU-SILENT
FabrikantNeutrik
€ 11,55
Each
Aantal stuks
Male 1/4 in Cable Mount Mono Straight Solder Gold 15A Zinc 50 V Red Brass - -
RS-stocknr. 448-216
FabrikantnummerNJ3FP6C
FabrikantNeutrik
€ 5,88
Each
Aantal stuks
Female 6.35 mm Panel Mount Stereo Straight Solder Silver 10A Zinc - - Bronze - -
RS-stocknr. 880-8127
FabrikantnummerNYS207
FabrikantNeutrik
€ 1,56
Each (In a Pack of 5)
Aantal stuks
Male 1/4 in Cable Mount Mono Right Angle Crimp Nickel - - - Black Brass - -
RS-stocknr. 899-7422
FabrikantnummerNP2RX-AU-SILENT
FabrikantNeutrik
€ 11,17
Each
Aantal stuks
Male 1/4 in Cable Mount Mono Right Angle Solder Gold 15A Zinc 50 V Red Brass - -
RS-stocknr. 448-193
FabrikantnummerNP3TBRED
FabrikantNeutrik
€ 6,53
Each
Aantal stuks
Male 1/4 in Cable Mount Stereo Straight - Nickel - Brass - - Brass - -
RS-stocknr. 448-200
FabrikantnummerRSNJ3FC6
FabrikantNeutrik
€ 9,34
Each
Aantal stuks
Female 6.35 mm Locking Jack Stereo - - Silver - Zinc Aluminium Copper Alloy - Natural - - -
RS-stocknr. 899-7435
FabrikantnummerNP2RX-ULTIMATE
FabrikantNeutrik
€ 35,99
Each
Aantal stuks
Male 1/4 in Cable Mount Mono Right Angle Solder Gold - Die Cast Zinc - Black Brass - -
RS-stocknr. 880-8118
FabrikantnummerNYS201
FabrikantNeutrik
€ 1,448
Each (In a Pack of 5)
Aantal stuks
Male 1/4 in Cable Mount Mono Straight Crimp Nickel - - - - Brass - -
RS-stocknr. 899-7426
FabrikantnummerRSNP2RX-TIMBRE
FabrikantNeutrik
€ 23,85
Each
Aantal stuks
Male 1/4 in Cable Mount Mono Right Angle Solder Gold - - - Red Brass - -
RS-stocknr. 448-187
FabrikantnummerNP3TBBLACK
FabrikantNeutrik
€ 7,01
Each
Aantal stuks
Male 1/4 in Cable Mount Stereo Straight - Nickel - Brass - - Brass - -
RS-stocknr. 329-6973
FabrikantnummerNP3TTPR
FabrikantNeutrik
€ 5,53
Each
Aantal stuks
Male 4.4 mm Cable Mount Stereo Straight Crimp Nickel - Brass 50 V - Brass, Bronze - -
Nieuw
RS-stocknr. 190-2286
FabrikantnummerNP3TTPR
FabrikantNeutrik
€ 5,516
Each (In a Box of 100)
Aantal stuks
Male - Cable Mount Stereo Straight Crimp Nickel - Brass 50 V - Brass, Bronze - -