Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS-stocknr. 715-9926
FabrikantnummerLJTNSA13014
FabrikantAmphenol Socapex
€ 26,49
Each
Aantal stuks
LJT Series, RNJ Series, SJT Series 13 Straight - - - UNEF-2B 0.6875-24 - 31.79mm - - LJT
RS-stocknr. 178-7348
Fabrikantnummer47378N
FabrikantAmphenol Socapex
€ 34,55
Each
Aantal stuks
SL1 Series 20 Straight Male to Female - - - IP55 59.8 mm, 66.5 mm - - SL 61
RS-stocknr. 178-7405
Fabrikantnummer47383NI
FabrikantAmphenol Socapex
€ 39,04
Each
Aantal stuks
SL1 Series 30 Right Angle Male to Female - - - IP55 60.8 mm, 68.5 mm - - SL 61
RS-stocknr. 178-7354
Fabrikantnummer47379N
FabrikantAmphenol Socapex
€ 35,08
Each
Aantal stuks
SL1 Series 30 Straight Male to Female - - - IP55 80.8 mm, 88.5 mm - - SL 61
RS-stocknr. 178-7398
Fabrikantnummer47382
FabrikantAmphenol Socapex
€ 33,17
Each
Aantal stuks
SL1 Series 20 Right Angle Male to Female - - - IP55 48.8 mm, 55.5 mm - - SL 61
RS-stocknr. 716-0263
FabrikantnummerTVNSA09014
FabrikantAmphenol Socapex
€ 34,48
Each
Aantal stuks
RNJ LP Connector, SC39 Series, TV-CTV Connector 9 Straight - - - M12 x 1-6H - 35.6mm - - TV
RS-stocknr. 178-7332
Fabrikantnummer47377N
FabrikantAmphenol Socapex
€ 28,33
Each
Aantal stuks
SL1 Series 10 Straight Male to Female - - - IP55 52.9 mm, 61.9 mm - - SL 61
RS-stocknr. 178-7360
Fabrikantnummer47380N
FabrikantAmphenol Socapex
€ 35,93
Each
Aantal stuks
SL1 series 40 Straight Male to Female - - - IP55 78.8 mm, 86.5 mm - - -
RS-stocknr. 716-0275
FabrikantnummerTVNSA13014
FabrikantAmphenol Socapex
€ 83,14
Each
Aantal stuks
- - - - - - - - 35.6mm - - TV
RS-stocknr. 715-9929
FabrikantnummerLJTNSA09014
FabrikantAmphenol Socapex
€ 24,87
Each
Aantal stuks
LJT Series, RNJ Series, SJT Series 9 Straight - - - UNEF-2B 0.4375-28 - 31.79mm - - LJT
RS-stocknr. 178-7411
Fabrikantnummer47384
FabrikantAmphenol Socapex
€ 51,83
Each
Aantal stuks
SL1 series 40 Right Angle Male to Female - - - IP55 68.8 mm, 76.5 mm - - -
RS-stocknr. 716-0279
FabrikantnummerTVNSA15014
FabrikantAmphenol Socapex
€ 80,72
Each
Aantal stuks
- - - - - - - - 35.6mm - - TV
RS-stocknr. 715-9922
FabrikantnummerLJTNSA11014
FabrikantAmphenol Socapex
€ 25,14
Each
Aantal stuks
LJT Series, RNJ Series, SJT Series 11 Straight - - - UNEF-2B 0.5625-24 - 31.79mm - - LJT
RS-stocknr. 178-7382
Fabrikantnummer47381
FabrikantAmphenol Socapex
€ 23,10
Each
Aantal stuks
SL1 series 10 Right Angle Male to Female - - - IP55 38.9 mm, 47.9 mm - - -
RS-stocknr. 716-0272
FabrikantnummerTVNSA11014
FabrikantAmphenol Socapex
€ 85,56
Each
Aantal stuks
- - - - - - - - 35.6mm - - TV
RS-stocknr. 715-9935
FabrikantnummerLJTNSA15014
FabrikantAmphenol Socapex
€ 27,03
Each
Aantal stuks
LJT Series, RNJ Series, SJT Series 15 Straight - - - UNEF-2B 0.8125-20 - 31.79mm - - LJT