Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 183-1811
FabrikantRS PRO
€ 0,334
Each (In a Pack of 10)
Aantal stuks
Female - 24 → 28 AWG Crimp MDC MDR Series Connector - 1A 15.2mm - Tin 50 V ac/dc Phosphor Bronze 30mΩ
RS-stocknr. 144-7684
FabrikantRS PRO
€ 3,82
Each
Aantal stuks
Male M12 - - CNM Circular Connector Pin 4A 15mm - Gold 60 V CuZn <5mΩ
RS-stocknr. 144-7683
FabrikantRS PRO
€ 3,28
Each
Aantal stuks
Male 4 - Plug-In - Connectors Pin 4A 15mm - Gold 250 V Brass <5mΩ
RS-stocknr. 144-7685
FabrikantRS PRO
€ 2,90
Each
Aantal stuks
Male M12 - - CNM Circular Connector Pin 2A 15mm - Gold 30 V CuZn <5mΩ
RS-stocknr. 144-7688
FabrikantRS PRO
€ 3,72
Each
Aantal stuks
Male 4 - Plug-In - Connectors Pin 4A 16.1mm - Gold 30 V Brass <5mΩ
RS-stocknr. 144-7687
FabrikantRS PRO
€ 3,08
Each
Aantal stuks
Male 3 - Plug-In - Connectors Pin 4A 16.1mm - Gold 60 V Brass <5mΩ
RS-stocknr. 144-7694
FabrikantRS PRO
€ 3,72
Each
Aantal stuks
Male 4 - Plug-In - Connectors Pin 4A 16.1mm - Gold 30 V Brass <5mΩ
RS-stocknr. 144-7693
FabrikantRS PRO
€ 3,08
Each
Aantal stuks
Male 3 - Plug-In - Connectors Pin 4A 16.1mm - Gold 60 V Brass <5mΩ