Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 821-9123
Fabrikantnummer84524-0004
FabrikantMolex
€ 0,36
Each
Aantal stuks
Male - 18 → 16 AWG Crimp 84524 Extra Rugged Circular Connector - 12A 21.79mm - Nickel - Copper Alloy 30mΩ
RS-stocknr. 822-1955
Fabrikantnummer130196-0314
FabrikantMolex
€ 0,234
Each (In a Pack of 6000)
Aantal stuks
Male - 12 → 10 AWG Crimp 130196 1302440202 Housing - 30A 30.8mm - Silver over Nickel 600 V Copper Alloy -
RS-stocknr. 822-1959
Fabrikantnummer130196-0315
FabrikantMolex
€ 0,242
Each (In a Pack of 6000)
Aantal stuks
Male - 14 AWG Crimp 130196 1302440204 Housing - 15A 30.8mm - Silver over Nickel 600 V Copper Alloy -
RS-stocknr. 134-6431
Fabrikantnummer84525-0009
FabrikantMolex
€ 1.814,29
1 Reel of 3000
Reel(s)
- - - - ML-XT Extra Rugged Circular Connectors - - - - - - - -
RS-stocknr. 178-8794
Fabrikantnummer84525-0017
FabrikantMolex
€ 0,315
Each (On a Reel of 3000)
Aantal stuks
Female 16 14 → 18 Crimp - Circular Connectors Socket 10 (18 AWG) A, 12 (16 AWG) A, 13 (14 AWG) A - - Tin over Nickel 500 V dc Copper Alloy 30mΩ
RS-stocknr. 822-1961
Fabrikantnummer130197-0347
FabrikantMolex
€ 0,252
Each (In a Pack of 6000)
Aantal stuks
Female - 14 AWG Crimp 130197 1302440203 Housing - 15A 30.8mm - Silver over Nickel 600 V Copper Alloy -
RS-stocknr. 822-1968
Fabrikantnummer130197-0346
FabrikantMolex
€ 0,27
Each (In a Pack of 6000)
Aantal stuks
Female - 12 → 10 AWG Crimp 130197 1302440201 Housing - 30A 30.8mm - Silver over Nickel 600 V Copper Alloy -
Nieuw
RS-stocknr. 178-9252
Fabrikantnummer84525-0017
FabrikantMolex
€ 0,41
Each (In a Pack of 10)
Aantal stuks
Female 16 14 → 18 Crimp - Circular Connectors Socket 10 (18 AWG) A, 12 (16 AWG) A, 13 (14 AWG) A - - Tin over Nickel 500 V dc Copper Alloy 30mΩ
RS-stocknr. 134-6432
Fabrikantnummer84525-0009
FabrikantMolex
€ 0,992
Each (In a Bag of 5)
Aantal stuks
- - - - ML-XT Extra Rugged Circular Connectors - - - - - - - -