Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 713-3463
FabrikantnummerVG95234S15S-003
FabrikantGlenair
€ 2,815
Each (In a Bag of 10)
Aantal stuks
Female 16S 16 AWG Crimp VG95234 - Signal 7.5A 27.4mm - Silver - Copper Alloy 6mΩ
RS-stocknr. 713-3466
FabrikantnummerVG95234P15S-003
FabrikantGlenair
€ 2,233
Each (In a Bag of 10)
Aantal stuks
Male 16S 16 AWG Crimp VG95234 - Signal 13A 27.4mm - Silver - Copper Alloy 6mΩ