Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.
Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.
Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.
Circular industrial connectors can be found in various areas including:
Productomschrijving Prijs | Fabrikant | Number of Contacts | Gender | Mounting Type | Connector Size | Plug/Socket | Contact Gender | Termination Method | IP Rating | Shell Size | Current Rating | Body Orientation | Series | Coding | Voltage Rating | Mating Type | Housing Material | Pole Format | Contact Plating | Shielded/Unshielded | Strain Relief |
---|
Molex | 5 | - | Cable Mount | Miniature | Socket | Female | Wire | IP67 | - | 8.0A | Straight | Mini-Change | - | 600.0 V | Threaded | Nylon | - | Gold | - | Yes | |
Molex | 4 | - | Panel Mount | M12 | Socket | Female, Male | Solder | IP67 | - | 6.0A | Straight | Micro-Change | - | 30 V | Quick Connect | Brass | - | Gold over Nickel | - | - | |
Molex | 4 | - | Panel Mount | M12 | Socket | Female, Male | IDC | IP67 | - | 6.0A | Straight | Micro-Change | - | 30 V | Quick Connect | Brass | - | Gold over Nickel | - | - | |
€ 45,656 Each (In a Bag of 10) | Molex | 5 | - | Panel Mount | M12 | Socket | Female | Solder | IP67 | - | 4.0A | Straight | Micro-Change | A | 250 V | Plug-In | Zinc | - | Gold | - | - |
Molex | 5 | - | Panel Mount | M12 | Socket | Female | Solder | IP67 | - | 4.0A | Straight | Micro-Change | A | 250 V | Plug-In | Zinc | - | Gold | - | - | |
Molex | 8 | - | Panel Mount, PCB Mount | M12 | Socket | Female | Solder | IP67 | - | 500.0mA | Straight | Micro-Change | X | 48.0 V | Screw On | Nickel | - | Gold over Nickel | - | - | |
Molex | 4 | - | Cable Mount | M8 | Plug | Male | Screw | IP67 | - | 4.0A | Straight | Nano-Change | - | 30 V | Threaded | Polymer | 4P | Gold | - | - | |
Molex | 3 | - | Cable Mount | M12 | Socket | Female | Crimp | IP67 | - | 4.0A | Straight | Micro-Change | - | 250 V | Threaded | Thermoplastic | 3P | Gold over Nickel | - | - | |
€ 8,965 Each (In a Bag of 25) | Molex | 3 | - | Cable Mount | M8 | Plug | Male | Screw | IP67 | - | 4.0A | Straight | Nano-Change | - | 60 V | Threaded | Polymer | 3P | Gold | - | - |
Molex | 4 | - | Cable Mount | M12 | Socket | Female | Crimp | IP67 | - | 4.0A | Straight | Micro-Change | - | 250 V | Threaded | Thermoplastic | 4P | Gold over Nickel | - | - | |
Molex | 4 | - | Cable Mount | M8 | Socket | Female | Screw | IP67 | - | 4.0A | Straight | Nano-Change | - | 30 V | Threaded | Polymer | 4P | Gold | - | - | |
Molex | 3 | - | Cable Mount | M8 | Plug | Female | IDC | IP65, IP67 | - | 3.0A | Straight | Nano-Change | - | 60 V | Threaded | Polymer | 3 | Gold over Nickel | - | - | |
€ 11,807 Each (In a Bag of 20) | Molex | 4 | - | Panel Mount | M14 | Plug | Male | Screw | IP67 | - | 4.0A | Straight | Micro-Change | - | 250 V | Threaded | - | 4P | Nickel | - | - |
Molex | 5 | - | Cable Mount | Miniature | Socket | Male | Wire | IP67 | - | 8.0A | Straight | Mini-Change | - | 600.0 V | Threaded | Nylon | - | Gold | - | Yes | |
€ 8,461 Each (In a Bag of 24) | Molex | 3 | - | Cable Mount | M8 | Socket | Female | Crimp | IP67 | - | 3.0A | Right Angle | Nano-Change | - | 60 V | Threaded | Thermoplastic | 3P | Gold over Nickel | - | - |
Molex | 5 | - | Cable Mount | Standard | Plug | Male | Screw | IP67 | - | 4.0A | - | Micro-Change | - | 30.0 V , 36.0 V | Threaded | Polymer | 5P | Nickel | - | - | |
Molex | 5 | - | Cable Mount | Miniature | Plug | Male | Wire | IP67 | - | 8.0A | Straight | Mini-Change | - | 600.0 V | Threaded | Nylon | - | Gold | - | Yes | |
Molex | 8 | - | Cable Mount | M12 | Plug | Male | Screw | IP67 | - | 2.0A | Straight | Micro-Change | - | 30 V | Threaded | Polymer | 8P | Gold | - | - | |
€ 10,009 Each (In a Bag of 25) | Molex | 4 | - | Cable Mount | Standard | Plug | Male | Screw | IP67 | - | 4.0A | Straight | Micro-Change | - | 250 V | Threaded | Polymer | 4P | Gold over Nickel | - | - |
Molex | 3 | - | Cable Mount | M8 | Plug | Male | Solder | IP67 | - | 4.0A | Straight | Nano-Change | - | 60.0 V , 75.0 V | Threaded | Polymer | 3P | Gold over Nickel | - | - | |