Mil Spec Circular Connectors

Mil (or military) spec circular connectors are a type of electrical connector made to meet the toughest of requirements in harsh environments.

What are mil spec circular connectors used for?

Originally designed to meet military specifications, mil spec circular connectors are used in rugged environments in automotive contexts, mobile equipment, and oil and gas applications. They are specially designed for durability and resistance to vibration, corrosion and so on depending on the application.

Types of mil spec circular connectors

Some of the most common specifications and standards include:

  • Series I and Series IV

    connectors have a fast disconnect system. They offer high resistance to vibration and are also ideal for environments that experience strong winds and high humidity.
  • Series II

    connectors are have a low profile, so are used when weight or space is limited, or in low-vibration situations.
  • Series III

    connectors can be used in high-temperature situations where good resistance to vibration is also required, as well as in environments with high winds and humidity.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Contact Gender Current Rating Voltage Rating Shell Size Mounting Type Military Standard Termination Method IP Rating Mating Type Connector Size Body Orientation Series
RS-stocknr. 410-8631
FabrikantnummerIPT06A 10PRHM
FabrikantGlenair
€ 58,01
Each
Aantal stuks
- Male Male - - - Cable Mount MIL-DTL-26482 Solder - Bayonet Coupling Standard Straight IPT
RS-stocknr. 410-8934
FabrikantnummerIT3106A181SPHM
FabrikantGlenair
€ 87,44
Each
Aantal stuks
10 Male Female 22A 200 V ac, 250 V dc 18 Cable Mount MIL-DTL-5015 Solder - - - Straight -