Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Lees meer Lees minder

Filters

1 - 20 van 180 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Type
RS-stocknr. 849-114
Fabrikantnummer354940-1
FabrikantTE Connectivity
€ 71,96
Each
Aantal stuks
PRO-CRIMPER III - Ratchet - Hand Crimper - without Die Set - - - - - - - - -
RS-stocknr. 817-325
Fabrikantnummer169400
FabrikantTE Connectivity
€ 257,05
Each
Aantal stuks
CERTI-LOK - - - - - - - - - 265mm - - -
RS-stocknr. 314-1362
Fabrikantnummer58583-1
FabrikantTE Connectivity
€ 292,64
Each
Aantal stuks
PRO-CRIMPER III Superseal Ratchet - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - - -
RS-stocknr. 373-459
Fabrikantnummer601075
FabrikantTE Connectivity
€ 1.228,52
Each
Aantal stuks
Bantam ROTA-CRIMP SOLISTRAND Crimp Terminals and Splices - - Splices and Terminals 1/0-8 AWG - - 6.7 → 60.5mm² - - - - - -
RS-stocknr. 864-7149
Fabrikantnummer69702
FabrikantTE Connectivity
€ 1.993,229
Each (In a Pack of 10)
Aantal stuks
TERMI-POINT Tool TERMI-POINT Clips - - Varies by Die Set - - 0.2 → 0.5mm² 24 → 20 - 193.8mm - - -
RS-stocknr. 459-6252
Fabrikantnummer539635-1
FabrikantTE Connectivity
€ 154,67
Each
Aantal stuks
ERGOCRIMP - Ratchet - Hand Crimper - without Die Set - - - - - 205mm - - -
RS-stocknr. 284-8444
Fabrikantnummer47387-7
FabrikantTE Connectivity
€ 660,74
Each
Aantal stuks
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 14-16 AWG - - 1.2 → 2mm² 16 → 14 - - - - -
RS-stocknr. 278-9373
Fabrikantnummer58433-3
FabrikantTE Connectivity
€ 132,48
Each
Aantal stuks
PRO-CRIMPER III PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 10-22 AWG - - 0.3 → 5mm² 22 → 10 - - - - -
RS-stocknr. 864-6900
FabrikantnummerAD-1522-1-CRIMPING-TOOL
FabrikantTE Connectivity
€ 171,15
Each
Aantal stuks
AD DuraSeal and PolyCrimp terminals Ratchet - Splices 10-22 AWG - - 0.3 → 5mm² 22 → 10 - 228.6mm - - -
RS-stocknr. 864-3560
Fabrikantnummer58529-1
FabrikantTE Connectivity
€ 294,80
Each
Aantal stuks
PRO-CRIMPER III Ampseal Contacts Ratchet - Rectangular Contacts 16-20 AWG - - 0.5 → 1.25mm² 20 → 16 - - - - -
RS-stocknr. 162-5717
Fabrikantnummer58495-1
FabrikantTE Connectivity
€ 167,57
Each
Aantal stuks
PRO-CRIMPER III Multimate Type III+, Multimate Type VI Contacts Ratchet 28 → 16 AWG - 28AWG 16AWG - - - - - - -
RS-stocknr. 233-0044
Fabrikantnummer169481-1
FabrikantTE Connectivity
€ 239,17
Each
Aantal stuks
Mini CERTI-LOK AMP MOD IV Contacts Ratchet - Rectangular Contacts 20-32 AWG - - 0.03 → 0.56mm² - - 202mm - - -
RS-stocknr. 446-816
Fabrikantnummer169341-1
FabrikantTE Connectivity
€ 201,81
Each
Aantal stuks
Mini CERTI-LOK AMPLIMITE HD-20 Contacts - 32 → 20 AWG - 20AWG 32AWG - - - 193mm - - -
RS-stocknr. 284-8438
Fabrikantnummer47386-4
FabrikantTE Connectivity
€ 511,14
Each
Aantal stuks
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Quick Connects Terminals 18-22 AWG; Splices and Terminals 16-22 AWG - - 0.3 → 1.25mm² 22 → 16 - - - - -
RS-stocknr. 864-6950
Fabrikantnummer220015-1
FabrikantTE Connectivity
€ 4.332,317
Each (In a Pack of 3)
Aantal stuks
CERTI-CRIMP RF Coaxial BNC Dual Crimp Connectors Ratchet - Hand Crimper - - - - - 298.5mm - - -
RS-stocknr. 448-7883
Fabrikantnummer9-1478240-0
FabrikantTE Connectivity
€ 195,26
Each
Aantal stuks
SDE PEW 12 - Ratchet - Varies by Die Set - - - - - - - - -
RS-stocknr. 120-5313
Fabrikantnummer169060-8
FabrikantTE Connectivity
€ 41,08
Each
Aantal stuks
SUPER CHAMP II PIDG Splices/Terminals, Plasti-Grip Terminals Hand - - - - 0.4 → 6mm² - - - - - -
RS-stocknr. 509-2199
Fabrikantnummer58654-1
FabrikantTE Connectivity
€ 269,64
Each
Aantal stuks
PRO-CRIMPER III AMPMODU II Contacts Ratchet - Rectangular Contacts 22-30 AWG - - - 30 → 22 - - - - -
RS-stocknr. 245-1769
Fabrikantnummer674655
FabrikantTE Connectivity
€ 896,51
Each
Aantal stuks
CERTI-CRIMP FASTON 250 Crimp Terminals Ratchet 0.5 → 2.5 mm² - 0.5mm² 2.5mm² - - - - - - -
RS-stocknr. 302-0489
Fabrikantnummer91522-1
FabrikantTE Connectivity
€ 622,58
Each
Aantal stuks
CERTI-CRIMP II Mini-Universal MATE-N-LOK Contacts Ratchet - Backplane and Circular Contacts 16-24 AWG - - 0.3 → 0.8mm² 22 → 18 - 297mm - - -