DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS-stocknr. 813-115
FabrikantnummerW30508TRC
FabrikantWinslow
€ 0,566
Each (In a Pack of 5)
Aantal stuks
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS-stocknr. 813-121
FabrikantnummerW30514TRC
FabrikantWinslow
€ 0,592
Each (In a Pack of 5)
Aantal stuks
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 17.7mm 4.6mm 10.14mm 17.7 x 4.6 x 10.14mm
RS-stocknr. 197-2653
FabrikantnummerW30514TTRC
FabrikantWinslow
€ 0,356
Each (In a Tube of 28)
Aantal stuks
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 17.7mm 4.6mm 10.14mm 17.7 x 4.6 x 10.14mm
RS-stocknr. 197-2647
FabrikantnummerW30508TTRC
FabrikantWinslow
€ 0,215
Each (In a Tube of 50)
Aantal stuks
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS-stocknr. 197-2669
FabrikantnummerW30516TTRC
FabrikantWinslow
€ 0,399
Each (In a Tube of 25)
Aantal stuks
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 20.24mm 4.6mm 10.14mm 20.24 x 4.6 x 10.14mm
RS-stocknr. 197-2710
FabrikantnummerW30528TTRC
FabrikantWinslow
€ 0,713
Each (In a Tube of 14)
Aantal stuks
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 5A Vertical 35.48mm 4.6mm 17.66mm 35.48 x 4.6 x 17.66mm
RS-stocknr. 813-193
FabrikantnummerW30540TRC
FabrikantWinslow
€ 1,232
Each (In a Pack of 5)
Aantal stuks
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 5A Vertical 50.72mm 4.6mm 17.66mm 50.72 x 4.6 x 17.66mm
RS-stocknr. 402-771
FabrikantnummerW3116TRC
FabrikantWinslow
€ 0,196
Each (In a Pack of 50)
Aantal stuks
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 20.19mm 4.5mm 10.14mm 20.19 x 4.5 x 10.14mm
RS-stocknr. 402-800
FabrikantnummerW3122TRC
FabrikantWinslow
€ 0,151
Each (In a Pack of 50)
Aantal stuks
22 Through Hole Stamped 2.54mm 10.16mm Open Frame Solder Tin 10A Vertical 27.81mm 4.5mm 12.68mm 27.81 x 4.5 x 12.68mm
RS-stocknr. 813-137
FabrikantnummerW30516TRC
FabrikantWinslow
€ 0,56
Each (In a Pack of 5)
Aantal stuks
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 20.24mm 4.6mm 10.14mm 20.24 x 4.6 x 10.14mm
RS-stocknr. 813-187
FabrikantnummerW30528TRC
FabrikantWinslow
€ 0,842
Each (In a Pack of 5)
Aantal stuks
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 5A Vertical 35.48mm 4.6mm 17.66mm 35.48 x 4.6 x 17.66mm
RS-stocknr. 813-171
FabrikantnummerW30524TRC
FabrikantWinslow
€ 0,748
Each (In a Pack of 5)
Aantal stuks
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 5A Vertical 30.4mm 4.6mm 17.66mm 30.4 x 4.6 x 17.66mm
RS-stocknr. 402-759
FabrikantnummerW3108TRC
FabrikantWinslow
€ 0,113
Each (In a Pack of 50)
Aantal stuks
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 10.03mm 4.5mm 10.14mm 10.03 x 4.5 x 10.14mm
RS-stocknr. 813-159
FabrikantnummerW30520TRC
FabrikantWinslow
€ 0,618
Each (In a Pack of 5)
Aantal stuks
20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 25.32mm 4.6mm 10.14mm 25.32 x 4.6 x 10.14mm
RS-stocknr. 188-2774
FabrikantnummerW30640T3RC
FabrikantWinslow
€ 4,239
Each (In a Tube of 10)
Aantal stuks
40 Through Hole Turned 2.54mm 15.24mm Open Frame Wire Wrap Gold, Tin 5A Vertical 50.72mm 17.66mm 3mm 50.72 x 17.66 x 3mm
RS-stocknr. 402-743
FabrikantnummerW3106TRC
FabrikantWinslow
€ 0,259
Each (In a Pack of 50)
Aantal stuks
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 7.49mm 4.5mm 10.14mm 7.49 x 4.5 x 10.14mm
RS-stocknr. 813-143
FabrikantnummerW30518TRC
FabrikantWinslow
€ 0,686
Each (In a Pack of 5)
Aantal stuks
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 22.78mm 4.6mm 10.14mm 22.78 x 4.6 x 10.14mm
RS-stocknr. 402-765
FabrikantnummerW3114TRC
FabrikantWinslow
€ 0,197
Each (In a Pack of 50)
Aantal stuks
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 17.65mm 4.5mm 10.14mm 17.65 x 4.5 x 10.14mm
RS-stocknr. 402-787
FabrikantnummerW3118TRC
FabrikantWinslow
€ 0,212
Each (In a Pack of 50)
Aantal stuks
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 22.73mm 4.5mm 10.14mm 22.73 x 4.5 x 10.14mm
RS-stocknr. 188-2768
FabrikantnummerW30628T3RC
FabrikantWinslow
€ 3,009
Each (In a Tube of 14)
Aantal stuks
28 Through Hole Turned 2.54mm 15.24mm Open Frame Wire Wrap Gold, Tin 5A Vertical 30.4mm 17.66mm 3mm 30.4 x 17.66 x 3mm