SIL Sockets

SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for


SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.


SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.


Types of SIL Sockets


There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.


SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Lees meer Lees minder

Filters

1 - 20 van 104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS-stocknr. 702-2789
Fabrikantnummer801-87-008-10-001101
FabrikantPreci-Dip
€ 0,694
Each (In a Pack of 5)
Aantal stuks
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 7mm 7mm 20.32mm +125°C
RS-stocknr. 702-2791
Fabrikantnummer801-87-009-10-001101
FabrikantPreci-Dip
€ 0,718
Each (In a Pack of 5)
Aantal stuks
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 7mm 7mm 22.86mm +125°C
RS-stocknr. 702-2975
Fabrikantnummer310-87-105-01-640101
FabrikantPreci-Dip
€ 0,404
Each (In a Pack of 5)
Aantal stuks
5 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 12.7 x 2.54 x 4.2mm 4.2mm 12.7mm +125°C
RS-stocknr. 702-0607
Fabrikantnummer831-87-003-10-001101
FabrikantPreci-Dip
€ 0,348
Each (In a Pack of 5)
Aantal stuks
3 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 6 x 2.2 x 4.2mm 4.2mm 6mm +125°C
RS-stocknr. 702-0650
Fabrikantnummer831-87-011-10-001101
FabrikantPreci-Dip
€ 0,962
Each (In a Pack of 5)
Aantal stuks
11 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 22 x 2.2 x 4.2mm 4.2mm 22mm +125°C
RS-stocknr. 701-9626
Fabrikantnummer399-87-102-10-003101
FabrikantPreci-Dip
€ 0,25
Each (In a Pack of 5)
Aantal stuks
2 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.95 x 2.54mm 2.54mm 5.08mm +125°C
RS-stocknr. 702-0648
Fabrikantnummer831-87-010-10-001101
FabrikantPreci-Dip
€ 0,916
Each (In a Pack of 5)
Aantal stuks
10 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.2 x 4.2mm 4.2mm 20mm +125°C
RS-stocknr. 701-9663
Fabrikantnummer399-87-112-10-003101
FabrikantPreci-Dip
€ 1,07
Each (In a Pack of 5)
Aantal stuks
12 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.95 x 2.54mm 2.54mm 30.48mm +125°C
RS-stocknr. 702-0663
Fabrikantnummer831-87-012-10-001101
FabrikantPreci-Dip
€ 1,006
Each (In a Pack of 5)
Aantal stuks
12 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 24 x 2.2 x 4.2mm 4.2mm 24mm +125°C
RS-stocknr. 702-2864
Fabrikantnummer801-87-009-10-012101
FabrikantPreci-Dip
€ 0,714
Each (In a Pack of 5)
Aantal stuks
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 4.2mm 4.2mm 22.86mm +125°C
RS-stocknr. 702-2969
Fabrikantnummer310-87-102-01-640101
FabrikantPreci-Dip
€ 0,236
Each (In a Pack of 5)
Aantal stuks
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
RS-stocknr. 702-2763
Fabrikantnummer801-87-005-10-001101
FabrikantPreci-Dip
€ 0,482
Each (In a Pack of 5)
Aantal stuks
5 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 12.7 x 2.54 x 7mm 7mm 12.7mm +125°C
RS-stocknr. 701-9480
Fabrikantnummer831-87-004-20-001101
FabrikantPreci-Dip
€ 0,602
Each (In a Pack of 5)
Aantal stuks
4 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 8 x 2.8 x 2.2mm 2.2mm 8mm +125°C
RS-stocknr. 702-4882
Fabrikantnummer831-87-005-30-001191
FabrikantPreci-Dip
€ 1,374
Each (In a Pack of 5)
Aantal stuks
5 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Surface Mount Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 10 x 2.2 x 2.8mm 2.8mm 10mm +125°C
RS-stocknr. 702-3075
Fabrikantnummer851-87-012-10-001101
FabrikantPreci-Dip
€ 1,702
Each (In a Pack of 5)
Aantal stuks
12 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 15.65 x 2.2 x 4.1mm 4.1mm 15.65mm +125°C
RS-stocknr. 702-0616
Fabrikantnummer831-87-005-10-001101
FabrikantPreci-Dip
€ 0,446
Each (In a Pack of 5)
Aantal stuks
5 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 10 x 2.2 x 4.2mm 4.2mm 10mm +125°C
RS-stocknr. 702-0626
Fabrikantnummer831-87-007-10-001101
FabrikantPreci-Dip
€ 0,624
Each (In a Pack of 5)
Aantal stuks
7 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 14 x 2.2 x 4.2mm 4.2mm 14mm +125°C
RS-stocknr. 702-4892
Fabrikantnummer831-87-009-30-001191
FabrikantPreci-Dip
€ 1,95
Each (In a Pack of 5)
Aantal stuks
9 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Surface Mount Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 18 x 2.2 x 2.8mm 2.8mm 18mm +125°C
RS-stocknr. 702-2741
Fabrikantnummer801-87-002-10-001101
FabrikantPreci-Dip
€ 0,25
Each (In a Pack of 5)
Aantal stuks
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 7mm 7mm 5.08mm +125°C
RS-stocknr. 702-0604
Fabrikantnummer831-87-004-10-001101
FabrikantPreci-Dip
€ 0,408
Each (In a Pack of 5)
Aantal stuks
4 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 8 x 2.2 x 4.2mm 4.2mm 8mm +125°C