DC Power Connectors

DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.


DC Jacks


The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.


Applications for Power Connectors


Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs DC Power Connector Type Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Width Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Pin Diameter Contact Plating
RS-stocknr. 173-9847
Fabrikantnummer4840.2230
FabrikantSchurter
€ 2,278
Each (In a Box of 250)
Aantal stuks
DC Socket 2.0A - Straight - 18.0 V 18.2mm 14.25mm Panel Mount - - - 1.45mm Nickel, Silver
RS-stocknr. 294-6992
Fabrikantnummer4840.2230
FabrikantSchurter
€ 1,806
Each (In a Pack of 5)
Aantal stuks
DC Socket 2.0A - Straight - 18.0 V 18.2mm 14.25mm Panel Mount - - - 1.45mm Nickel, Silver
RS-stocknr. 869-3225
Fabrikantnummer4840.2210
FabrikantSchurter
€ 1,125
Each (In a Pack of 250)
Aantal stuks
DC Socket 1.0A - Straight - 12.0 V 12.5mm 7.4mm Panel Mount - - - 1.7mm Silver
RS-stocknr. 869-3219
Fabrikantnummer4840.1211
FabrikantSchurter
€ 2,214
Each (In a Pack of 100)
Aantal stuks
DC Plug 500.0mA 2.5mm Straight 5.5mm 12.0 V 46.5mm - Cable Mount - - 4.0mm - Nickel