Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Lees meer Lees minder

Filters

1 - 20 van 191 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS-stocknr. 464-6206
Fabrikantnummer3
FabrikantMENNEKES
€ 6,60
Each
Aantal stuks
16.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 464-6183
Fabrikantnummer248
FabrikantMENNEKES
€ 8,56
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Cable Mount IP44 Blue Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 679-6895
Fabrikantnummer3325RS
FabrikantMENNEKES
€ 59,98
Each
Aantal stuks
63.0A Plug 3P+N+E 400 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP Plus 6 → 16mm² +40°C
RS-stocknr. 679-6943
Fabrikantnummer2175B
FabrikantMENNEKES
€ 79,24
Each
Aantal stuks
32.0A Plug 4P 400 → 440 V - Cable Mount IP67 Red Male Straight Screw Terminal AM-TOP 2.5 → 6mm² +55°C
RS-stocknr. 464-1419
Fabrikantnummer105
FabrikantMENNEKES
€ 33,32
Each
Aantal stuks
16.0A Socket 4P 400 V - Wall Mount IP44 Red Female 25 ° Screw Terminal - 1.5 → 4mm² +55°C
RS-stocknr. 530-6101
Fabrikantnummer34
FabrikantMENNEKES
€ 21,82
Each
Aantal stuks
32.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screwless StarTOP 2.5 → 6mm² +55°C
RS-stocknr. 491-434
Fabrikantnummer332
FabrikantMENNEKES
€ 39,07
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Wall Mount IP44 Blue Male 25 ° Screw Terminal - 1 → 2.5mm² +55°C
RS-stocknr. 464-6240
Fabrikantnummer4
FabrikantMENNEKES
€ 24,21
Each
Aantal stuks
32.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screw Terminal AM-TOP 2.5 → 6mm² +55°C
RS-stocknr. 679-6928
Fabrikantnummer3381RS
FabrikantMENNEKES
€ 227,08
Each
Aantal stuks
125.0A Plug 3P+N+E 400 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP Plus 25 → 50mm² +40°C
RS-stocknr. 492-5846
Fabrikantnummer278
FabrikantMENNEKES
€ 49,83
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Cable Mount IP67 Blue Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 464-6335
Fabrikantnummer6
FabrikantMENNEKES
€ 21,84
Each
Aantal stuks
32.0A Socket 5P 400 V - Cable Mount IP44 Red Female Straight Screw Terminal AM-TOP 2.5 → 6mm² +55°C
RS-stocknr. 679-6978
Fabrikantnummer400RS
FabrikantMENNEKES
€ 79,50
Each
Aantal stuks
16.0A Plug 5P 400 V - Panel Mount IP44 Red Male Right Angle Screw Terminal - 1 → 2.5mm² +55°C
RS-stocknr. 371-5569
Fabrikantnummer33
FabrikantMENNEKES
€ 10,50
Each
Aantal stuks
16.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screwless - 1 → 2.5mm² +55°C
RS-stocknr. 111-5537
Fabrikantnummer9342RS
FabrikantMENNEKES
€ 70,86
Each
Aantal stuks
16.0A Socket 5P 400 V - Wall Mount IP67 Red Female 25 ° Screw Terminal - 1.5 → 4mm² +55°C
RS-stocknr. 464-6262
Fabrikantnummer510
FabrikantMENNEKES
€ 8,04
Each
Aantal stuks
16.0A Socket 3P 230.0 V - Cable Mount IP44 Blue Female Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 464-6199
Fabrikantnummer252
FabrikantMENNEKES
€ 6,51
Each
Aantal stuks
16.0A Plug 4P 400 V - Cable Mount IP44 Red Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 679-6899
Fabrikantnummer3425
FabrikantMENNEKES
€ 73,90
Each
Aantal stuks
63.0A Socket 3P+N+E 400 V - Cable Mount IP67 Red Female Straight Screw Terminal PowerTOP Plus 6 → 16mm² +40°C
RS-stocknr. 236-0023
Fabrikantnummer3853
FabrikantMENNEKES
€ 66,79
Each
Aantal stuks
32.0A Plug 5P 400 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP 2.5 → 6mm² +55°C
RS-stocknr. 236-0180
Fabrikantnummer3796
FabrikantMENNEKES
€ 38,90
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Cable Mount IP67 Blue Male Straight Screw Terminal PowerTOP 1 → 2.5mm² +55°C
RS-stocknr. 236-0253
Fabrikantnummer3860
FabrikantMENNEKES
€ 46,54
Each
Aantal stuks
16.0A Socket 3P 230.0 V - Cable Mount IP67 Blue Female Straight Screw Terminal PowerTOP 1 → 2.5mm² +55°C