Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS-stocknr. 168-5633
Fabrikantnummer932413106 STAKWI 3
FabrikantHirschmann
€ 6,29
Each (In a Bag of 100)
Aantal stuks
16.0A Plug, Socket - 250.0 V, 400.0 V - Cable Mount - - Female Right Angle Screw ST - +90°C
RS-stocknr. 246-2337
Fabrikantnummer932413106 STAKWI 3
FabrikantHirschmann
€ 12,41
Each
Aantal stuks
16.0A Plug, Socket - 250.0 V, 400.0 V - Cable Mount - - Female Right Angle Screw ST - +90°C
RS-stocknr. 103-0939
Fabrikantnummer930647106 STAKEI 2
FabrikantHirschmann
€ 3,97
Each
Aantal stuks
16A Socket 2P+E 250 V ac/dc - Panel Mount IP54 Black, Grey Female Straight Screw Down ST - +90°C
RS-stocknr. 190-2375
Fabrikantnummer930647106 STAKEI 2
FabrikantHirschmann
€ 3,85
Each (In a Bag of 100)
Aantal stuks
16.0A Socket 2P+E 250.0 V - Panel Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS-stocknr. 190-2387
Fabrikantnummer932514106 STASAP 3 N grey
FabrikantHirschmann
€ 5,539
Each (In a Bag of 100)
Aantal stuks
16.0A Socket 3P 250.0 V, 400.0 V - Panel Mount - - Male Straight Screw ST - +90°C
RS-stocknr. 190-2371
Fabrikantnummer931265106 STAS 20
FabrikantHirschmann
€ 4,36
Each (In a Bag of 100)
Aantal stuks
16.0A Plug 2P+E 250.0 V - Cable Mount IP54 Grey Male Straight Screw ST - +90°C
RS-stocknr. 103-0894
Fabrikantnummer931265106 STAS 20
FabrikantHirschmann
€ 6,51
Each
Aantal stuks
16.0A Plug 2P+E 250.0 V - Cable Mount IP54 Grey Male Straight Screw ST - +90°C
RS-stocknr. 155-9531
Fabrikantnummer932514106 STASAP 3 N grey
FabrikantHirschmann
€ 6,56
Each
Aantal stuks
16A Socket 3P 250 V dc, 400 V ac - Panel Mount - - Male Straight Screw Down ST - +90°C
RS-stocknr. 190-2391
Fabrikantnummer930822106 STASAP 2 B
FabrikantHirschmann
€ 5,194
Each (In a Bag of 100)
Aantal stuks
16.0A Socket 2P 250.0 V - Surface Mount - - Male Straight Screw ST - +90°C
RS-stocknr. 220-6020
Fabrikantnummer930822106 STASAP 2 B
FabrikantHirschmann
€ 6,15
Each
Aantal stuks
16A Socket 2P 250 V ac/dc - Surface Mount - - Male Straight Screw Down ST - +90°C
RS-stocknr. 103-0967
Fabrikantnummer932143106 STAS 3 N grey
FabrikantHirschmann
€ 6,80
Each
Aantal stuks
16.0A Plug 3P+E 250.0 V, 400.0 V - Cable Mount IP54 Grey Male Straight Screw ST - +90°C
RS-stocknr. 103-0917
Fabrikantnummer931264106 STAK 20
FabrikantHirschmann
€ 6,99
Each
Aantal stuks
16.0A Socket 2P+E 250.0 V - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS-stocknr. 190-2374
Fabrikantnummer931264106 STAK 20
FabrikantHirschmann
€ 5,932
Each (In a Bag of 200)
Aantal stuks
16.0A Socket 2P+E 250.0 V - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS-stocknr. 190-2376
Fabrikantnummer932143106 STAS 3 N grey
FabrikantHirschmann
€ 5,58
Each (In a Bag of 100)
Aantal stuks
16.0A Plug 3P+E 250.0 V, 400.0 V - Cable Mount IP54 Grey Male Straight Screw ST - +90°C
RS-stocknr. 178-6806
Fabrikantnummer930621106 STAK 2
FabrikantHirschmann
€ 10,31
Each
Aantal stuks
16.0A Socket - 250.0 V - Cable Mount - - Female Straight Screw ST - +90°C
RS-stocknr. 168-5593
Fabrikantnummer930621106 STAK 2
FabrikantHirschmann
€ 4,781
Each (In a Bag of 100)
Aantal stuks
16.0A Socket - 250.0 V - Cable Mount - - Female Straight Screw ST - +90°C
RS-stocknr. 190-2378
Fabrikantnummer932140106 STAK 3 N grey
FabrikantHirschmann
€ 5,67
Each (In a Bag of 100)
Aantal stuks
16.0A Socket 3P+E 250.0 V, 400.0 V - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS-stocknr. 155-9525
Fabrikantnummer932046106 STASAP 200
FabrikantHirschmann
€ 8,47
Each
Aantal stuks
16.0A Socket 2P 250.0 V - Panel Mount - - Male Straight Screw ST - +90°C
RS-stocknr. 103-0989
Fabrikantnummer932140106 STAK 3 N grey
FabrikantHirschmann
€ 6,71
Each
Aantal stuks
16.0A Socket 3P+E 250.0 V, 400.0 V - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS-stocknr. 103-0901
Fabrikantnummer930622106 STASEI 2
FabrikantHirschmann
€ 4,82
Each
Aantal stuks
16A Plug 2P 250 V ac/dc - Panel Mount - - Male Straight Screw Down ST - +90°C