Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 331-6386
FabrikantRS PRO
€ 0,191
Each (In a Pack of 100)
Aantal stuks
- Male - Cable Mount - 8P8C RJ45 Unshielded Straight - - - - -
RS-stocknr. 791-8504
FabrikantRS PRO
€ 1,722
Each (In a Pack of 5)
Aantal stuks
- Male Cat6, Cat6a Cable Mount - 8P8C Modular Plug UTP Straight - 22.5mm - 11.68mm 7.9mm
RS-stocknr. 331-6342
FabrikantRS PRO
€ 0,394
Each (In a Pack of 100)
Aantal stuks
- Male - Cable Mount - 6P4C Modular Plug - Straight - - - - -
RS-stocknr. 331-6336
FabrikantRS PRO
€ 0,187
Each (In a Pack of 100)
Aantal stuks
- Male - Cable Mount - 4P4C Modular Plug - Straight - 6.6mm - 7.61mm 12.3mm
RS-stocknr. 111-6735
FabrikantRS PRO
€ 19,29
Each
Aantal stuks
- Female Cat5e Panel Mount 1 - RJ45 Shielded Straight IP67 29.2mm - 25.4mm 18mm
RS-stocknr. 331-6443
FabrikantRS PRO
€ 2,01
Each
Aantal stuks
- Female - PCB Mount - 8P8C Socket - Right Angle - 13.5mm - 16mm 21.6mm
RS-stocknr. 349-3477
FabrikantRS PRO
€ 12,82
Each
Aantal stuks
- Female Cat5 - - 2 RJ45 Shielded - - - - - -
RS-stocknr. 331-6364
FabrikantRS PRO
€ 0,471
Each (In a Pack of 100)
Aantal stuks
- Male - Cable Mount - 6P6C Modular Plug - Straight - - - - -
RS-stocknr. 111-6738
FabrikantRS PRO
€ 11,59
Each
Aantal stuks
- Male - Cable Mount 1 - - Shielded Straight IP67 50mm - 25.4mm -
RS-stocknr. 111-6742
FabrikantRS PRO
€ 15,11
Each
Aantal stuks
- Male - Cable Mount - - - Shielded Straight IP68 50mm - 25.4mm -
RS-stocknr. 111-6745
FabrikantRS PRO
€ 25,89
Each
Aantal stuks
- Female - Panel Mount 1 - RJ45 Shielded - IP68 29.1mm - 25.4mm 42.7mm
RS-stocknr. 791-8501
FabrikantRS PRO
€ 2,684
Each (In a Pack of 5)
Aantal stuks
- Male Cat5 Cable Mount - 8P8C Modular Plug - Straight - 22.75mm - 11.68mm 8.3mm
RS-stocknr. 111-6743
FabrikantRS PRO
€ 29,07
Each
Aantal stuks
- Male - Cable Mount 1 - - Shielded Straight IP68 50mm - 25.4mm -
RS-stocknr. 360-7109
FabrikantRS PRO
€ 4,33
Each
Aantal stuks
- Female Cat5e Panel Mount - - Socket - - - - - - -
RS-stocknr. 111-6744
FabrikantRS PRO
€ 25,89
Each
Aantal stuks
- Female - Panel Mount 1 - RJ45 Shielded - IP68 29.1mm - 25.4mm 42.1mm
RS-stocknr. 111-6739
FabrikantRS PRO
€ 23,41
Each
Aantal stuks
- Female - Panel Mount 1 - RJ45 Shielded Straight IP68 29.1mm - 25.4mm 22.7mm
RS-stocknr. 331-6370
FabrikantRS PRO
€ 0,216
Each (In a Pack of 100)
Aantal stuks
- Male Cat4 Cable Mount - 6P6C Modular Plug UTP Straight - - - - 13.3mm
RS-stocknr. 791-8507
FabrikantRS PRO
€ 7,13
Each (In a Pack of 5)
Aantal stuks
- Female Cat5e Cable Mount - 8P8C Modular Jack UTP Straight - 36.5mm - 16.6mm 22.3mm
RS-stocknr. 331-6421
FabrikantRS PRO
€ 1,25
Each
Aantal stuks
- Female - PCB Mount - 6P6C Modular Socket - Right Angle - 14.5mm - 12.2mm 13mm
RS-stocknr. 331-6409
FabrikantRS PRO
€ 1,25
Each
Aantal stuks
- Female - PCB Mount - 6P4C Modular Socket - Right Angle - 14.5mm - 12.2mm 13mm