Onlangs gezocht

    Ethernet Connectors

    Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

    The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

    Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

    Types of RJ Connectors

    • RJ11
    • RJ12
    • RJ22
    • RJ25
    • RJ45
    • RJ48
    • RJ50

    RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

    Other types of Ethernet connectors

    Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

    What are RJ connectors used for?

    RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

    Filters
    Sorteer op
    Pagina
    1
    van
    10
    per pagina
    189 producten
    Prijs
    Fabrikant
    Ethernet Connector Type
    Gender
    LAN Category
    Mounting Type
    Number of Ports
    Number of Ways
    Connector Type
    Shield Type
    Orientation
    IP Rating
    Length
    Kit Type
    Width
    Depth
    Series
    Series Number
    Better World Product
    Contact Material
    Hazardous Area Certification
    Productomschrijving
    Prijs
    Fabrikant
    Ethernet Connector Type
    Gender
    LAN Category
    Mounting Type
    Number of Ports
    Number of Ways
    Connector Type
    Shield Type
    Orientation
    IP Rating
    Length
    Kit Type
    Width
    Depth
    Series
    Series Number
    Better World Product
    Contact Material
    Hazardous Area Certification
    Molex
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    1 x 1
    8P8C
    RJ45
    Unshielded
    -
    -
    11.68mm
    -
    22.48mm
    8mm
    44915
    44915
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    -
    8P8C
    -
    Shielded
    -
    -
    11.69mm
    -
    8.18mm
    22.48mm
    44915
    44915
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    1 x 1
    8P8C
    -
    Shielded
    -
    -
    11.69mm
    -
    8.18mm
    22.48mm
    44915
    44915
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    -
    8P8C
    -
    -
    -
    -
    11.69mm
    -
    8.18mm
    22.48mm
    44915
    44915
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    -
    8P8C
    -
    -
    -
    -
    11.69mm
    -
    8.18mm
    22.48mm
    44915
    44915
    -
    Phosphor Bronze
    -
    Molex
    RJ22 Connector
    Female
    -
    PCB Mount
    -
    4P4C
    -
    -
    Right Angle
    -
    20.57mm
    -
    14.99mm
    16mm
    95009
    -
    -
    Copper Alloy
    -
    Molex
    RJ22 Connector
    Female
    Cat3
    Cable Mount
    -
    4P4C
    -
    Unshielded
    Right Angle
    -
    18.1mm
    -
    11.18mm
    11.5mm
    95501
    95501
    -
    Copper Alloy
    -
    Molex
    RJ22 Connector
    Female
    Cat3
    Cable Mount
    -
    4P4C
    -
    Unshielded
    Right Angle
    -
    18.1mm
    -
    11.18mm
    11.5mm
    95501
    95501
    -
    Copper Alloy
    -
    Molex
    RJ11 Connector
    Female
    -
    Through Hole
    -
    6P6C
    -
    -
    Right Angle
    -
    15.75mm
    -
    13.21mm
    14.99mm
    43860
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ12 Connector
    Female
    -
    Through Hole
    -
    6P/6C
    -
    UTP
    Right Angle
    -
    13.21mm
    -
    11.5mm
    18.1mm
    95501
    95501
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Female
    Cat5e
    Panel Mount, PCB Mount
    -
    8
    -
    Unshielded
    Straight
    IP67
    33mm
    -
    33mm
    47.2mm
    84700
    0001
    -
    -
    -
    Molex
    RJ12 Connector
    Female
    -
    Through Hole
    -
    6P/6C
    -
    UTP
    Right Angle
    -
    13.21mm
    -
    11.5mm
    18.1mm
    95501
    95501
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Female
    Cat5, Cat5e
    Through Hole
    -
    8P8C
    -
    Shielded
    Right Angle
    -
    18.8mm
    -
    16.6mm
    13mm
    85505
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Female
    Cat5, Cat5e
    Through Hole
    -
    8P8C
    -
    Shielded
    Right Angle
    -
    18.8mm
    -
    16.6mm
    13mm
    85505
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Female
    Cat3
    Through Hole
    1
    8P8C
    -
    Unshielded
    Right Angle
    -
    15.24mm
    -
    -
    18.1mm
    95501
    95501
    -
    Phosphor Bronze
    -
    Molex
    RJ12 Connector
    Female
    Cat3
    Surface Mount
    -
    6P/6C
    -
    Unshielded
    Right Angle
    -
    13.21mm
    -
    11.5mm
    18.1mm
    95501
    95501
    -
    Brass
    -
    Molex
    RJ45 Connector
    Female
    Cat3
    Through Hole
    1
    8P8C
    RJ45
    Unshielded
    Right Angle
    -
    15.24mm
    -
    18.1mm
    18.1mm
    95501
    95501
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Female
    Cat3
    Through Hole
    -
    8P8C
    -
    Unshielded
    Straight
    -
    15.08mm
    -
    15.24mm
    15.7mm
    95503
    -
    -
    Brass
    -
    Molex
    RJ45 Connector
    Female
    Cat3
    Through Hole
    -
    8P8C
    -
    Unshielded
    Straight
    -
    15.08mm
    -
    15.24mm
    15.7mm
    95503
    -
    -
    Brass
    -
    Molex
    RJ11 Connector
    Female
    Cat3
    Through Hole
    -
    6P6C
    -
    Unshielded
    Straight
    -
    16.64mm
    -
    16.25mm
    16mm
    95522
    95522
    -
    Copper Alloy
    -
    Pagina
    1
    van
    10
    per pagina