Ethernet Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 821-2949
FabrikantnummerMHRJ458P8CR
FabrikantMH Connectors
€ 0,26
Each (In a Pack of 5)
Aantal stuks
- Male Cat5e Cable Mount - 8P8C Modular Plug UTP Straight - 22.48mm - 11.68mm -
RS-stocknr. 809-4918
FabrikantnummerMHRJJ88NFV
FabrikantMH Connectors
€ 1,04
Each
Aantal stuks
- Female - - - 8P8C Modular Jack UTP Vertical - - - - -
RS-stocknr. 821-2945
FabrikantnummerMHRJ126P6CR
FabrikantMH Connectors
€ 0,138
Each (In a Pack of 5)
Aantal stuks
- Male - Cable Mount - 6P6C Modular Plug UTP Straight - 13.33mm - 9.65mm -
RS-stocknr. 821-2933
FabrikantnummerMHRJ114P4CR
FabrikantMH Connectors
€ 0,062
Each (In a Pack of 5)
Aantal stuks
- Male - Cable Mount - 4P4C Modular Plug UTP Straight - 13.33mm - 7.62mm -
RS-stocknr. 809-4911
FabrikantnummerMHRJJ88NFVS
FabrikantMH Connectors
€ 1,57
Each
Aantal stuks
- Female - - - 8P8C Modular Jack STP Vertical - - - - -
RS-stocknr. 809-4892
FabrikantnummerMHRJJ66NFV
FabrikantMH Connectors
€ 0,72
Each
Aantal stuks
- Female - Through Hole - 6P6C Modular Socket UTP Straight - 15.88mm - 13.46mm 16.38mm
RS-stocknr. 809-4909
FabrikantnummerMHRJJ88NFRAS
FabrikantMH Connectors
€ 1,51
Each
Aantal stuks
- Female - - - 8P8C Modular Jack STP Right Angle - - - - -
RS-stocknr. 809-4902
FabrikantnummerMHRJJ66NFRAS
FabrikantMH Connectors
€ 1,31
Each
Aantal stuks
- Female - Through Hole - 6P6C Modular Socket STP Right Angle - 14.61mm - 18.67mm 12.95mm
RS-stocknr. 809-4905
FabrikantnummerMHRJJ88NFRA
FabrikantMH Connectors
€ 1,04
Each
Aantal stuks
- Female - - - 8P8C Modular Jack UTP Right Angle - - - - -
RS-stocknr. 821-2942
FabrikantnummerMHRJ116P4CR
FabrikantMH Connectors
€ 0,126
Each (In a Pack of 5)
Aantal stuks
- Male - Cable Mount - 6P/4C Modular Plug Unshielded Straight - 9.37mm - 9.65mm 13.34mm
RS-stocknr. 111-8381
Fabrikantnummer3012S-02(4.57)
FabrikantMH Connectors
€ 3,46
Each
Aantal stuks
- Female - PCB Mount - 8P8C Modular Jack Shielded Right Angle - - - - -
RS-stocknr. 809-4886
FabrikantnummerMHRJJ64NFRA
FabrikantMH Connectors
€ 1,15
Each
Aantal stuks
- Female - - - 6P4C Modular Socket UTP Right Angle - - - - -
RS-stocknr. 809-4898
FabrikantnummerMHRJJ66NFRA
FabrikantMH Connectors
€ 0,69
Each
Aantal stuks
- Female - Through Hole - 6P6C Modular Socket UTP Right Angle - 20.6mm - 13.21mm 16mm
RS-stocknr. 111-8384
Fabrikantnummer3012S-08(4.57)
FabrikantMH Connectors
€ 9,15
Each
Aantal stuks
- Female - PCB Mount - 8P8C Modular Jack Shielded Right Angle - - - - -
RS-stocknr. 809-4882
FabrikantnummerMHRJJ44NFRA
FabrikantMH Connectors
€ 1,15
Each
Aantal stuks
- Male - Through Hole - 4P4C Modular Jack UTP Right Angle - 20.6mm - 11.18mm 16mm
RS-stocknr. 809-4889
FabrikantnummerMHRJJ44NFV
FabrikantMH Connectors
€ 0,72
Each
Aantal stuks
- Female - Cable Mount - 4P4C Modular Jack Unshielded Straight - 15.88mm - 11.43mm 16.38mm
RS-stocknr. 111-8382
Fabrikantnummer3012S-04(4.57)
FabrikantMH Connectors
€ 4,07
Each
Aantal stuks
- Female - PCB Mount - 8P8C Modular Jack Shielded Right Angle - - - - -
RS-stocknr. 809-4895
FabrikantnummerMHRJJ64NFV
FabrikantMH Connectors
€ 0,69
Each
Aantal stuks
- Female - Through Hole - 6P4C Modular Socket UTP Straight - 15.88mm - 13.46mm 16.38mm