Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 468-6232
FabrikantnummerPX0833
FabrikantBulgin
€ 41,47
Each
Aantal stuks
RJ45 Connector Female Cat5e, Cat6a Panel Mount 1 8 RJ45 Shielded Straight IP68 - - - 32.95mm
RS-stocknr. 468-6226
FabrikantnummerPX0834/B
FabrikantBulgin
€ 23,45
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount 1 8 RJ45 Shielded Straight IP68 77.5mm - - -
RS-stocknr. 619-5508
FabrikantnummerPX0777/UTP
FabrikantBulgin
€ 11,35
Each
Aantal stuks
RJ45 Connector - Cat5 Cable Mount - - - Unshielded Straight IP68 105mm - - 38.1mm
RS-stocknr. 660-1454
FabrikantnummerPX0839/90
FabrikantBulgin
€ 7,47
Each
Aantal stuks
RJ45 Connector Female Cat5e Through Hole 1 8 RJ45 Shielded Right Angle IP68 - - 38.1mm 45mm
RS-stocknr. 619-5514
FabrikantnummerPX0777/CAT5ESTP
FabrikantBulgin
€ 35,59
Each
Aantal stuks
RJ45 Connector - Cat5e Cable Mount - - - Shielded Straight IP68 105mm - - 38.1mm
RS-stocknr. 765-9684
FabrikantnummerPXP6034/B
FabrikantBulgin
€ 22,02
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount - 8P8C Plug STP Straight IP66, IP68, IP69K 78.4mm - - -
RS-stocknr. 765-9690
FabrikantnummerPXP6037/5M00
FabrikantBulgin
€ 55,81
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount - 8P8C Plug S-FTP Straight IP66, IP68, IP69K 72.2mm - - -
RS-stocknr. 765-9892
FabrikantnummerPXM6034/B
FabrikantBulgin
€ 43,36
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount - 8P8C Plug STP Straight IP66, IP68, IP69K 78.4mm - - -
RS-stocknr. 841-8834
FabrikantnummerPX0833/E
FabrikantBulgin
€ 43,08
Each
Aantal stuks
RJ45 Connector - - Panel Mount - - - - - IP68 - - - -
RS-stocknr. 660-1463
FabrikantnummerPX0870
FabrikantBulgin
€ 43,24
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount 1 8 Socket Shielded Straight - 44.5mm - - 33mm
RS-stocknr. 619-5485
FabrikantnummerPX0777/STP
FabrikantBulgin
€ 14,59
Each
Aantal stuks
RJ45 Connector - Cat5 In-line - - - STP Straight IP68 105mm - - 38.1mm
RS-stocknr. 765-9693
FabrikantnummerPXP6037/2M00
FabrikantBulgin
€ 32,62
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount - 8P8C Plug S-FTP Straight IP66, IP68, IP69K 72.2mm - - -
RS-stocknr. 765-9696
FabrikantnummerPXP6037/3M00
FabrikantBulgin
€ 40,60
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount - 8P8C Plug S-FTP Straight IP66, IP68, IP69K 72.2mm - - -
RS-stocknr. 176-6254
FabrikantnummerPX0893
FabrikantBulgin
€ 45,968
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Female Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - - 38 Dia.mm 32.95mm
RS-stocknr. 176-6286
FabrikantnummerPX0894/B
FabrikantBulgin
€ 20,23
Each
Aantal stuks
RJ45 Connector Male Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - - 38.1 (Dia.)mm 77.5mm
RS-stocknr. 176-6273
FabrikantnummerPX0893/E
FabrikantBulgin
€ 47,12
Each
Aantal stuks
RJ45 Connector Female Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - - 38 (Dia.)mm 32.95mm
RS-stocknr. 176-6272
FabrikantnummerPX0893
FabrikantBulgin
€ 57,79
Each
Aantal stuks
RJ45 Connector Female Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - - 38 (Dia.)mm 32.95mm
RS-stocknr. 176-6274
FabrikantnummerPX0894/A
FabrikantBulgin
€ 18,23
Each
Aantal stuks
RJ45 Connector Male Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - - 38.1 (Dia.)mm 77.5mm
RS-stocknr. 176-6271
FabrikantnummerPX0890/E
FabrikantBulgin
€ 50,80
Each
Aantal stuks
RJ45 Connector Female Cat6a Flange Mount 1 - RJ45 Shielded Straight IP68, IP69K 44.5mm - 44.5mm 33mm
RS-stocknr. 176-6270
FabrikantnummerPX0890
FabrikantBulgin
€ 52,00
Each
Aantal stuks
RJ45 Connector Female Cat6a Flange Mount 1 - RJ45 Shielded Straight IP68, IP69K 44.5mm - 44.5mm 33mm